Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: STM3210E-SK Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 12 Jul 2012 8:21 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:02 AM
  • Views 1619 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: STM3210E-SK Starter Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Embest's STM3210E-SKSTM3210E-SK is the low cost development kit for STM32F103ZESTM32F103ZE (72MHz, the very popular ARM Cortex-M3 processor), including the STM32F103ZEH6STM32F103ZEH6 evaluation board (STM3210E Board) and Emlink for ARM JTAG adapter, so the developers can easy start to learn and test all the relevant applications on it, or evaluate your new project design through this entire system.

 

The STM3210E-SKSTM3210E-SK Starter Kit contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:

  • ST STM3210E-SK/KEILSTM3210E-SK/KEIL ARMCortex-M3 Board
  • Keil MDK-ARM Development Kit, 32K evaluation edition
  • Emlink for ARM - a high speed JTAG Emulator for ARM Cortex-M3 processors
  • Plenty of example programs, all in source code (These software examples can be debugged under the popular Keil MDK (Microcontroller Development Kit) environments, making practical use of the board's peripherals.)

  The STMSTM32F103ZESTM32F103ZE is an ARM embedded evaluation board produced by Embest, integrate the STMicroelectronic ARM Cortex-M3 core-based processor STM32F103ZEH6STM32F103ZEH6, operating at a 72 MHz frequency. The board features USB, CAN, SD Card interface, TFT-LCD, RS232 serial interface, four 26-pin user extended interface, etc.

 

Key Applications: Motor drive and application control ,Medical and handheld equipment, Medical monitors PC peripherals, Industrial applications  PLC, inverters, printers, and scanners, Alarm systems, Video intercom, and HVAC

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageARM Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEARMALL ARMARM DS-5

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing   software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More


IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More


RTOSEmbestARM Cortex M0 & M3CoOS

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and   Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow   detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More


RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores.   Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system,   designed to be used as foundation for the development of embedded real-time applications. Learn More



Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMDSTRM-KT-0181ADSTRM-KT-0181ADSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: User Manual for STM32F103ZE ARM-CM3 Board (V1.0)
User ManualEmbest: User Manual for ARM Cortex-M3 V1.0
User ManualSTMicroelectronics: UM0877-1.4 kW digital power factor corrector based on the STM32F103ZE
User ManualSTMicroelectronics:UM0921-STM32-based LCD controller for TFT-LCDs
User ManualSTMicroelectronics: UM0688-Quick reference guide for the STEVAL-IHM022V1 STM32? dual motor drive demonstration board and software application
DatasheetEmbest: Datasheet for ARM-based 32-bit MCU with Flash USB, CAN 7 timers, 2 ADC, 9 communication interfaces
DatasheetSTMicroelectronics: STM32F103x Data Sheet
Reference Manual

STMicroelectronics: Reference Manual of STM32F101xx, STM32F102xx, STM32F103xx, STM32F105xx and STM32F107xx advanced ARM-based 32-bit MCUs

 

Design Elements
TypeDescription
SchematicsEmbest: Schematics File for STM32F103ZE Eval Board and STM3210E Starter Kit
SchematicsEmbest: TFT LCD Schematic of STM32F103ZE Eval Board

 

 

Back to top

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

The ST STM3210E-SK/KEILSTM3210E-SK/KEIL ARM Cortex-M3 Board:

  • Includes one 2.4" TFT LCD
  • STM32F103ZESTM32F103ZE, ARM Cortex-M3 based, 72MHz
  • 512KB Flash memory and 64KB SRAM
  • XTAL Frequency: 8 MHz
  • Two RS232 Interface
  • One CAN interface
  • One USB Device Interface
  • One TFT LCD interface
  • One MicroSD Card interface
  • One 20pins JTAG Interface
  • Four Push Buttons (Reset, Wake Up, Tampering, User)
  • One Joystick with 4-direction control and selector
  • One RTC Unit with backup Battery
  • One Temperature Sensor
  • One Analog Input (connected to potentiometer),
  • One Analog Output (connected to speaker by default)
  • Supply Voltage: 5 Volts DC (provided by USB Cable)
  • Board Size: 110mm x 140mm (4.33" x 5.5")

Keil MDK-ARM Development Kit

  • µVision IDE, debugger and simulation environment
  • ARM industry-leading C/C++ compiler from ARM
  • MicroLib highly optimized run-time library
  • Real-Time Trace for Cortex-M3 processor based devices
  • Keil RTX – deterministic Real-Time Operating System

Emlink for ARM

  • Supports debugging with Realview MDK and EWARM
  • Supports ARM Cortex-M3 processors: STM32, LPC17XX, AT91SAM3UE, etc.
  • JTAG 20 pins connects to target
  • Supports hardware and software breakpoints
  • Supports USB port connecting to host PC
  • Downloads and debugs speed up to 250KBytes/s (about 1.5Mbps)
  • Integrates seamlessly into IAR Embedded Workbench and Keil RealView MDK

 

Back to top

Kit Contents


 

The Embest STM3210E-SKSTM3210E-SK Starter Kit is supplied with the below contents:

  • STM3210E-SK/KEILSTM3210E-SK/KEIL ARM Cortex-M3 Board
    • One STM3210E-SK/KEILSTM3210E-SK/KEIL ARM-CM3 Board
    • One RS-232RS-232 Serial Cable
    • One USB Cable
    • One 2.4" TFT LCD Panel (240x320)
  • Emlink for ARM
    • One Emlink for ARM

Optional:

  • CDROM of STM32F10E Starter Kit (free)
    • Documents -- user manual, data sheets and the other development documents.
    • Images -- image files for this product.
    • Software -- software programs for this product.
    • Tools -- the utilities tools and software

 

 

 

 

 

Back to top

 


  • arm_cortex_m3
  • stm3210e-sk
  • cortex-m3
  • stm32f103ze
  • stm
  • stm32f103
  • keil
  • arm
  • mdk_arm
  • embest
  • stmicroelectronic