Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DV243003 MPLAB Starter Kit for Serial Memory Products
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Jul 2012 11:01 AM Date Created
  • Last Updated Last Updated: 23 Jan 2013 5:35 AM
  • Views 844 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DV243003 MPLAB Starter Kit for Serial Memory Products

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Designers of Serial EEPROM applications can enjoy the increased productivity, reduced time to market and rock-solid design that only a well thought out development system can provide. The Microchip's DV243003DV243003 MPLABRegistered Starter Kit for Serial Memory Products includes everything necessary to quickly develop a robust and reliable Serial EEPROM design, and greatly reduces the time required for system integration and hardware/software fine-tuning.

 

The Microchip's DV243003DV243003 MPLAB Starter Kit for Serial Memory Products connects directly to the USB port on a computer. The PC USB connection supplies communications and power to the board. The Memory Starter Kit includes programmer circuitry that allows data to be programmed onto the serial memory device and to verify its contents, all using MPLAB IDE. This kit allows the user to read, write and verify any Microchip serial memory product including I2CTm, SPI, Microwire, and UNI/ORegistered bus protocols. It also includes a built-in utility that tests EEPROM endurance.

 

The MPLAB Starter Kit for Serial Memory Products was designed to be a simple to use, yet powerful tool for people designing or troubleshooting serial memory applications. Apart from programming and reading the contents of all Microchip serial memory devices, it can help understand the communications between the memory device and a microcontroller, and to troubleshoot application problems.

 

To communicate with and program the MPLAB Starter Kit for Serial Memory Products, the following hardware and software requirements must be met:

  • PC compatible system
  • An available USB port on PC or powered USB hub
  • CD-ROM drive
  • WindowsRegistered 2000 SP4, Windows XP SP2, and Windows VistaTm (32-Bit) Operating Systems (Only initial testing has been performed on 32-bit Vista for this release. 64-bit Vista is not supported at this time.)

 

Key Applications: Memory Applications.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More


RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideMicrochip: Quick Start Guide to MPLAB Starter Kit for Serial Memory Products
User GuideMICROCHIP: Quick Start Guide to Microchip Development Tools
Selection GuideMicrochip: Selection Guide for Serial Memory Products
Product BriefMicrochip: Product Brief for MPLAB Integrated Development Environment (IDE) Software Tool
Design TechniquesMicrochip: Design Techniques for Serial EEPROM Powered for Automotive

 

Design Elements

 

TypeDescription
SchematicsFreescale: Schamatics File for MPLAB Starter Kit

 

Back to top

 

Video


 

Video 1Video 2
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
Back to top

 

Kit Features


image

The key features of the Microchip's DV243003DV243003 MPLAB starter kit are as shown below:

 

  • 3.3V and 5.0V on-board voltage selection
  • Supports Microchip UNI/ORegistered bus, I²CTm, SPI, and Microwire Serial EEPROMs
  • 1.8V to 5.5V external voltage support
  • Includes free copy of MPLAB IDE
  • USB interconnect
  • Windows 2000, XP, and Vista (32-bit)

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The Microchip's DV243003DV243003 MPLAB Starter Kit is supplied with the below contents:

  • MPLAB Starter Kit for Serial Memory Products board
  • CD containing the following:
    • MPLAB IDE
    • Integrated Serial EEPROM interface tool
    • Total EnduranceTm software model
    • User’s Guide
  • USB cable
  • Serial EEPROM sample pack

 

Back to top

 


  • mplab_ide
  • microchip
  • mplab_starter_kit
  • EEPROM
  • mplab
  • dv243003