Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-S08MM128-KIT MC9S08MM Medical Development Module
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Jul 2012 11:49 AM Date Created
  • Last Updated Last Updated: 18 Jan 2013 4:50 AM
  • Views 1640 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-S08MM128-KIT MC9S08MM Medical Development Module

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Freescale's TWR-S08MM128-KITTWR-S08MM128-KIT is a development module for the 9S08MM128 Flexis 8-bit microcontrollers that supports external communications interfaces and an open connector for an MED-EKGMED-EKG development board. It is designed to aid in the evaluation and prototyping of medical applications and includes an electrocardiograph sensor (MED-EKGMED-EKG) as part of the evaluation system.

 

The TWR-S08MM128TWR-S08MM128 operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today.

 

The S08MM is the 8-bit series of the Flexis MM family. It provides ultra low-power operation, USB connectivity and integrated analogs (OPAMPs, TRIAMPs, DAC and ADC)—all in one cost-effective, 8-bit microcontroller. S08MM devices are ideal for portable medical applications or any other application requiring a significant amount of precision analog such as instrumentation and industrial control.

 

Ordering Infromation:

 

MPNDescription
TWR-S08MM128TWR-S08MM128Freescale S08MM128 MCU Tower Module Only
TWR-S08MM128-KITTWR-S08MM128-KIT

KIT - Freescale S08MM128 MCU Tower Module with Tower Serial Module ( TWR-SERTWR-SER ), Tower Elevator Module (TWR-ELEVTWR-ELEV ) and Electrocardiograph development kit (MED-EKGMED-EKG )


Key Applications: Portable Medical Applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINKU-MULTILINKHC08 / HCS08 / HCS12 / ColdFire / Qorivva MPC55xx/56xx / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINKBDMEUSBMULTILINKBDMEHCS08 / RS08 / HCS12USB BDM Interface cable for the 68HC(S)12(X) and 68HCS08 and 68RS08 and ColdFire V1
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINK08EUSBMULTILINK08EHC08In-circuit emulation, debugging and programming for 68HC08 Flash MCUs
Debugger / ProgrammerFreescaleM68CYCLONEPROEM68CYCLONEPROEHC08 / HS08 / RS08 / HCS12Hardware Debug Interface and Stand-Alone Programmer for HC08, HCS08, RS08, ColdFire V1, and HC(S)12(X)

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideFreescale: MED-EKGUG_-User Manual for evalboard MED-EKG_
User GuideFreescale: S08MM128QSG-Quick Start Guide for TWR-S08MM128-KIT
User ManualFreescale: TWR-MCF51MMUM-User Manual for TWR-MCF51MM
Product BriefFreescale: Freescale Tower System Fact Sheet(Rev 11)
Product BriefFreescale: MC9S08MM128FS-MC9S08MM128 Fact Sheet
Product BriefFreescale: Tower System TWR-K53N512 Fact Sheet
Product BriefFreescale: TWRFS-Freescale Tower System Fact Sheet
Application NoteFreescale: AN4116-Using the MM/JE Flexis Families for Infrared Communication
Application NoteFreescale: Application Note for Glucose Meter Fundamentals and Design
Application NoteFreescale: AN4223-Connecting Low-Cost External Electrodes to MED-EKG
Selection GuideFreescale Semiconductor: Selection Guide for FREESCALE Tower System Development Tools
TutorialsFreescale: S08MMMELAB1-LAB1 for TWR-S08MM128
TutorialsFreescale: S08MM128LAB2-LAB2 for TWR-S08MM128
TutorialsFreescale: S08MM128LAB3-LAB3 for TWR-S08MM128
TutorialsFreescale: S08MM128LAB4-LAB4 for TWR-S08MM128
TutorialsFreescale: S08MM128LAB5-LAB5 for TWR-S08MM128

 

Design Elements

 

TypeDescription
Application LibraryFreescale: Software Code for Glucose Meter Fundamentals and Design

Back to top

 

Video


 

Video 1Video 2Video 3
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.
This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

 

Kit Features


image

 

The TWR-S08MM128-KITTWR-S08MM128-KIT Features

  • Integrated open-source BDM debugging tool
  • Small form factor (59mm x 90mm)
  • Supports external communications interfaces
  • Includes power regulation circuitry with standardized bus
  • Two 80-pin connectors on the outside to support debugging or expansion to LCD module
  • RS232, RS485, CAN , USB
  • Open connector for MED-EKGMED-EKG development board
  • Low power
  • The TWR-S08MM128TWR-S08MM128 board contains a Flexis MC9S08MM128, an Energy-Efficient Product Solution by Freescale

 

Features of the MC9S08MM Tower MCU board:

  • Tower compatible processor board
  • Open Source BDM (OSBDM) circuit
  • Analog measurement circuitry
  • 4 LEDs
  • DIP Switches and push buttons for user input
  • Potentiometer
  • MMA7361LMMA7361L three‐axis accelerometer
  • RS232 transceiver and 2x5 pin header

 

 

 

Back to top

Kit Contents


 

The Freescale's TWR-S08MM128TWR-S08MM128 contains:

  • TWR-S08MM128 board with a 9S08MM128 8-bit MCU
  • Necessary cables
  • DVD with lab tutorials, software, training and collateral
  • Quick Start Guide document

 

The Freescale's TWR-S08MM128-KITTWR-S08MM128-KIT also contains:

  • TWR-SERTWR-SER - Tower System Serial Module
  • TWR-ELEVTWR-ELEV - Tower System Elevator Modules
  • MED-EKGMED-EKG - Electrocardiograph development kit for Tower System

Back to top

 


  • med-ekg
  • twr-s08mm128
  • mcf51mm
  • freescale
  • 9s08mm128
  • s08mm
  • mc9s08mm128
  • medical_development_module
  • twr-s08mm128-kit