Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TRK-MPC5604B MPC5604B StarterTRAK Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 24 Jul 2012 6:07 AM Date Created
  • Last Updated Last Updated: 18 Jan 2013 5:07 AM
  • Views 1025 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TRK-MPC5604B MPC5604B StarterTRAK Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Freescale's TRK-MPC5604BTRK-MPC5604B board is part of the Freescale StarterTRAK series, a development platform that enables rapid prototyping and tool re-use. Take your design to the next level and begin constructing with your StarterTRAK system today.

 

The TRK-MPC5604BTRK-MPC5604B is a low-cost development system supporting Freescale MPC5604B/MPC5607B microcontrollers in 144LQFP packages. The Embedded OSJTAG circuitry on the TRK-MPC5604B board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

 

The TRK-MPC5604BTRK-MPC5604B is a demonstration and development system for Freescale’s MPC5604B microcontrollers in 144LQFP packages. Application development is quick and easy using Embedded OSJTAG. An optional 14-pin JTAG port is provided to allow the use of an external Power Architecture Nexus interface such as P&E’s USB Multilink or Cyclone MAX automated programmer. P&E’s USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5604B and the user’s own targets. The DEMO board’s Embedded OSJTAG is intended to function with the onboard processor only. It cannot be used to communicate with other devices.

 

The Qorivva MPC560xB/C family of 32-bit microcontrollers (MCUs) includes the latest in integrated devices for automotive body electronics applications. These scalable Power ArchitectureRegistered devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs.

 

Key Applications: Automotive body and industrial applications

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / Power Arch.

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and   balance code size with performance requirements. Learn More


RTOSMicriumuC/OS   IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / Power Arch.

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time   kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn   More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLPPCBDMUSBMLPPCBDMPower ArchitectureUSB Power Architecture BDM Multilink

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide for TRK-MPC5604B Startertrak Dev Kit
User ManualFreescale: Quick Start Guide for TRK-MPC5604B Dev Kit
Product BriefFreescale: MPC5607BPB-Product Brief for MPC5607B Microcontroller
Product BriefFreescale: MPC560XBCPB-Product Brief for MPC560xB/C Family
DatasheetFreescale: Datasheet for MPC5604B/C Microcontroller
DatasheetFreescale: Datasheet for MPC5602D Microcontroller
DatasheetFreescale: Datasheet for MPC5607B Microcontroller

 

Design Elements
TypeDescription
SchematicsFreescale: Schematics File for TRK-MPC5604B Dev Kit

Back to top

 

Video


 

Video 1Video 2
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
Back to top

Kit Features


image

 

  • MPC5604B/C Microcontroller in a 144LQFP package
  • On-board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
  • MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
  • CAN & LIN Interface
  • Analog Interface with potentiometer
  • High- efficiency LEDs
  • SCI serial communication interface

 

TRK-MPC5604BTRK-MPC5604B Board Features:

  • TRK-MPC5604BTRK-MPC5604B Board FeaturesSoldered MPC5604B LQFP144 device
  • Access to MCU pins with standard headers
  • Embedded OSJTAG: USB to JTAG circuitry which allows host PC to communicate with the microcontroller through USB 2.0.
  • On-board Virtual Serial Port
  • ON/OFF Power Switch w/ LED indicator
  • A 9VDC to 12VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • Power Input from USB Connector
    • Power Input from DC Power Jack
      • Freescale MC3390x
      • External LDO power circuitry
  • Jumper to select BAM source:
    • From internal memory
    • From CAN
    • From LIN Flex
  • RESET Push Button and LED indicator w/ enable
  • User Features:
    • 4 User Push Buttons w/ enable and pull-up & pull-down options
    • 4 DIL switches w/ enable and pull-up & pull-down options
    • 10K Ohm POT connected to an ADC input channel w/ enable
    • 1 photocell w/ enable
    • 4 User LED’s w/ enable
    • 1 RS232 interface w/ enable (DB9 and transceiver footprint only)
    • 1 CAN interface w/ enable to high-speed CAN transceiver with DB9 CAN connector
    • 2 LIN channels w/ enable sharing one LIN transceiver with two standard LIN connectors
    • 4 distinct GND test points
  • Specifications:
    • Board Size 4.7” x 4.3”
    • Power Input:
    • USB Cable: 5VDC, 500mA max
    • DC Power Jack: 2.1/5.5mm barrel connector, 9VDC to 12VDC Center Positive

 

 

 

Back to top

Kit Contents


 

The Freescale's TRK-MPC5604BTRK-MPC5604B StarterTRAK Development Kit is supplied with the below contents:

  • TRK-MPC5604B Board
  • TRK-MPC5604B DVD-ROM (includes CodeWarrior software)
  • USB A–to–B Cable
  • Freescale Warranty Card

 

 

 

 

 

Back to top

 


  • mpc5604b
  • mcz3390s5ek
  • mpc560xb/c
  • freescale
  • mpc5607b
  • trk-mpc5604b
  • startertrak
  • qorivva
  • mpc9s08jm
  • power
  • Architecture