Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Arduino Mini 05 Board based on Atmel ATmega328 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: curtis
  • Date Created: 8 Aug 2012 5:54 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 4:43 AM
  • Views 1276 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Arduino Mini 05 Board based on Atmel ATmega328 MCU

Buy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Arduino Mini (revision 05) is a small microcontroller board based on the AtmelATmega328ATmega328, intended for use on breadboards and when space is at a premium. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 8 analog inputs, and a 16 MHz crystal oscillator. It can be programmed with the USB Serial adapter or other USB or RS232 to TTL serial adapter. The Mini 05 has a new package for the ATmega328ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The new version has the same pin configuration as revision 04.

 

The ATmega328ATmega328 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328ATmega328 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

 

The Arduino Mini can be programmed the Arduino software. To program the Arduino Mini, the user will need a USB Serial adapter or other USB or RS232 to TTL serial adapter. The ATmega328ATmega328 on the Arduino Mini comes preburned with a bootloader that allows you to upload new code to it without the use of an in-system-programmer. The bootloader communicates using the original STK500 protocol.

 

Key Applications: Comfort and Control of Building Automation,Sensors of Industrial Automation.

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPN Supported FamilyDescription
Programming AdaptorArduinoA000015A000015Arduino boardsMini USB Adapter
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetAtmel: ATmega48/88/168  Datasheet Complete
DatasheetAtmel: ATmega48/88/168 Complete Date Sheet
Application NoteAtmel: Using External Interrupts for megaAVR Devices
Application NoteAtmel: ADC of megaAVR in Single Ended Mode
Application NoteAtmel: QTouch with USB HID
Application NoteAtmel: Tips and Tricks to Optimize Your C Code for 8-bit AVR Microcontrollers
Application NoteAtmel: Run-time calibration of the internal RC oscillator

 

Design Elements
TypeDescription
SchematicsArduino: Pro Mini schematic
Reference DesignArduino: Pro Mini Reference Design
Reference DesignAtmel: Reference Design Based on ATR2406 and ATmega88

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Microcontroller: ATmega328ATmega328
  • SRAM: 2 KB
  • EEPROM: 1 KB
  • Clock Speed: 16 MHz
  • Operating Voltage:   5V
  • Input Voltage:   7-9 V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 8 (of which 4 are broken out onto pins)
  • DC Current per I/O Pin:  40 mA
  • Flash Memory: 32 KB (of which 2 KB used by bootloader)

 

 

 

Back to top

Kit Contents


 

1  Ardduino Mini EVB 

 

Back to top

 


  • arduino_mini
  • atmega328
  • arduino_mini_05