Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Atmel AVR Solutions
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 7 Jun 2012 2:36 AM Date Created
  • Last Updated Last Updated: 9 Jul 2013 7:12 AM
  • Views 2894 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Atmel AVR Solutions

Kits & Evaluation ModulesKey FeaturesDevelopment ToolsApplicationsVideoTechnical Documents

image

 

 

 

 

More Resources
imageAtmel Line Card
imageAtmel Studio 6 IDE
imageKnode Development Kits & Platform Room
imageelement14 Knode
Overview

AVR Solutions

 

AtmelRegistered AVRRegistered 8- and 32-bit microcontrollers complement Atmel's ARMRegistered microcontrollers and microprocessors to deliver a unique combination of performance, power efficiency, and design flexibility. Optimized to speed time to market, they are based on the industry's most code-efficient architecture for C and assembly programming. No other microcontrollers deliver more computing performance with better power efficiency. Industry-leading development tools and design support let you get to market faster. Once there, the large AVR family lets you reuse your knowledge when improving your products and expanding to new markets easily and cost-effectively.

 

AVR32- 32-bit AVR UC3

The 32-bit AVR UC3 takes efficiency to a new level, going beyond high performance and low power consumption. Native fixed point DSP support, dual port SRAM, multi layer data bus, peripheral DMA controller, peripheral event system and intelligent peripherals move performance and power consumption to the next step. The peripheral DMA controller and multi-layer high-speed bus architecture make the UC3 microcontrollers ideal for high throughput applications. Intelligent peripherals and dynamic power control make UC3 devices the obvious choice for portable and battery-powered applications. Selected UC3 devices include an integrated Floating Point Unit (FPU) which improves arithmetic performance on decimal numbers, with better precision and wider dynamic range.

 

AVR - 8/16-bit AVR XMEGA

The AVR XMEGA delivers 16-bit performance and leading low-power features at an 8-bit price point. With a DMA controller, an innovative Event System, crypto engine, and high-speed ADC and DAC, AVR XMEGA pushes the boundaries for high-performance 8/16-bit MCUs. All AVR XMEGA devices are compatible with tinyAVR and megaAVR devices. Within the XMEGA family, devices are 100% code compatible across all devices from the smallest to the largest. This makes it possible to develop with any XMEGA device, and switch to any other XMEGA device later without having to change any code. This allows multi-project development teams to keep and maintain only one code base and use and re-use this across multiple projects. The result is much faster development and prototyping cycles.

 

AVR - 8-bit megaAVR

The megaAVR family offers the broadest selection of devices and peripheral options, making them suitable for a wide range of applications. The family contains devices with LCD, USB, CAN, and LIN interfaces, in addition to the standard SPI, UART and I2C interface. Developed for applications that need large amount of program code, megaAVR offers substantial program and data memories. Better still, megaAVR features self-programming flash for fast, secure, cost-effective field upgrades.

 

AVR - 8-bit tinyAVR

tinyAVR devices are optimized for a wide range of applications that require a small but powerful microcontroller. They are perfect for size constrained applications and they are often found as glue logic in bigger systems. boards and is available with integrated A/D converter and EEPROM memory. By delivering Flash flexibility at Mask ROM prices, tinyAVR significantly cuts your time to market, while boosting your bottom line. And there’s nothing tiny about that.


Key Features


 

Device FamilyKey FeaturesKey ParametersTechnologiesSummary Benefit
32-bit AVR UC3
  • Connectivity
  • Arithmetic performance
  • High data throughput
  • Low power consumption
  • Software Library
  • 16 - 512KB Flash 
  • 48 - 144 pins 
  • Up to 66 MHz
  • 1.5 MIPS/MHz
  • picoPowerRegistered
  • SleepWalking
  • FlashVault
  • DMA
  • Event System
  • Self Programming
The world's most efficient 32-bit microcontroller
8/16-bit AVR XMEGA Microcontroller
  • High-precision analog
  • Real-time performance
  • Atmel picoPowerRegistered technology
  • High integration
  • AVR Software Library
  • Atmel QTouchRegistered Sensing
  • USB connectivity
  • XMEGA Custom Logic (XCL)
  • 16 - 384KB Flash 
  • 44 - 100 pins 
  • Up to 32 MHz 
  • 1.0 MIPS/MHz
  • picoPower
  • SleepWalking
  • DMA
  • Event System
  • EEPROM
  • Self Programming
Xtreme performance 8-bit
8-bit megaAVR Microcontroller
  • Broad family
  • picoPower technology
  • High integration
  • Analog functions
  • Rapid development
  • 4 - 256KB Flash 
  • 28 - 100-pins 
  • Up to 20 MHz 
  • 1.0 MIPS/MHz
  • QTouch 
  • picoPower 
  • SleepWalking 
  • EEPROM 
  • Self Programming
More peripherals and options
8-bit tinyAVR
  • Small
  • Capacitive Touch
  • Fast and code efficient
  • High integration
  • 0.7V operation
  • 0.5 - 8KB Flash 
  • 6-32 pins 
  • Up to 20MHz 
  • 1.0 MIPS/MHz
  • QTouch 
  • EEPROM 
  • 0.7V operation
Small and powerful

Back to top

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More

RTOSMicrium

Micrium uc/OSIII

AVR / AVR32

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More

RTOSSegger

embOS

AVR32

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

Back to top

Applications


 

  • General Purpose
  • Lighting
  • LCD
  • Gas gauging
  • Cell Balancing
  • Authentication
  • Short Circuit protection
  • Heat protection
  • Automotive

Back to top

 

Video


 

Video1Video2Video3
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
Back to top

 

Technical Documents


Learning Center
TypeDescription
Reference ManualAtmel: AVR and AVR32 - Quick Reference Guide

 

Back to top

 

Kits & Evaluation Modules


8-Bit AVR
Part NumberCore ArchitectureSilicon FamilyDescription
ATAVRBFLYATAVRBFLYmegaAVRATmega169AVR Butterfly Evaluation Kit Based on ATmega169 LCD Controller
ATAVR128RFA1-EK1ATAVR128RFA1-EK1megaAVRATmega128RFA1ATAVR128RFA1-EK1 Evaluation Kit for ATmega128RFA1 Single-chip 8-bit MCU
ATAVRRZRAVENATAVRRZRAVENmegaAVRATmega1284PV / ATmega3290PVATAVRRZRAVEN 2.4 GHz Evaluation and Starter kit
ATAVRSB200ATAVRSB200Battery Management AVRATmega32HVBATAVRSB200 Battery Management Development Kit for HVB Smart Battery Devices
ATAVRSB201ATAVRSB201Battery Management AVRATmega16HVAATAVRSB201 Battery Management Development Kit for HVA Smart Battery Devices
ATAVRXBNDLXMEGAATxmega128A1ATAVRXBNDL QTouch Xplained Kit Bundle
ATQT600ATQT600tinyAVR/megaAVR/XMEGAATtiny88 / ATmega324PA / ATxmega128A1ATQT600 Complete Touch Development Kit for Buttons, Sliders, and Wheels
32-bit AVR
Part NumberCore ArchitectureSilicon FamilyDescription
AT32UC3A3-XPLDAT32UC3A3-XPLDAVR UC3AT32UC3A3AT32UC3A3-XPLD Xplained Evaluation Kit for AVR UC3A3 MCU
AT32UC3L0-XPLDAT32UC3L0-XPLDAVR UC3AT32UC3LAT32UC3L0-XPLD Evaluation Kit for AVR UC3L  picoPower MCU

 

Back to top


  • avr_uc3
  • avr
  • tinyavr
  • megaavr
  • avr_xmega
  • arm®
  • atmel