Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDSEXPL138 Experimenter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 9 Aug 2012 1:23 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:01 AM
  • Views 2711 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDSEXPL138 Experimenter Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The Zoom OMAP-L138OMAP-L138 eXperimenter Kit is a low-cost application development kit for evaluating the functionality of Texas Instruments' energy-efficient OMAP-L138OMAP-L138 applications processor and Logic PD's System on Module (SOM).

 

Application development is performed right on the product-ready OMAP-L138OMAP-L138 SOM-M1 and software Board Support Packages (BSPs) included in the kit, which enables you to seamlessly transfer your application code and hardware into production.

 

The OMAP-L138OMAP-L138 SOM-M1 is ideal for applications that require high-speed data transfer and high-capacity storage, such as test and measurement, public safety radios, music effects and intelligent occupancy sensors. The OMAP-L138OMAP-L138 offers a universal parallel port (uPP) and is the first TI device with an integrated Serial Advanced Technology Attachment (SATA) interface. For medical, industrial, audio, and communication products, the OMAP-L138OMAP-L138 SOM M1 allows for powerful versatility, long-life, and greener products.

 

The OMAP-L138OMAP-L138 C6-Integra DSP+ARM processor is a low-power applications processor based on an ARM926EJ-S and a C674x DSP core. It provides significantly lower power than other members of the TMS320C6000 platform of DSPs.

 

The device enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution.

 

Key Applications: Medical, Industrial, Audio, Communication,etc.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
EmulatorSpectrum DigitalXDS510 USB Plus JTAG EmulatorXDS510 USB Plus JTAG EmulatorC6000 DSP+ARM ProcessorXDS510 USB Plus JTAG Emulator
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


 

Learning Center

 

TypeDescription
DatasheetTI: OMAP-L138 C6000 DSP+ARM Processor
Application NoteTI: Using the OMAP-L132/L138 Bootloader Application Report (Rev. D)
Application NoteTI: TMS320C6748/46/42 & OMAP-L132/L138 USB Downstream Host Compliance Testing
Reference Manual

TI: OMAP-L138 C6000 DSP+ARM Processor Technical Reference Manual

Reference ManualTI: TMS320C674x/OMAP-L1x Processor Peripherals Overview Reference Guide (Rev. F)
Selection GuideTI: Power Management for OMAP-L13x Processors
WhitepaperTI: MityDSPRegistered-L138F Software Defined Radio Using uPP Data Transfer
WhitepaperTI: Software and Hardware Design Challenges due to Dynamic Raw NAND Market
Training VideoTI: Training for the Programmable Realtime Unit (PRU) on the OMAP-L138/C674x

 

Design Elements

 

TypeDescription
Simulation ModelTI: OMAP-L138 ZCE BSDL Model
Simulation ModelTI: OMAP-L138 ZCE IBIS Model

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

  • Texas Instruments OMAP-L138OMAP-L138 SOM-M1
    • SOM included to evaluate the OMAP-L138OMAP-L138 processor (with 128 MB Mobile DDR)
  • 4.3” LCD Display
    • Integrated LCD, touch, and backlight connector for optional Zoom Display Kits
  • Audio
    • Stereo in/out connectors
    • TLV320AIC3106TLV320AIC3106 audio codec
  • Network Support
    • One RJ45 Ethernet connector SATA
    • Serial ATA connector
  • PC Card Expansion
    • MMC/SD card
  • USB
    • USB SD card reader
    • Serial cable (null-modem)
    • One USB 2.0 high-speed On-the-Go interface
    • One USB 1.1 full-speed host
  • Serial Ports
    • 115.2kbps RS-232RS-232 debug serial port
  • Debug
    • Connectors for JTAG interface
    • XDS100 emmulation circuit
  • Software
    • U-Boot (bootloader/monitor)
    • Open source Linux DVSDK and demos
    • WinCE SDK
    • Code Composer Studio (CCS) v4
    • DSP/BIOS v5
    • Board Support Library (BSL) sample programs

 

Back to top

Kit Contents


 

  • OMAP-L138OMAP-L138 SOM-M1
  • 4.3” LCD Display Kit
  • Software
  • Cables & Accessories
    • USB SD card reader
    • Serial cable (null-modem)
    • USB A to mini-B cable
    • 5 volt power supply with power adapters (Europe, Japan, UK, and US)

Back to top

 


  • tmdsexpl138
  • omap_l138