• Products and Partners
    Products and Partners
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
Technical Library
  • Products and Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDX570LS31USB Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Denny
  • Date Created: 8 Aug 2012 5:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 3:01 AM
  • Views 1979 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDX570LS31USB Development Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The TMS570LS31xTMS570LS31x Hercules USB Development Stick is ideal for evaluating the Hercules platform of safety microcontrollers. The USB Stick features an integrated XDS100v2 JTAG emulator, access to several key peripheral pins and is completely powered by a PC’s USB port. The kit also contains a quick start guide, a USB extension cable, a LED flashlight and a software installation DVD that includes Code Composer Studio IDE, HALCoGen, nowFlash, HET IDE, demo software and code examples.

 

The TMS570LS3137 is a high performance automotive grade microcontroller family for safety systems. The safety architecture includes Dual CPUs in lockstep, CPU and Memory Built-In Self Test (BIST) logic, ECC on both the Flash and the data SRAM, parity on peripheral memories, and loop back capability on peripheral IOs. The TMS570LS3137 integrates the ARMRegistered CortexTm-R4F Floating Point CPU which offers an efficient 1.6 DMIPS/MHz, and has configurations which can run up to 180MHz providing up to 288 DMIPS. The device supports the big-endian [BE32] format.


The TMS570LS3137 has up to 3MB integrated Flash and up to 256KB data RAM configurations with single bit error correction and double bit error detection. The flash memory on this device is a nonvolatile, electrically erasable and programmable memory implemented with a 64-bit-wide data bus interface. The flash operates on a 3.3V supply input (same level as I/O supply) for all read, program and erase operations. When in pipeline mode, the flash operates with a system clock frequency of up to 180MHz. The SRAM supports single-cycle read/write accesses in byte, halfword, and word modes.

 

Key Applications: Braking systems (ABS and ESC), Electric power steering (EPS), HEV/EV inverter systems, Battery management systems, Active driver assistance systems, Aerospace and avionics, Railway communications, Railway communications, Off road vehicles.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUs CCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerTexas InstrumentsXDS510USB PLUS JTAG EMULATORXDS510USB PLUS JTAG EMULATORTMS570MEMULATOR, USB PLUS JTAG, XDS510
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


 

Learning Center

 

TypeDescription
User GuideTI: User Guide for TMS570LS31x Hercules Development Kit (HDK)
DatasheetTI: Datasheet of TMS570LSxxx4 16/32-Bit RISC Flash Microcontroller
Application NoteTI: Compatibility Considerations: TMS570LS20x/10x to TMS570LS31x/21x
Application NoteTI: FlexRay Transfer Unit (FTU) Setup
Application NoteTI: Generating Operating System Tick Using RTI on a Hercules ARM Safety MCU
Application NoteTI: Hercules Family Frequency Slewing to Reduce Voltage and Current Transients
Application NoteTI: Interfacing the Embedded 12-Bit ADC in a TMS570LS31x/21x and RM4x Series MCUs
Reference ManualTI: TMS570LS31x/21x 16/32-Bit RISC Flash Microcontroller Technical Reference Manual
Revision NoteTI: TMS570LS31x/21x 16/32-Bit RISC Flash Microcontroller Silicon Errata
Training VideoTI: Electric Power Steering Demonstration
Design Elements

 

TypeDescription


 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kit Features


image

 

  • On-board USB XDS100v2 JTAG debug 
  • On-board SCI-to-PC serial communication 
  • Access to key peripheral pins 
  • LEDs, temp sensor,light sensor, accelerometer 
  • CAN transceiver

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • TMS570LS3137TMS570LS3137 Development board 
  • CCStudio v4.x IDE: C/C++ Compiler/Linker/Debugger 
  • HALCoGen Peripheral Driver Generation Tool 
  • CCS and nowFlash Flash Programming Tools 
  • HET IDE/Simulator/Assembler 
  • GUI Demos with Project/Code Examples 
  • Type A to mini B USB cable for using on board XDS100V2 JTAG emulator 
  • Flashlight for light sensor demo

Back to top

 


  • tms570ls3137
  • tmdx570ls31usb