Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Arduino: Kit Workshop Base with Arduino Uno Board Based on Atmel ATmega328 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: curtis
  • Date Created: 9 Aug 2012 5:34 AM Date Created
  • Last Updated Last Updated: 29 Jan 2013 6:15 AM
  • Views 1333 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Arduino: Kit Workshop Base with Arduino Uno Board Based on Atmel ATmega328 MCU

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The Kit Workshop Base (A000010A000010) is a selection of all the components / parts necessary to participate in an introductory Arduino Workshop. The kit contains an Arduino Uno boardArduino Uno board. The  Arduino Uno (Revision 3) is a microcontroller board based on the Atmel ATmega328ATmega328. The ATmega328ATmega328 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328  achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The board has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

 

The Arduino UnoArduino Uno (also can be order separately) differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2Atmega16U2 (Atmega8U2Atmega8U2 up to version R2) programmed as a USB-to-serial converter. Revision 3 of the board has other new features, including

  • 1.0 pinout: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V. The second one is a not connected pin, that is reserved for future purposes.
  • Stronger RESET circuit.
  • Atmega 16U2 replace the 8U2.

 

Ordering information


Part NumberDecription
A000010A000010Kit Workshop Base with Arduino Uno Board
A000066A000066Arduino Uno Revision 3 Board Only

 

Key Applications: Comfort and Control of Building Automation,Sensors of Industrial Automation

More Development Kits and Tools
imageAtmel Development KitsimageAtmel Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEAtmel

Atmel Studio 6

 

ALL AVR

Atmel Studio 6 Integrated Development Environment (IDE) is the integrated development environment (IDE) for developing and debugging Atmel ARMRegistered CortexTm-M and Atmel AVRRegistered microcontroller (MCU) based applications. The Atmel Studio 6 IDE gives you a seamless and easy-to-use environment to write, build and debug your applications written in C/C++ or assembly code. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRDRAGONATAVRDRAGON

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR Dragon JTAG Debugger Starter Kit for for 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRONEKITATAVRONEKIT

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR ONE! professional development tool for all Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATJTAGICE2ATJTAGICE2

AVR UC3 / AVR XMEGA / megaAVR / tinyAVRAVR JTAGICE mkII mid-range development tool for Atmel 8-bit and 32-bit AVR devices
Debuggers, Emulators & JTAG ToolsAtmel

ATAVRISP2ATAVRISP2

AVR XMEGA / megaAVR / tinyAVRAVRISP mkII Programmer for field upgrades of Atmel 8-bit AVR microcontrollers with ISP or PDI interfaces

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Application Note

Atmel: TV Control Touch Keyboard

Application NoteAtmel: Digital Filters with AVR
Application NoteAtmel: Understanding ADC parameters
Application NoteAtmel: LED Driver Library for 8-bit AVR

 

Design Elements
TypeDescription
Schematics

Arduino: Uno schematic_Rev3

Reference DesignArduino: Uno Reference Design_Rev3
Code SnippetArduino: ChatServer - set up a simple chat server
Code SnippetArduino: SCP1000 Barometric Pressure Sensor Display
Code SnippetArduino: Sample Code for Digital Pot Control
Code SnippetArduino: Sample Code for Servo Library

 

 

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

  • Microcontroller: ATmega328ATmega328
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 14 (of which 6 provide PWM output)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
  • SRAM: 2 KB (ATmega328)
  • EEPROM: 1 KB (ATmega328)
  • Clock Speed: 16 MHz

 

 

 

 

 

Back to top

Kit Contents


 

  • 1 Arduino Uno Board
  • 1 Straight single line pinhead connectors 2,54 40x1
  • 1 Breadboard, 840 tie points
  • 1 Set of 70 breadboard jumper wires
  • 5 10K Ohm Resistors 1/4W
  • 5 2.2K Ohm Resistor 1/4 W
  • 10 220 Ohm Resistors 1/4W
  • 5 330K Ohm Resistors 1/4W
  • 5 100nF capacitor polyester
  • 5 10nF capacitor polyester
  • 3 100uF electrolytic capacitor 25Vdc
  • 1 4,7K Ohm Thermistor
  • 1 70..100K Ohm LDR VT90N2
  • 3 5mm RED LED
  • 1 5mm GREEN LED
  • 1 5mm YELLOW LED
  • 1 10Kohm potentiometer, pcb terminals
  • 2 BC547 Transistor in TO92 Package
  • 1 Piezo buzzer
  • 5 PCB Pushbutton, 12x12mm size
  • 2 4N35 Optocoupler DIL-6 package
  • 2 Tilt sensor
  • 1 Diode 1n4007
  • 1 MOS Irf520
  • 1 USB cable

 

 

Back to top

 


  • atmeg328
  • arduino_uno
  • atmega16u2
  • atmel