Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: LPC1830 Based LPC1830-Xplorer Board from NGX (OM13028)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Oliver
  • Date Created: 8 Aug 2012 7:32 AM Date Created
  • Last Updated Last Updated: 4 Jan 2013 11:10 AM
  • Views 2120 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: LPC1830 Based LPC1830-Xplorer Board from NGX (OM13028)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

LPC1830-Xplorer (OM13028OM13028) is a breakout board for LPC1830LPC1830 Cortex-M3 based microcontroller. The LPC1830LPC1830 microcontroller has flash and flashless parts. For flashless microcontroller has 200KB SRAM, two 32KB SRAM blocks with separate bus. 64KB ROM containing boot code and on-chip software drivers. 32-bit OTP. For flash microcontroller 1MB dual bank flash, 136KB SRAM, Ethernet MAC, one USB 2.0  Device/Host/OTG interface with DMA support, one USB2.0 Host/Device interaface with DMA, on-chip full-speed PHY and ULPI interface to external high-speed PHY, 4 UARTS with DMA support, 2 C_CAN 2.0B, 2 SSPs, 2 I2C, 2 I2S, LCD controller, 8 GPDMA, up to 164 GPIO, 1 10-bit DAC, 2 10-bit ADCs, and RTC.

 

LPC1830-Xplorer has been developed in partnership with NGX Technologies. It is a compact and versatile evaluation platform for the NXP's Cortex-M3 based MCUs. NGX's evaluation platforms are generally not tied up to any particular debugger or compiler/IDE. However it is not practical to test and ensure that the solution would work out of box with all the available debuggers and compilers/IDE. As long as the compiler supports the particular MCU and the debugger supports the standard debug interfaces like the SWD/JTAG you can use this platform with any tool. The board is supported by extensive sample examples allowing you to focus on the application development.

 

Key Applications: Industrial, RFID readers, Consumer, e-Metering, White goods,etc.

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideNXP: LPC1830-Xplorer Quick Start Guide
User ManualNXP: LPC18xx ARM Cortex-M3 microcontroller
User ManualNXP: LPC1830-Xplorer User Manual for KEIL MDK ARM with ULINK2/ME
User ManualNXP: LPC1830-Xplorer User Manual for LPC-Xpresso with NXP LPC-Link
Product BriefNXP: Cortex-M microcontroller brochure
DatasheetNXP: LPC18xx Datasheet
Revision NoteNXP: Errata sheet 1 - LPC1850, LPC1830, LPC1820, LPC1810
Revision NoteNXP: Errata sheet 2 - LPC1850, LPC1830, LPC1820, LPC1810

 

Design Elements
TypeDescription
SchematicsNXP: LPC1830-Xplorer Schematics
Reference DesignNXP: Using the SCT in LPCXpresso, Keil, and IAR

 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

Kit Features


image

 

  • Controller: LPC1830LPC1830, 100 pin BGA
  • PCB: 4-layer (86mm x 40mm, RoHS Compliant)
  • Two LEDs
  • One user switch and one reset switch
  • Boot select switch
  • 32Mb Quad flash
  • On board crystals for controller, RTC and audio codec
  • On board Ethernet PHY, 50 MHz Oscillator and RJ45 connector with magnetics
  • On board audio codec and audio jacks
  • On board USB host power switch
  • On board Micro SD card slot
  • Two USB ports, one HS (High speed) port and one FS (Full Speed) port
  • 10-pin cortex debug header
  • Unused I/Os brought to a header

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

The NXP OM13028OM13028 is supplied with below contents:

  • LPC1830-Xplorer Evaluation Board
  • 1 meter USB AM to Micro B
  • 0.2 meter USB AF to Micro B

Back to top

 


  • lpc1830
  • lpc1830-xplorer
  • om13028