Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: Devkit8500D Evaluation Board based on TI DM3730 Processor
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: wendydu
  • Date Created: 9 Aug 2012 2:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:58 AM
  • Views 2560 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: Devkit8500D Evaluation Board based on TI DM3730 Processor

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules
image

Kit Overview

 

 

The Embest DevKit8500DDevKit8500D Evaluation Board takes the full features of TI's DM3730DM3730 1GHz ARM Cortex-A8 processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces including serial ports, LCD/TSP, DVI-D, S-Video, Ethernet, USB, TF, keyboard, camera, SPI, I2C and JTAG. It supports the Linux2.6.32, Android2.2 and WinCE6.0 OS. Embest offers various modules including VGA, WiFi, Analog Camera, GPS, GPRS, 3G and Digital Camera modules to extend the functions of the board.

 

The DM37xDM37x generation of high-performance, applications processors are based on the enhanced device architecture and are integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and Graphics performance while delivering low power consumption. The device can support numerous HLOS and RTOS solutions including Linux and Windows Embedded CE which are available directly from TI. Additionally, the device is fully backward compatible with previous CortexTm-A8 processors and OMAPTm processors.

 

The Texas Instruments' DM3730DM3730 DaVinciTm digital media processor is powered by up to 1-GHz (also supports 300, 600, and 800-MHz operation) ARM Cortex-A8 and 800MHz (also supports 250, 520 and 660-MHz operation) C64x+ DSP core, and has integrated 3D graphics processor, imaging and video accelerator (IVA), USB 2.0, MMC/SD memory card, UART and many more. DaVinci DM3730CUSADM3730CUSA video processor is pin-to-pin compatible with Sitara AM37x devices and software compatible with the OMAP35x processors. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor.The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions.

 

Ordering Information:

MPNDescription

DEVKIT8500D WITHOUT LCDDEVKIT8500D WITHOUT LCD

DEVKIT8500D Evaluation Board for DM3730CUSADM3730CUSA Without LCD
DEVKIT8500D WITH 4.3 inch LCDDEVKIT8500D WITH 4.3 inch LCDDEVKIT8500D Evaluation Board for DM3730CUSADM3730CUSA With 4.3 inch TFT LCD

Key Applications: Navigation systems, Media players, Medical patient monitoring devices, Industrial test, Measurement devices, Industrial vision, Portable communications.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, a source code editor, project build environment, debugger, profiler, simulators, a real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power consumption. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


 

Learning Center

 

TypeDescription
Product Brief    

Embest: Product Brief of DevKit8500D/A Evaluation Kit

Datasheet

TI: Datasheet of DM3730, DM3725 Digital Media Processors

Solution GuideTI: Power Management for AM37xx/DM37xx Processors
Reference Manual    
TI: AM/DM37x Multimedia Device Technical Reference Manual
Reference ManualTI: Delta for AM/DM37x Technical Reference Manual Version O to Version P
WhitepaperTI: Developing Android applications for ARMRegistered CortexTm-A8 cores
WhitepaperTI: ARMRegistered CortexTm-A8-based DM3730 DaVinciTm digital media processor powers Kopin’s Golden-iRegistered, a monocular, head-mounted device for hands-free communication and control
Training VideoEmbest: DevKit8500D Video Interpretation
Training VideoTI: Android 2.3 (Gingerbread) available for embedded designs
Training VideoTI: Getting Started: DM37x EVM

 

Design Elements

 

TypeDescription
LayoutEmbest: Dimension drawing of Devkit8500D board
Simulation ModelTI: AM/DM37x CBC BSDL Model
Simulation ModelTI: AM/DM37x CBC IBIS Model

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features



  • Mechanical Parameters

    image

    • Dimensions: 136.2mm x 105.3mm
    • Power Supply: +5V
    • Working Temperature: 0~70°C
  • Processor
    • TI DM3730DM3730 DaVinci Digital Media Processor (pin-to-pin compatible with TI AM3715)

- Up to 1-GHz ARMRegistered CortexTm-A8 Core, also supports 300, 600, and 800-MHz operation

- Up to 800-MHz TMS320C64x+Tm DSP Core, Also supports 260, 520 and 660-MHz operation

- NEONTm SIMD Coprocessor (DM3730 only)

- POWERVR SGXTm Graphics Accelerator

- ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2 Cache

- Onchip 32KB ROM and 64KB Shared SDRAM

  • Memory and Storage
    • 512MB DDR SDRAM, 32bit, 200MHz
    • 512MB NAND Flash, 16bit
    • 2GB iNAND, 4bit (Default: not soldered, optional, reserved for soldering)
    • TF card slot
  • Data Transfer Interfaces
    • 10/100M Ethernet interface (RJ45)
    • High-speed USB2.0 OTG port (Mini USB type interface)
    • Four High-speed USB2.0 Host ports (USB A type interface)
    • 5 line Debug serial port, RS232 (DB9 connector)
  • Audio/Video Interfaces
    • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)
    • DVI high-resolution image output port (HDMI interface, support 720p, 30fps signal)
    • S-Video display interface
    • Audio input interface (3.5mm audio jack)
    • 2-channel audio output interface (3.5mm audio jack)
    • Camera interface (30-pin FPC connector, support CCD or CMOS camera)
  • Input/Output Interfaces and Other Facilities
    • 6*6 keyboard interface
    • 14-pin Jtag interface
    • Four buttons (One for Reset, one for Wakeup and two for User defined)
    • Expansion connector (2.0mm 40-pin SMT Female Pin Header)

- Two 5 line serial ports, TTL voltage

- One channel McSPI Interface (Multichannel Serial Port Interface)

- One channel McBSP interface (Multi-Channel Buffered Serial Port)

- One channel I2C interface

- One channel HDQ interface (HDQ/1-Wire)

 

Back to top

Kit Contents


 

The Embest DevKit8500DDevKit8500D is supplied with below contents:

  • DevKit8500D Evaluation board  
  • 2GB TF card                 
  • Serial cable (DB9-DB9)                 
  • 5V@2A Power adapter                 
  • USB cable (Type A Male to Type Mini-B Male)                 
  • USB cable (Type A Female to Type Mini-A Male)                    
  • Crossover Ethernet cable                    
  • HDMI to DVI-D cable                 
  • S-Video cable
  • Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)
  • Optional :
    • DevKit8500D with 4.3 inch LCDDevKit8500D with 4.3 inch LCD (With touch screen, resolution: 480*272)

 

Back to top

Add-on Modules


 

Part NumberDescriptionInterface to BoardLinuxAndroid
WinCE
VGA8000VGA8000 VGA Module LCD Support* Not yet Support*
CAM8000-ACAM8000-A Analog Camera Module Camera Support* Not yet Support*
WF8000-UWF8000-U WiFi Module USB Host Support* Support* Support#
GPS8100-SGPS8100-S GPS ModuleUART Support* Support* Support*
GPRS8000-SGPRS8000-S GPRS ModuleUART Support* Not yet Support*
CDMA8000-UCDMA8000-U3G Module
(CDMA2000 standard)
USB Host Support* Not yet Support#
WCDMA8000-UWCDMA8000-U 3G Module
(WCDMA standard)
USB Host Support* Not Yet Support#
CAM8000-DCAM8000-D Digital Camera Module Camera Support# Support# Support*
CAM8100-UCAM8100-U Digital Camera Module USB Host Support* Support* Support#
COM8010-S UART Extension Module Expansion connector Support* Support* Not yet
XDS100v2XDS100v2 Emulator for debuggingJTAG


* = Provided with Source Code

# = Not Provided with Source Code

 

Back to top


  • cortex-a8
  • devkit8500d
  • t6030030
  • texas_instruments
  • dm3730
  • arm
  • embest
  • davinci