Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13001 Embedded Artists LPC1788 Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 20 Nov 2012 4:09 AM Date Created
  • Last Updated Last Updated: 25 Mar 2013 4:20 AM
  • Views 2444 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

NXP: OM13001 Embedded Artists LPC1788 Evaluation Board

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Embedded Artists' LPC1788LPC1788 Developer's Kit lets you get up-and-running quickly with the LPC1788 evaluation Board. The LPC1788 evaluation Board is equipped with NXP's Cortex-M3 based LPC1788 microcontroller suitable for a wide range of applications that require advanced communication and high quality graphic displays.

 

The small form factor evaluation board offers many unique features that ease your learning curve and program development. The evaluation board ships with an LPC1788LPC1788 device that is a superset of several other device variants of the NXP LPC177x/8x microcontroller series.

 

The LPC1788LPC1788 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 120 MHz. Features include 512 kB of flash memory, 96 kB of data memory, Ethernet, USB 2.0 Host/OTG/Device , 8-channel DMA controller, 5 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, QEI, LCD controller, SD/MMC interface, motor control PWM, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 165 (LPC1788FET208LPC1788FET208) general purpose I/O pins.

 

Key Applications: eMetering, Lighting, Industrial networking, Alarm systems, White goods, Motor control

More Development Kits and Tools
imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User ManualNXP: User Manual for LPC1788 Developer’s Kit
DatasheetNXP: Datasheet for LPC1788 OEM Board DS rev A DS
Revision NoteNXP: ReleaseNotes for LPC1780CMSIS
Revision NoteNXP: Errata sheet for LPC177x/8x
Application NoteNXP: AN11096 - Application Note for Using the LPC178x/7x power modes
Design Elements

 

TypeDescription
Application LibraryNXP: Software Code for emWin Library for EA1788 Board, 3.2" Display - Keil uVision
Application LibraryNXP: Software Code for emWin Library for EA1788 Board, 3.2" Display - LPCXpresso 4.06
Application LibraryNXP: Software Code for Using the LPC178x/7x power modes

 

Back to top

 

Video


 

 

Video1Video2Video3
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
Back to top

 

Kit Features


 

Features of LPC1788LPC1788 OEM Board:

image

  • NXP's ARMCortex-M3LPC1788LPC1788 microcontroller in BGA package, with 512 KByte program FLASH and 96 KByte SRAM
  • External FLASH memories: 128 MB NAND FLASH
  • External data memory: 32 MB SDRAM (normally 32-bit databus width, 16-bit version exist as special order)
  • 12.0000 MHz crystal for maximum execution speed and standard serial bit rates, including CAN and USB requirements
  • 32.768kHz RTC crystal
  • 100/10M Ethernet PHY/interface based on SMSC LAN8720
  • 256 Kbit I2C E2PROM for storing non-volatile parameters
  • Buffered 16- or 32-bit data bus for external expansion
  • 200 pos expansion connector (SODIMM-200 format, 0.6mm pitch)
    • All LPC1788 pins available (except a few used for Ethernet-PHY interface)
  • +3.3V only powering
  • Onboard reset generation
  • Compact SODIMM format: 68 x 55 mm
    • Six layer PCB design for best EMC performance

 

 

Features of LPC1788LPC1788 evaluation Base Board:

  • Interfaces and Connectors
    • 200 pos, 0.6mm pitch SODIMM connector for evaluation Board
    • LCD expansion connector with control signals for touch screen interface
    • Expansion connector with all OEM Board signals
    • Ethernet connector (RJ45)
    • image
    • CAN interface & connector (provision for second CAN interface, but not mounted)
    • MMC/SD interface & connector
    • USB1: OTG or Host interface & connector
    • USB2: Device or Host interface & connector
    • Provision for NXPJN5148JN5148 RF module (former Jennic) interface (RF module not included)
    • Full modem RS232 (cannot be fully used on 32-bit databus OEM boards)
    • RS422/485 interface & connector
    • Provision for IrDA transceiver interface (transceiver not mounted)
    • I2S audio codec (mic in, line in, line out, headphone out)
    • SWD/JTAG connector
    • Trace connector
  • PowerPower supply, either via USB or external +5V DC
    • Coin cell powering supported (CR1025CR1025 battery not included) for RTC and LED on ALARM output.
  • Other
    • OEM Board current measuring
    • Parallel NOR flash on external memory bus
    • 16-bit register and LEDs on external memory bus
    • 5-key joystick
    • 3-axis accelerometer (I2C connected)
    • LM75 temperature sensor (I2C connected)
    • 5 push-button keys (four via I2C and one on P2.10)
    • 9 LEDs (8 via I2C and one on P2.10)
    • Analog input
    • USB-to-serial bridge on UART #0 (FT232RFT232R) and ISP functionality
    • Reset push-button and LED
    • Speaker output on analog output from OEM Board, or from I2S audio codec
    • Compact size: 160x150 mm

 

Back to top

Kit Contents


 

The NXP's OM13001OM13001 supplied with below contents:

  • One LPC1788LPC1788 OEM Board
  • One OEM Base Board
  • One USB cable, type A to mini-B
  • Headset with microphone
  • Serial number that gives you access to the EA's support site for this product, which includes:
    • User's Manual
    • LPC1788 OEM Board Datasheet
    • LPC1788 OEM Board Schematics
    • OEM Base Board Schematics
    • Links to datasheets for key components
    • Software examples

Back to top

 


  • lpc177x/8x
  • om13001
  • lpc1788fet180
  • oem_board
  • cortex-m3
  • lpc1788
  • lpc1788fet208
  • jn5148
  • nxp
  • evaluation_board
  • embedded_artists
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • Quiggers
    Quiggers over 11 years ago

    I'm currently looking at this as an option to do some LPC1788 development, the other options on the market ship with 16bit external sram, but for my intended application I require 32bit data,

    does this board support 32bit data via the EMC?