Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents NXP: OM13009 LPCXpresso Motor Control Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Nov 2012 5:02 AM Date Created
  • Last Updated Last Updated: 24 Oct 2013 9:36 AM
  • Views 939 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

NXP: OM13009 LPCXpresso Motor Control Kit

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Embedded Artists’ LPCXpresso Motor Control Kit (OM13009OM13009) makes it possible for you to get started with motor control prototyping immediately. It is a universal platform for low voltage motor control based on NXP’s MCUs. With this platform it is possible to control BLDC, BLAC, stepper and dual brushed DC motors. The board has been designed for evaluation and is not designed for final integration into end-products performing motor control.

 

The platform directly supports control via the LPCXpresso development boards, like LPCXpresso LPC1114LPC1114 (included in kit), LPCXpresso LPC11C24LPC11C24 , LPCXpresso LPC1343LPC1343 and LPCXpresso LPC176x boards. Note that mbed is not directly supported. Other controlling MCUs can however be used via the expansion connector.

 

The LPCXpresso Motor Control Board has two full H-bridges, so up to four phases can be controlled with up to 100% duty cycle. Phase voltage, as well as in-phase current can be measured on three phases, and virtual ground voltage and common low-side current can be measured, too. For safety and protection, there is an input over-current trip protection. When the motor is generating power the actively controlled breaking circuitry becomes enabled, and above a certain bus voltage level the circuit breaks automatically.

 

For design flexibility, there are several communications interfaces, including USB, Ethernet, CAN, RS-422/485, and a UART-to-USB bridge. The board also has a small graphic user interface (96x64 pixel OLED) with a joystick, to allow for simple, intuitive human interaction. These control and measurement possibilities give great flexibility in controlling different kinds of motors.

  • BLDC – Brushless DC motor
  • BLAC – Brushless AC motor
  • Stepper
  • Dual brushed DC motor

 

Key Applications: Motor Control

More Development Kits and Tools

imageOther NXP Development KitsimageNXP Overview
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More
IDEEmbestCoIDEARM CortexTm-M

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

RTOSEmbestCoOSARM CortexTm-M

CoOS is a free and open RTOS from CooCox, designed specifically for Cortex-M processor, supports preemptive priority and round-robin, Semaphore, Mutex, Flag, Mailbox and Queue for communication & synchronization, highly scalable, minimum system kernel is only 974Bytes, supports interrupt while task switching, supports stack overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetNXP: Datasheet for LPC11D14 - 32-bit ARM Cortex-M0 microcontroller; 32 kB flash and 8 kB SRAM; 40 segment x 4 LCD driver
Product BriefNXP: Product Brief for NXP LPCXpresso Motor Control Kit
Revision NoteNXP: Errata sheet for LPC1114
Application NoteNXP: TN00005 - Application Note for Migration from LPC1100L to LPC1100XL
Application NoteNXP: AN10963 - Application Note for Reducing code size for LPC11XX with LPCXpresso
Design Elements

 

TypeDescription
SchematicsNXP: Schematic File for Keil LPC1114 Eval Board
SchematicsNXP: Schematic File for IAR LPC1114 Eval Board
Application LibraryNXP: Software Code for Reducing code size for LPC11XX with LPCXpresso

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


 

Features of OM13009OM13009:

  • Controller MCU
    • Socket for LPCXpresso LPC1114LPC1114, LPC11C24LPC11C24 and LPC1343LPC1343
    • Socket for LPCXpresso LPC176x
    • Socket for LPC1xxx in PLCC44
    • Expansion connector for control by LPC1800/LPC4000/LPC2900 families, or other
  • Phase Control
    • 4 phases (based on NXP PMSN2R6-40YS NMOSFET), accessed via screw terminals
    • Phase control support 100% duty cycle
    • Voltage measurement (on three phases and virtual ground)
    • Current measurement (in-phase on three phases and common low-side)
    • Input current measurement, including over-current trip
    • Brake functionality
    • Hall & QEI sensor inputs, connected via screw terminals
    • Temperature sensor
    • 12-30V input voltage, 17A peak current (max 300W output)
    • On-board 15W power supply (+11V, +5V, +3.3V)
  • Communication Interfaces
    • USB interface (must be supported by controlling MCU)
    • Ethernet interface (must be supported by controlling MCU)
    • CAN interface (must be supported by controlling MCU)
    • RS422/485 interface
    • UART-to-USB interface
  • User Interface
    • 5-key joystick switch
    • 96x64 pixel OLED
  • Others
    • Reset pushbutton
    • I2C-E2PROM
    • SWD/JTAG connector
  • Dimensions
    • 200 x 150 mm
  • Power Supply Input
    • 2.1mm input jack, or via screw terminals
    • 12-30V, 17A max

 

 

Back to top

Kit Contents


 

The LPCXpresso Motor Control Kit is delivered in two boxes.

  • Box #1 contains:
    • LPCXpresso Motor Control Board (OM13009OM13009)
    • LPCXpresso LPC1114LPC1114 with pin lists soldered. (Note: the demo application is not pre-programmed to this board. The demo application has to be downloaded into the board. )
    • USB cable, mini-B to A.
    • Serial number that gives you access to the support site for this product
  • Box #2 contains:
    • BLDC motor
    • Power supply, 24V/60W
    • Power cable to power supply (wall connector, EU style). Adapters for US and UK wall connectors are included as well.

Back to top

 

image

  • lpc1343
  • pmsn2r6-40ys
  • lpc1114
  • lpc11c24
  • motor_control_kit
  • om13009
  • lpcxpresso
  • nxp
  • lpc176x
  • embedded_artists