Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: STM32C ARM Cortex-M3 Based EM-STM32C Development Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 13 Dec 2012 8:08 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:58 AM
  • Views 2202 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: STM32C ARM Cortex-M3 Based EM-STM32C Development Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

The Embest STM32F107 ARM Cortex-M3 board is used the STMicroelectronic's ARM Cortex-M3 core based STM32F107VC microcontroller, working at up to 72MHz frequency, with 256KB Flash and 64KB RAM internal memory. The board features a 2.4 inch TFT LCD Panel (320*240) with touch screen, as well as a wide rang of peripherals: mini USB supporting USB OTG , 10/100Mb Ethernet, Micro SD Card, TFT-LCD, ADC, DAC, SPI, IIC, RS232 (DB9), two CAN, speaker, earphone, five-position Joystick, Reset buttons, etc. In addition, there are plenty of example projects accompanied with this board, which enables engineers to evaluate the full features of the STM32F107VC processor and accelerate to design and develop their own projects based on this processor.

 

The STM32F107xx connectivity line family incorporates the highperformance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, highspeed embedded memories (Flash memory up to 256 Kbytes and SRAM up to 64 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer two 12-bit ADCs, four general-purpose 16-bit timers plus a PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs, three SPIs, two I2Ss, five USARTs, an USB OTG FS, two CANs and Ethernet. A comprehensive set of power-saving mode allows the design of low-power applications.

 

Key Applications: Motor drive and application control, Medical and handheld equipment, Industrial applications: PLC, inverters, printers, and scanners, Alarm systems, Video intercom, and HVAC, Home audio equipment.

More Development Kits and Tools
imageEmbest Development KitsimageMore ARM Development Kits
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEARMALL ARM CortexKEIL MDK ARM

The MDK-ARM (Microcontroller Development Kit) is the complete software development environment for ARM7, ARM9, Cortex-M, and Cortex-R4 processor-based devices. Learn More


IDEEmbestARM Cortex M0 & M3CoIDE

CooCox offer freely available powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More


RTOSMicriumARM7 / AMR9Micrium uc/OSIII

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Learn More


RTOSARM KEILALL ARMKEIL RTX

The Keil RTX is a royalty-free, deterministic Real-Time Operating System designed for microcontrollers based on ARM7TmTDMI, ARM9Tm, and CortexTm-M CPU cores.   Learn More

RTOSSeggerALL ARMembOS

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system,   designed to be used as foundation for the development of embedded real-time applications.Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierSupported Family MPNDescription
DebuggerEmbestARM CortexTm-MColinkExColinkExARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Debuggers, Emulators & JTAG ToolsAtmelARMAT91SAM-ICEAT91SAM-ICEUSB JTAG In-Circuit Emulator for SAM3, SAM7 and SAM9 ARM-based microcontrollers
Debuggers, Emulators & JTAG ToolsARMALL ARMULINK2ULINK2USB Debugger
Debuggers, Emulators & JTAG ToolsARMALL ARMULINKProULINKProHigh-Speed Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerARM / CORTEX-M/A/RJ-LinkJ-LinkUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARM Cortex-MJ-Trace for Cortex-MJ-Trace for Cortex-MUSB JTAG Emulator
Debuggers, Emulators & JTAG ToolsSeggerALL ARMJ-Trace for ARMJ-Trace for ARMUSB JTAG Emulator
FlasherSeggerALL ARMFlasher ARMFlasher ARMARM & Cortex M Flash Programmer

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideEmbest: User Manual for STM32F107 ARM-CM3 Board
DatasheetEmbest: Datasheet for Connectivity line, ARM-based 32-bit MCU with 64/256 KB Flash
Application NoteSTMicroelectronics: AN2586-STM32F10xxx hardware development:getting started
Application NoteSTMicroelectronics: AN2594-EEPROM emulation in STM32F10x microcontrollers
Application NoteSTMicroelectronics: AN2598-Smartcard interface with the STM32F10x microcontrollers
Application NoteSTMicroelectronics: AN2606-STM32? microcontroller system memory boot mode
Application NoteSTMicroelectronics: AN3000-Configuring the NicheLite TCP/IP stack for the STM32F107xx microcontroller
Design Elements

 

TypeDescription
SchematicsEmbest: Schematics File for STM32F107 Eval Board
CAD ModelSTMicroelectronics: BSDL file for STM32F1 Connectivity Line

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


 

  • Processor: STM32F107VC 32-bit ARM Cortex-M3 Core based MCU, 72MHz
  • Internal memory: 256KB Flash & 64KB RAM
  • Power supply by USB
  • Support touchscreen connector interface extention
  • 1 x 2.4 inch TFT LCD Panel with touch screen, 320*240
  • 1 x mini USB interface supporting USB OTG
  • 1 x 10/100Mb Ethernet interface
  • 1 x Micro SD Card interface
  • 1 x SPI interface
  • 1 x IIC interface
  • 1 x TFT LCD interface
  • 1 x 20pins JTAG Debug interface
  • 1 x potentiometer
  • 4 x seven-segment digitron tube
  • 1 x speaker
  • 1 x earphone port
  • 1 x five-position Joystick
  • 1 x temperature sensor
  • 4 x LEDs
  • 1 x Reset button
  • 54 I/O pins extension(PA0~8, PB0, PB1, PB5~9, PB12~15, PC0~13, PD0~12, PE0, PE2~7)

 

 

 

Back to top

Kit Contents


 

The EM-STM32CEM-STM32C Kit contains belwo listed items:

  • 1 x Embest STM32F107 ARM Cortex-M3 Board
  • 1 x Mini USB Cable
  • 1 x Serial Cable
  • 1 x Net Cable
  • 1 x 2.4 inch TFT LCD Panel
  • 1 x CD-ROM

 

Back to top