Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-001C PSoC Development Kit for PSoC 1, PSoC 3, or PSoC 5 Architectures
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 May 2013 10:52 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 2:55 AM
  • Views 2514 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-001C PSoC Development Kit for PSoC 1, PSoC 3, or PSoC 5 Architectures

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The CY8CKIT-001CY8CKIT-001 PSoCRegistered Development Kit (DVK) provides a common development platform where you can prototype and evaluate different solutions using any one of the PSoC 1, PSoC 3, or PSoC 5LP architectures.

 

The PSoC DVK gives you a practical understanding of PSoC technology. In addition, the kit includes several example projects with step-by-step instructions to enable you to easily get started developing PSoC solutions. This kit includes PSoC 1, PSoC 3, and PSoC 5LP Family Processor Modules.

 

The CY8CKIT-001CY8CKIT-001 PSoC Development Board is designed to aid hardware, firmware, and software developers in building their own systems around Cypressfs PSoC devices. The flexibility to configure the power domains is one of the foremost features of this board. Input power to the board is from one of two sources:

  • 12 V 1-A power supply adapter
  • 9-V alkaline battery (not included)

Note: Do not apply more than 15 V as input voltage. Also, do not power the board from test points.

 

This full-featured board incorporates three onboard linear regulators that power peripherals and PSoC processor modules at voltages between 1.7 V and 5.0 V. These regulators include a fixed 5 V 1-A linear regulator, a fixed 3.3 V 300-mA linear regulator, and a 1.5 V to 3.3 V for 3.3-V supply and 1.5 V to 5 V for 5-V supply adjustable regulator. The board also provides the ability to separate the PSoC core VDD rail into two separate rails, analog and digital. In addition, the board is able to separate the I/O VDD rails, giving the flexibility to power the I/O ports at different voltages.

 

The board is equipped with a 2x16 alphanumeric LCD module capable of 1.8 V to 5.0 V I/O. In addition, there is a mini-B full-speed USB interface and a female DB9 serial communications interface. Also included is a 12-pin wireless radio module interface, which can be used to develop CyFi. low-power RF or other embedded RF solutions with this kit. The board also has a prototyping area containing a small breadboard, complete with I/O port sockets nearby, multipurpose LEDs, mechanical push buttons, and a multipurpose variable resistor. In addition, three capacitive sensing elements (two buttons and a five segment slider) are included on the board to allow the evaluation of CapSenseR applications.

 

The board has four general-purpose I/O (GPIO) expansion slots, allowing the I/O to expand to external boards. The board is protected against reverse voltage and overvoltage on the 5-V and 3.3-V lines on the expansion slots.

 

The board is designed with modularity in mind and, as a result, supports removable processor modules. This allows you to plug different PSoC processor modules into the board based upon the desired features of both 8-bit and 32-bit PSoC devices.

 

Key Applications: CapSenseR applications, low-power RF or other embedded RF solutions, consumer, industrial, and medical applications.

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform RoomimageCypress PSoC Creator

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC DesignerPSoC 1

PSoC Designer IDE accelerates system bring-up and time-to-market. Develop the applications using a library of pre-characterized analog and digital peripherals in a drag-and-drop design environment. Then, customize the design leveraging the dynamically generated API libraries of code.  Finally, debug and test the designs with the integrated debug environment including in-circuit emulation and standard software debug features. PSoC Designer supports the entire library of PSoC 1 devices.

IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil C51All 8051 Core

The Keil C51 development tools for the 8051 Microcontroller Architecture support every level of software developer from the professional applications engineer to the student just learning about embedded software development. Learn More

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications.Learn   More

RTOSSeggerembOSARM CortexTm-M

embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / DebuggerCypressCY3215-DKCY3215-DKPSoC 1PSoC 1 In-Circuit Emulation Development Kit
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
ProgrammerCypressCY3217CY3217PSoC 1 (CY25/26xxx devices)Miniprog1 programmer
Emulator / Debugger / ProgrammerARMULINK2ULINK2All 8051 CoreULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User GuideCypress: User Guide for  PSoC 1/PSoC 3/PSoC 5 Development kit (CY8CKIT-001)
User GuideCypress: Quick Start Guide for PSoC 1/PSoC 3/PSoC 5 Development kit (CY8CKIT-001)
Reference ManualCypress: Technical Reference Manual for CY8C28xxx PSoC Programmable System-on-Chip
Product BriefCypress: Release Notes on PSoC 1/PSoC 3/PSoC 5 Development kit (CY8CKIT-001)
DatasheetCypress: Datasheet for CY8C38 (PSoC 3) family
DatasheetCypress: Datasheet for CY8C55 PSoC 5 family
Application NoteCypress: Application Note (AN54181) for Getting started with a PSoC 3 design project

 

Design Elements

 

TypeDescription
BOM

Cypress: BOM on PSoC 1/PSoC 3/PSoC 5 Board (CY8CKIT-001) Design Files

LayoutCypress: Layout on PSoC 1/PSoC 3/PSoC 5 Board (CY8CKIT-001) Design Files
SchematicsCypress: Schematic on PSoC 1/PSoC 3/PSoC 5 Board (CY8CKIT-001) Design Files
Application LibraryCypress: Application Library for CY8CKIT-001 PSoC 3 Kit
Application LibraryCypress: Sample Code for PSoC 1/PSoC 3/PSoC 5/PSoC 5LP

 

Back to top

Video


 

Video 1Video 2

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

Key Features for CY8CKIT-001C PSoC Development Kit:

  • Three onboard linear regulators that power peripherals and PSoC processor modules at voltages between 1.7 V and 5.0 V
  • The ability to separate the PSoC core VDD rail into two separate rails, analog and digital.
  • The board is able to separate the I/O VDD rails, giving the flexibility to power the I/O ports at different voltages.
  • The board is equipped with a 2x16 alphanumeric LCD module capable of 1.8 V to 5.0 V I/O.
  • A mini-B full-speed USB interface and a female DB9 serial communications interface.
  • 12-pin wireless radio module interface
  • The board also has a prototyping area
    • small breadboard, complete with I/O port sockets nearby, multipurpose LEDs, mechanical push buttons, and a multipurpose variable resistor.

  • Three capacitive sensing elements (two buttons and a five segment slider)
  • The board has four general-purpose I/O (GPIO) expansion slots
  • Protected against reverse voltage and overvoltage on the 5-V and 3.3-V lines on the expansion slots.
  • Supports removable processor modules.
  • Allows you to plug different PSoC processor modules into the board based upon the desired features of both 8-bit and 32-bit PSoC devices.

 

Key Features for PSoC 5 - CY8C55 Family:

  • 32-bit ARM Cortex-M3 CPU core

  • Low voltage, ultra low power

  • Versatile I/O system

  • Digital peripherals

  • Analog peripherals (2.7 V ≤ VDDA ≤ 5.5 V)

  • Programming, debug, and trace

  • Precision, programmable clocking

 

Key Features for PSoC 3 - CY8C38 Family:

  • Single cycle 8051 CPU

  • Low voltage, ultra low-power

  • Versatile I/O system

  • Digital peripherals

  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)

  • Programming, debug, and trace

  • Precision, programmable clocking

 

 

Back to top

Kit Contents


The Cypress CY8CKIT-001CY8CKIT-001 PSoC Development Kit is supplied with below contents:

  • PSoC Development Board
  • PSoC 1 CY8C28 Family Processor Module
  • PSoC 3 CY8C38 Family Processor Module
  • PSoC 5 CY8C58LP Family Processor Module
  • MiniProg3 Program/Debug Device
  • Program/Debug Ribbon Cable
  • USB Cable
  • 12V AC Power Adapter
  • Quick Start Guide
  • Kit CDs, which includes: PSoC CreatorTm, PSoC DesignerTm, PSoC Programmer, Projects, and Documentation.
Back to top

 

  • psoc3
  • psoc_3
  • psoc_5
  • posc5
  • psoc1
  • cy8ckit-001c
  • cypress
  • psoc_1
  • psoc