Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-031 PSoC®︎ CapSense®︎ Expansion Board Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 16 May 2013 4:37 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 3:00 AM
  • Views 916 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-031 PSoC®︎ CapSense®︎ Expansion Board Kit

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

 

image

Overview

 

The CY8CKIT-031CY8CKIT-031 PSoCRegistered CapSenseRegistered Expansion Board Kit enables you to develop CapSense solutions with PSoC 3 and PSoC 5 devices.This kit is designed for use with the CY8CKIT-001CY8CKIT-001 PSoC Development Kit (sold separately), CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit (sold separately) and CY8CKIT-050CY8CKIT-050 PSoC 5 Development Kit (sold separately). This kit enables you to develop CapSense solutions with the CY3280 Universal CapSense Module boards. The CapSense component in PSoC CreatorTm allows you to develop CapSense solutions with ease. The code examples provided along with this kit give sample solutions.

 

The CY3280-BMMCY3280-BMM Matrix Button Module consists of eight LEDs as well as eight CapSense sensors organized in a 4x4 matrix format to form 16 physical buttons.  The CY3280-SLMCY3280-SLM Linear Slider Module consists of five CapSense buttons, one linear slider (with ten sensors) and five LEDs. The above 2 module connects to any CY3280 Universal CapSense Controller Board.

 

The new PSoCRegistered 3 and PSoC 5 architectures enable CapSense on all devices and the CapSense signals can be routed to any of the GPIO pins (up to 62). Due to the vast amount of programmable analog and digital resources available in these devices, as well as the higher performance CPUs and larger memory sizes, PSoCRegistered 3 and PSoC 5 make great single chip solutions. Typically these applications have a microcontroller doing various functions and a separate CapSense solution. PSoCRegistered 3 and PSoC 5 enable integration of these two devices into a single chip solution. What's more, PSoCRegistered 3 and PSoC 5 CapSense leverages the revolutionary SmartSenseTm auto tuning solution.

 

Cypress's SmartSense solution is the industry's first and only true self-tuning system. This patent-pending solution optimizes parameters automatically during the design process, significantly reducing development time, while providing the most robust and quality CapSense solution on the market.

 

Key Applications: Capsense Technology

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDECypressPSoC DesignerPSoC 1

PSoC Designer IDE accelerates system bring-up and time-to-market. Develop the applications using a library of pre-characterized analog and digital peripherals in a drag-and-drop design environment. Then, customize the design leveraging the dynamically generated API libraries of code.  Finally, debug and test the designs with the integrated debug environment including in-circuit emulation and standard software debug features. PSoC Designer supports the entire library of PSoC 1 devices.

Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More

IDEARMKeil C51All 8051 Core

The Keil C51 development tools for the 8051 Microcontroller Architecture support every level of software developer from the professional applications engineer to the student just learning about embedded software development. Learn More

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9Tm

The MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications.Learn   More

RTOSSeggerembOSARM CortexTm-M

embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / DebuggerCypressCY3215-DKCY3215-DKPSoC 1PSoC 1 In-Circuit Emulation Development Kit
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
ProgrammerCypressCY3217CY3217PSoC 1 (CY25/26xxx devices)

Miniprog1 programmer

Emulator / Debugger / ProgrammerARMULINK2ULINK2All 8051 Core/ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideCypress: User Guide for CY8CKIT-031 PSoC CapSense Expansion Board Kit
User GuideCypress: Quick Start Guide for CY8CKIT-031 PSoC CapSense Expansion Board Kit
Product BriefCypress: Product brief for CY8CKIT-031 PSoC CapSense Expansion Board Kit
Product BriefCypress: Cypress PSoC Programmable System-on-Chip Brochure

 

Design Elements
TypeDescription
BOMCypress: BOM for CY8CKIT-031 PSoC CapSense Expansion Board Kit
LayoutCypress: Layout for CY8CKIT-031 PSoC CapSense Expansion Board Kit
SchematicsCypress: Schematic for CY8CKIT-031 PSoC CapSense Expansion Board Kit
Application LibraryCypress: Software code on PSoC CapSense Expansion Board Kit CY8CKIT-031

 

Back to top

Video


 

Video1Video2
This video is unavailable.
You don't have permission to edit metadata of this video.

This video is unavailable.
You don't have permission to edit metadata of this video.

 

Back to top

Kit Features


image

 

Features of CY8CKIT-031CY8CKIT-031:

 

  • Kit enables to develop CapSense solutions with PSoC 3 and PSoC 5 devices.
  • The new PSoCRegistered 3 and PSoC 5 architectures enable CapSense on all devices and the CapSense signals can be routed to any of the GPIO pins (up to 62)
  • Cypress's SmartSense solution is the industry's first and only true self-tuning system.
  • The PSoC CapSense Expansion Board Kit interfaces either of the CY3280 Universal CapSense Module boards with the CY8CKIT-001CY8CKIT-001 PSoC Development Kit or CY8CKIT-030CY8CKIT-030 PSoC 3 Development Kit.
  • The PSoC CapSense Expansion Board is based on the PSoC 3 family of devices
  • It combines precision analog and digital logic with a high-performance 8051 single cycle per instruction pipelined processor achieving ten times the performance of previous 8051 processors.
  • The CapSense component in PSoC CreatorTm allows you to develop CapSense solutions with ease.
  • PSoC Creator software is a state-of-the-art, easy-to-use integrated development environment (IDE) that introduces a hardware and software design environment based on classic schematic entry and revolutionary embedded design methodology.With PSoC Creator, you can:
    • Automatically place and route select components and integrate simple glue logic normally located in discrete muxes.
    • Trade off hardware and software design considerations allowing you to focus on what matters and getting to market faster.
  • PSoC Creator also enables you to tap into an entire tools ecosystem with integrated compiler tool chains, RTOS solutions, and production programmers to support both PSoC 3 and PSoC 5.
  • CY3280-BMMCY3280-BMM Universal CapSense Matrix Button Module
  • CY3280-SLMCY3280-SLM Universal CapSense Linear Slider Module

 

Back to top

Kit Contents


 

The Cypress CY8CKIT-031CY8CKIT-031 Expansion Board supplied with below contents:


  • CY8CKIT-031CY8CKIT-031 PSoC CapSense Expansion Board

  • CY3280-BMMCY3280-BMM Universal CapSense Matrix Button Module Kit

  • CY3280-SLMCY3280-SLM Universal CapSense Linear Slider Module Kit

  • Two 1.5 mm overlay and one 3 mm overlay

  • Quick Start Guide

  • Resource CD

Back to top

 

  • cy3280-bmm
  • cy8ckit-031
  • cy8ckit-001
  • cy8ckit-050
  • cy8ckit-030
  • capsense
  • cy3280-slm
  • psoc