Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Cypress: CY8CKIT-050 PSoC 5LP Development Kit for CY8C58LP High Precision Analog Device Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 May 2013 10:07 AM Date Created
  • Last Updated Last Updated: 11 Feb 2014 3:14 AM
  • Views 2717 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Cypress: CY8CKIT-050 PSoC 5LP Development Kit for CY8C58LP High Precision Analog Device Family

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Overview

 

The CY8CKIT-050CY8CKIT-050 PSoCRegistered 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress’s CY8C58LP high precision analog device family.  Additionally, this kit supports the PSoC Expansion Board Kit ecosystem as a compatible host platform. This kit is designed specifically for PSoC 5LP development.

 

This kit is designed for analog performance. The kit features a very low noise floor. Care has been taken to separate the analog and the digital domain. Separate regulators are also available and separate ground planes are provided. We have achieved ENOB very close to 20 bits with this kit. Provisions are provided to add an external precision voltage reference, if needed.

 

Besides the analog, this kit is also meant to demonstrate the low power operation of PSoC 5LP. The PSoC 5LP chip is soldered to the board, this significantly reduces the leakage currents. Special terminals are provided to enable the boost converter operation without requiring many modifications. Jumpers have been provided to remove power to RS232 converter, potentiometer, to have a single regulator for analog and digital domain, and evaluate the low power operation of PSoC 5LP.

 

It features an onboard programmer (Cypress USB chip based), which allows you to program the PSoC 5LP without connecting to Miniprog3, however, provisions have been provided to program using Miniprog3 as well.

 

Key Applications: Consumer, Industrial, and Medical applications.

More Development Kits and Tools
imageMore Cypress Development KitsimageCypress Overview
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


Software Development Tools:


Tool  TypeSupplierMPNSupported  FamilyDescription
IDECypressPSoC CreateorPSoC 3 / PSoC 4 / PSoC 5 / PSoC 5LP

PSoCRegistered CreatorTm is a state-of-the-art software development IDE combined with a revolutionary graphical design editor to form a uniquely powerful hardware/software co-design environment. This co-design approach frees embedded designers from hardware re-spins and software hacks. It also enables immediate testing of new ideas, rapid response to hardware changes, and error-free software interaction with on-chip peripherals.  Learn More


Programmer SoftwareCypressPSoC ProgrammerAll PSoC

The PSoC Programmer software tool supports all Cypress PSoC programming hardware and PSoC devices. PSoC Programmer is a simple GUI that connects to programming hardware to program and configure PSoC devices. From the GUI users will be able to select the target device, configure programming selections and execute a number of programming actions such as Program, Read, Verify and Erase. PSoC Programmer is a required installation for both PSoC Creator and PSoC Designer.

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and  ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn  and use, yet powerful enough for the most demanding embedded applications.Learn  More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of  embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for  minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

Hardware Development Tools:

 

Tool  TypeSupplierMPNSupported  FamilyDescription
Emulator / Debugger / ProgrammerCypressCY8CKIT-002CY8CKIT-002PSoC 1 / PSoC 3 / PSoC 5MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures and debug tool for PSoC 3 and PSoC 5 architectures
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

Technical Documents


Learning Center

 

TypeDescription
User Guide

Cypress: Quick Start Guide for CY8CKIT-050 PSoC 5LP Development Kit

User Guide

Cypress: User Guide fo CY8CKIT-050 PSoC 5LP Development Kit
DatasheetCypress: Datasheet for PSoC 5LP - CY8C58LP Family
Product BriefCypress: Release Notes for CY8CKIT-050 PSoC 5LP Development Kit
Application NoteCypress: Application Note (AN77759) for Getting Started with PSoC 5LP
Application NoteCypress: AN60317 - Application note for PSoC 3/PSoC 5 I2C Bootloader
Application NoteCypress: AN70698 - Application Note for Temperature Measurement with an RTD(PSoCRegistered 3 and PSoC 5LP)
Application NoteCypress: AN75511 - Application Note for Temperature Measurement with a Thermocouple(PSoCRegistered 3 / PSoC 5LP)

 

Design Elements

 

TypeDescription
BOMCypress: BOM for CY8CKIT-050 PSoC 5LP Development Kit Board Design Files
LayoutCypress: Layout for CY8CKIT-050 PSoC 5LP Development Kit Board Design Files
SchematicCypress: Schematic for CY8CKIT-050 PSoC 5LP Development Kit Board Design Files
Application LibraryCypress: Software code for CY8CKIT-050 PSoC 5 Development Kit Package Installable without any Pre-requisites bundled

 

 

Back to top

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


image

The key features for CY8CKIT-050CY8CKIT-050 PSoC 5LP Development Kit:

  • The power supply system on this board is versatile
  • Programming Interface
    • Using the on-board programming interface
    • Using the JTAG/SWD programming interface with a MiniProg3
  • USB Communication
  • Boost Convertor
  • 32-kHz and 24-MHz Crystal
  • Protection Circuit
  • PSoC 5LP Development Kit Expansion Ports
  • RS-232 Interface
  • Prototyping Area
  • Character LCD
  • CapSense Sensors

 

Key Features for PSoC 5LP:

  • 32-bit ARM Cortex-M3 CPU core
  • Low voltage, ultra low power
  • Versatile I/O system
  • Digital peripherals
  • Analog peripherals (1.71 V ≤ VDDA ≤ 5.5 V)
  • Programming, debug, and trace
  • Precision, programmable clocking
  • Temperature and packaging

 

Back to top

Kit Contents


 

The Cypress CY8CKIT-050CY8CKIT-050 PSoC Development kit is supplied with below contents:

  • PSoC 5LP Development Board
  • LCD Character Display
  • USB Cable
  • Quick Start Guide
  • Kit CD, which includes: PSoC Creator, PSoC Programmer, Projects and Documentation

 

 

Back to top

 

  • cy8c58lp
  • cy8ckit-050
  • cypress
  • psoc_5lp