Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDXICE3359 AM3359 Industrial Communications Engine (ICE)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Aug 2013 10:38 AM Date Created
  • Last Updated Last Updated: 22 Nov 2013 7:03 AM
  • Views 1664 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDXICE3359 AM3359 Industrial Communications Engine (ICE)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

The AM3359 Industrial Communications Engine (TMDXICE3359TMDXICE3359) is a development platform targeted for systems that specifically focus on the industrial communications capabilities of the Sitara AM335x ARMRegistered CortexTm-A8 Processors. The EVM is used to evaluate industrial communication protocols such as EtherCATRegistered, PROFIBUS and others based on AM335x. The AM335x ARM Cortex-A8 Processors integrate the Programmable Real-time Unit (PRU) that has been architected to implement the real-time communication technologies used in a broad range of industrial automation equipment. It enables low foot print designs with minimal external components and with best in class low power performance.

 

It has been equipped with a TI AM3359AM3359 processor and a defined set of features to allow the user to experience specifically industrial communication solutions using serial or Ethernet based interfaces. It is not intended as a generic development platform as some of the features and interfaces supplied by the AM335x are not accessible from the ICE board. Using standard interfaces, the ICE board may interface to other processors or systems and act as a communication gateway in this case.

 

In addition it can directly operate as a standard remote I/O system or simple sensor connected to an industrial communication network. The embedded emulation logic allows emulation and debug using standard development tools such as TI’s Code Composer Studio by just using the supplied USB cable.  It is not intended for use in end products. All of the design information is freely available and can be used as the basis for the development of an AM335x based product.

 

The AM335x microprocessors, based on the ARMRegistered CortexTm-A8 , are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOSs) suxh as LinuxRegistered and AndroidTm.

 

The AM335x microprocessor contains these subsystems:

  • Microprocessor unit (MPU) subsystem based on the ARMRegistered CortexTm-A8 microprocessor.
  • POWERVR SGXTm Graphics Accelerator subsystem for 3D graphics acceleration to support display and gaming effects.
  • The Programmable Real-Time Unit and Industrial Communication Subsystem (PRU-ICSS) is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. The PRU-ICSS enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos, and others.

 

Key Applications: Industrial communication modules, Industrial communication interfaces for sensors and input/output (I/O) systems, Industrial communication gateways, Industrial drives with integrated communications, Motor feedback systems

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Product BriefTexas Instruments: Factsheet for Industrial Communication with SitaraTm AM335x ARMRegistered CortexTm-A8 Microprocessors
DatasheetTexas Instruments: Datasheet for AM335x ARM Cortex-A8 Microprocessors (MPUs)

Solution Guide

Texas Instruments: Solution Guide for Industrial Communication with SitaraTm AM335x ARMRegistered CortexTm-A8 Microprocessors
White PaperTexas Instruments: White Paper for Profibus on AM335x and AM1810 Sitara ARM Microprocessor (Rev. A)
White PaperTexas Instruments: White Paper for EtherCATRegistered on SitaraTm AM335x ARMRegistered CortexTm-A8 Microprocessors
Revision Note

Texas Instruments: Revision Note for AM335x Industrial Communications Engine (ICE)

Design Elements

 

TypeDescription
SchematicsTexas Instruments: Schematic file for AM3359 Industrial Communications Engine (ICE)
BOMTexas Instruments: BOM file for AM3359 Industrial Communications Engine (ICE)
LayoutTexas Instruments: Layout file for AM3359 Industrial Communications Engine (ICE)

 

Back to top

 

Video


 

Video1Video2

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

This video is unavailable.
You don't have permission to edit metadata of this video.

Back to top

 

Kit Features


 

image

Hardware SpecificationsSoftware and ToolsConnectivity
  • AM3359AM3359 ARM Cortex-A8
  • DDR2, NOR Flash, SPI Flash
  • TPS65910TPS65910 Power management
  • 24V Power supply with regional adapters and cables
  • USB Cable for debug
  • RoHS Compliant
  • SYS/BIOS
  • Starterware
  • Code Composer Studio integrated development environment (IDE)
  • Application stacks for industrial communication protocols
  • Sample industrial applications
  • PROFIBUS interface
  • CANOpen
  • Ethernet/IP
  • EtherCAT
  • PROFINET
  • SERCOS_III
  • Digital inputs and outputs (I/O)
  • SPI
  • UART
  • JTAG (via USB)

Back to top

 

Kit Contents


 

The Texas Instruments TMDXICE3359TMDXICE3359 EVM supplied with below contents:

 

  • TMDXICE3359TMDXICE3359 Industrial Communications Engine (ICE) Board
  • USB Cable
  • Power supply adaptors
  • User Guide

 

Back to top

  • cortex™-a8
  • ice
  • am3359
  • industrial_communications_engine
  • arm®
  • texas_instruments
  • tmdxice3359
  • am335x
  • Share
  • History