Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDXIDK3359 - AM3359 Industrial Development Kit (IDK)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Aug 2013 10:04 AM Date Created
  • Last Updated Last Updated: 9 Dec 2013 6:07 AM
  • Views 1539 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDXIDK3359 - AM3359 Industrial Development Kit (IDK)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Texas Instruments AM3359 Industrial Development Kit (IDK)AM3359 Industrial Development Kit (IDK) is a full-featured application development platform for evaluating the capabilities and features of SitaraTm AM335x ARMRegistered Cortex-A8 Processors for industrial applications.

 

The AM335x ARM  Processors are optimized for industrial communications, industrial control, and industrial drives applications. The AM335x processors integrate a broad range of industrial communication standards that work on Ethernet, CAN, and RS-485 physical layers.

 

The AM335x IDK EVM is a standalone test, development, and evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem, and it is focused on industrial automation and motor control type of applications. The main elements of the AM335x subsystem are already available on the base board of the EVM which gives developers the basic resources needed for most general purpose type projects that encompass the AM335x as the main processor. Furthermore, additional, industrial type peripherals are built into the daughterboard of the EVM such as memory, sensors, Profibus, DCAN, Ethernet PHY, etc. so that prospective industrial systems can be modeled quickly without significant additional hardware resources.

 

Key Applications: The IDK hardware and included software is designed for industrial applications:

  • Industrial sensors and I/O units
  • Industrial communication gateways
  • Industrial drives with integrated communications and multi-axis motor control
  • Programmable logic/automation controllers (PLC/PAC) with integrated industrial communications such as PROFIBUS, CAN and Ethernet
More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTI: AM335x Evaluation Module (EVM) Hardware User's Guide
DatasheetTI: AM335x ARM Cortex-A8 Microprocessors (MPUs)
Revision NoteTI: AM335x General-Purpose EVM (Revision 1.1) Errata
White PaperTI: White Paper  for EtherCATRegistered on SitaraTm AM335x ARMRegistered CortexTm-A8 Microprocessors
White PaperTI: Profibus on AM335x and AM1810 Sitara ARM Microprocessor White Paper (Rev. A)
Design Elements

 

TypeDescription
SchematicsTI: Schematics for ARM MPU AM335x Industrial Automation EVM Base Board ZCZ Pkg (Rev 1.1B)
SchematicsTI: Schematics for ARM MPU AM335x EVM IA Motor Control Daughterboard (Rev 1.1B)
LayoutTI: Layout for ARM MPU AM335x EVM IA Motor Control Daughterboard (Rev 1.1A)
LayoutTI: PCB Layout for ARM MPU AM335 Industrial Automation EVM Base Board (Rev 1.1A)

 

 

Back to top

 

Video


 

Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

Hardware SpecificationsSoftware and ToolsConnectivity
  • AM3359 ARM Cortex-A8
  • NAND Flash, DDR2, SPI Flash
  • Industrial interfaces
  • TI PiccoloTm TMS320F28027TMS320F28027 C2000 microcontroller
  • TI StellarisRegistered LM3S5R31LM3S5R31 ARM Cortex-M3 Microcontroller
  • RoHS Compliant
  • SYS/BIOS
  • Starterware
  • Code Composer Studio integrated development environment (IDE)
  • Application stacks for industrial communication protocols
  • Sample industrial applications
  • PROFIBUS interface
  • CANOpen
  • Ethernet/IP
  • EtherCAT
  • PROFINET
  • SERCOS_III
  • PWM
  • Motor axis position feedback
  • Dual motor drivers
  • Digital inputs and outputs (I/O)
  • USB
  • SPI
  • I2C
  • UART
  • JTAG

 

Back to top

 

Kit Contents


 

The Texas Instruments TMDXIDK3359TMDXIDK3359 Industrial Development Kit (IDK) is supplied with below contents:

  • AM3359 base board

 

Back to top

 


  • am3359
  • texas_instruments
  • tmdxidk3359
  • Share
  • History