Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: EDM1070XX Embedded Display Module based on NXP LPC4357FET256/LPC1857FET256 MCU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 9 Oct 2013 9:01 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 9:35 AM
  • Views 1965 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: EDM1070XX Embedded Display Module based on NXP LPC4357FET256/LPC1857FET256 MCU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

image

Overview

 

EDM1070xx is an embedded display module designed by Shenzhen Embest Technology and built on LPC4357FET256LPC4357FET256 ,NXP 32-bit ARM Cortex-M4/M0 dual-core MCU (EDM1070AR-01EDM1070AR-01) / LPC1857FET256LPC1857FET256 ,NXP 32-bit ARM Cortex-M3 MCU (EDM1070BR-01EDM1070BR-01). EDM1070xx is provided along with example applications for all the on-board devices and support to real-time operations systems. It has a variety of expansion interfaces such as UART, CAN, SPI, SGPIO, I2C, GPIO and AD/DA to satisfy different application requirements of users.

 

MINI4357MINI4357 is an embedded core module built on LPC4357FET256LPC4357FET256 - a 32bit ARM Cortex-M4/M0 dual-core microcontroller. By using it with an expansion board from Embest (EDM1070xx or EDM1043xx) or other dedicatedly designed boards built according to hardware interfaces of MINI4357, users can implement a quick function trimming so as to realize a shorter time to market.

 

MINI1857MINI1857 is an embedded core module built on LPC1857FET256LPC1857FET256 - a 32bit ARM Cortex-M3 microcontroller. By using it with an expansion board from Embest (EDM1070xx or EDM1043xx) or other dedicatedly designed boards built according to hardware interfaces of MINI1857, users can implement a quick function trimming so as to realize a shorter time to market.

 

Ordering Information:

MPNDescription
MINI435 Core BoardMINI435 Core BoardMINI4357 Core Module (Included in EDM1070AR-01EDM1070AR-01 Embedded Display Module)
MINI1857 Core BoardMINI1857 Core BoardMINI1857 Core Module (Included in EDM1070BR-01EDM1070BR-01 Embedded Display Module)
EDM1070AR-01EDM1070AR-01Embedded Display Module based on LPC4357FET256LPC4357FET256
EDM1070BR-01EDM1070BR-01Embedded Display Module based on LPC1857FET256LPC1857FET256

Key Applications: instrumentation, intelligent home, medical diagnosis and motor control.

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn   More
IDEEmbestCoIDEARM Cortex M0 & M3

CooCox offer a freely available, powerful software development tool for ARM Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools organizes and provides the knowledge required by developers. Learn More

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: User Manual for EDM1070xx Embedded Display Module
User ManualEmbest: User Manual for MINI1857 Core Module
User ManualEmbest: User Manual for MINI4357 Core Board
DatasheetNXP: Datasheet for LPC435x/3x/2x/1x 32-bit ARM Cortex-M4/M0 Microcontrollers
DatasheetNXP: Datasheet for LPC185x/3x/2x/1x 32-bit ARM Cortex-M3 Microcontrollers

 

Design Elements
TypeDescription

 

Back to top

Video


image

Back to top

Kit Features


 

Product features


image

  • CPU Internal 1024Kbytes of Flash, 136 Kbytes of SRAM and 16 Kbytes of EEPROM
  • On board 128MB Nand Flash、32MB SDRAM,4MB SPI Flash(reserved), 2Kb EEPROM
  • 7 inch (Resolution:800×480) TFT LCD touch screen
  • Follow EMC, FCC, 3C design standard,performance and index meet related standards
  • Fruitful expansion communication interfaces:
    • 3 x 3 line serial port, RS232 voltage
    • USB2.0 HS Deriver port, one USB2.0 FS Host port
    • Micro SD card interface
    • 10/100Mbps Ethernet port
    • RS485 port,two CAN 2.0B ports,one SPI bus,1 I2C bus
  • Four input and four output I/O interfaces implemented with isolated by optocouplers
  • Support FatFs_vR0.08a file system (for SD card)
  • Support uC/OS-II_v2.91 OS & emWin5.18 graphical interfaces
  • Support LwIP_v1.4.0 protocol stack
  • Support SPI to serial port module (up to 4 serial ports)
  • Support 1.3 mega pixel OV9655 Camera module(SGPIO interface)

 

Hardware

 

  • Processor
    • NXP LPC4357FET256LPC4357FET256 (# EDM1070AR-01EDM1070AR-01)  / LPC1857FET256LPC1857FET256 (# EDM1070BR-01EDM1070BR-01)
    • Integrating hardware a floating-point unitimage
    • Integrating a 1024KB Flash, a136 KB SRAM and a 16KB EEPROM
    • Integrating a LCD controller with support of 24bpp true-color mode and a resolution of up to 1024×768
    • USB 2.0 high-speed Host/Device/OTG interface with on-chip PHY and support of DMA transmission
    • USB 2.0 high-speed Host/Device interface with on-chip PHY and ULPI which support external high-speed PHY
    • 10/100 Mbits Ethernet MAC MII/RMII interface
    • Four-wire SPI flash interface (SPIFI) with data transfer rate of up to 40Mbps per channel
    • Two CAN 2.0B, four UART, two I2S, two I2C, two SSP, one SPI buses
    • Four 32-bit general purpose timer, two standard PWM, one motor control PWM with Quadrature encoder interface
    • Two 10-bit ADCs operating at up to 400KHz,
    • 10-bit DAC operating at up to 400KHz
    • Serial GPIO interface (SGPIO)
    • 164 general-purpose I/O interfaces
    • Two watchdog timers
  • On-Board Memories
    • 128MB NAND Flash
    • 32MB SDRAM
    • 2Kb EEPROM
    • 4Mb SPI Flash (spare solder pads)
  • Communication Interface
    • Three serial interface implemented with phoenix connectors
    • UART0: 3-wire serial interface, RS232 level
    • UART2: 3-wire serial interface, RS232 level
    • UART3: 3-wire serial interface, RS232 level
    • RS485 interface implemented with phoenix connectors
    • Two CAN2.0B interfaces implemented with phoenix connectors
    • Two USB interfaces
    • USB2.0 Device×1, High-speed, 480Mbps
    • USB2.0 Host×1, Full-speed, 12Mbps
    • 10/100Mbps Ethernet interface
    • TF card slot
    • 20-pin standard JTAG debug interface
    • Four input and four output I/O interfaces implemented with phoenix connectors and isolated by optocouplers
    • 8-channel ADC interface
    • DAC interface
    • SPIFI interface
    • IIC interface
    • I2S interface
    • High-precision RTC (no battery by default)
    • Spare interface for external hardware watchdog
  • Others
    • 7 inch (800*480) TFT LCD, 16bit RGB565 mode, supporting 4-wire resistive touch-screen
    • ISP button
    • Buzzer
    • 5V power output interface
  • Electrical Features
    • Operating Temperature: 0 °C ~ 70 °C
    • Storage Temperature: -40 °C ~ 85 °C
    • Operating Humidity: 0% ~ 90% (Non-condensing)
    • Power Supply: DC 9~24V, 150~400mA@12V
    • Electrical Standards: CE, FCC and CCC
    • PCB Layers: 6-layer PCB

 

Back to top

Kit Contents


 

The Embest EDM1070AR-01EDM1070AR-01 Embedded Display Module is supplied with the following content:

  • EDM1070AR-01 board  (MINI435 Core BoardMINI435 Core Board, 7 inch LCD & TSP)
  • CD (User manual, Source code and Development tools and etc)
  • Four hexagonal screws & nuts

 

The Embest EDM1070BR-01EDM1070BR-01 Embedded Display Module is supplied with the following content:
  • EDM1070BR-01 board (MINI1857 Core BoardMINI1857 Core Board, 7 inch LCD & TSP)
  • CD (User manual, Source code and Development tools and etc)
  • Four hexagonal screws & nuts
Back to top

  • mini435
  • lpc4357fet256
  • embedded_display_module
  • edm1070br-01
  • mini1857
  • edm1070xx
  • embest
  • edm1070ar-01
  • lpc1857fet256