Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SBC8600B Single Board Computer based on TI AM3359 Sitara ARM Cortex-A8 MPU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 3 Oct 2013 4:34 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 10:42 AM
  • Views 2290 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SBC8600B Single Board Computer based on TI AM3359 Sitara ARM Cortex-A8 MPU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules

image

Overview

 

The SBC8600BSBC8600B  is an excellent high-performance single board computer based on Texas Instruments’ 720MHz Sitara AM3359AM3359 ARM Cortex-A8 processor. It is driven by a tiny core board (Mini8600BMini8600B) which has integrated AM3359 processor, DDR3, NAND Flash and extends most of the features and signals of the AM3359 CPU through expansion pins. The core board is combined with a carrier board to extend and provide more features through headers and connectors.

 

The SBC8600BSBC8600B  board comes with a rich set of communication peripherals including six serial ports (2*RS232, 3*TTL, 1*RS485), two 10/100/1000 Mbps Ethernet ports, two USB Hosts, USB OTG and CAN interfaces, providing an ideal solution for applications requiring remote control and monitoring or mass connectivity. The board also has an LCD and a touch screen interface, Audio input and output ports, RTC, Buzzer and many other interfaces. Embest offers 4.3 inch and 7 inch LCD panels as optional extras which also contain a 4-wire resistive touch screen. The SBC8600B is a ready-to-run platform with support for Linux 3.2.0, Android 2.3 and WinCE 7 operating systems.

 

The SBC8600BSBC8600B  board is a ready-to-run solution which is provided with a Linux 3.2.0, Android 2.3 and WinCE 7 BSP. One DVD is delivered along with the goods which includes the software driver source code and relative documents to help customer better understand this board and start their initial design. Additionally, Embest offers various optional modules for the SBC8600B which greatly enhance the functions of this board.

 

The Mini8600BMini8600B processor card is a small form-factor controller board based on TI’s Sitara AM3359 ARM Cortex-A8 processor. The tiny module integrates 2*256MBytes DDR3 SDRAM and 512Mbytes NAND Flash and uses two 0.4mm space 2*40-pin board-to-board male expansion connectors to bring out many hardware peripheral signals and GPIOs from the CPU.

 

Ordering Information:

MPNDescription
SBC8600BSBC8600B Single Board Computer Only
SBC8600B with 4.3"LCDSBC8600B with 4.3"LCDSBC8600B Single Board Computer with 4.3"LCD
SBC8600B with 7"LCDSBC8600B with 7"LCDSBC8600B Single Board Computer with 7"LCD
Mini8600BMini8600BMini8600B Processor Card (Standalone)

 

Key Applications: Industrial Automation, Building Automation, Home control, Consumer Electronics, Security and Instrumentation.

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators, a real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User GuideEmbest: User Manual for SBC8600B Single Board Computer
Quick Start GuideEmbest: Quick Start Guide for SBC8600B Single Board Computer
User Guide

Embest: User Guide for Mini8600B Processor Card

DatasheetTexas Instruments: Datasheet for AM335x ARM Cortex-A8 Microprocessors
White PaperTexas Instruments: White Paper for EtherCATRegistered on SitaraTm AM335x ARMRegistered CortexTm-A8 Microprocessors
White PaperTexas Instruments: White Paper for Profibus on AM335x and AM1810 Sitara ARM Microprocessor (Rev. A)

 

Design Elements
TypeDescription
CAD ModelTexas Instruments: CAD Model for AM3359 (.bxl format file)
Simulation ModelTexas Instruments: AM335x ZCE IBIS Model
Simulation ModelTexas Instruments: AM335x ZCZ IBIS Model (Rev. B)
Simulation ModelTexas Instruments: BSDL Model for AM335x

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

Hardware Features

CPU Board (Mini8600BMini8600B for SBC8600B)

  • Processor
    • TI AM3359AM3359 ARM Cortex-A8 microprocessor
      • 720-MHz ARM Cortex-A8 32-bit RISC MPU
      • NEONTm SIMD Coprocessor
      • 32KB/32KB of L1 Instruction/Data Cache with Single-Error Detection (parity)
      • 256KB of L2 Cache with Error Correcting Code (ECC)
      • SGX530 Graphics Engine
      • Programmable Real-Time Unit Subsystem
      image
  • Memory
    • 2*256MByte DDR3 SDRAM
    • 512MByte NAND Flash
  • Expansion Interfaces and Signals Routed to Pins
    • Two 0.4mm space 2*40-pin board-to-board male expansion connectors
      • TFT LCD Interface (support 24-bpp parallel RGB Interface LCD)
      • Two USB 2.0 OTG Ports With Integrated PHY, High-Speed
      • Three inter-integrated circuit (I2C) Bus interfaces
      • Six UART interfaces
      • SPI interface
      • Two 10/100/1000 Mb/s Ethernet MAC (EMAC) with Management Data Input/Output (MDIO) module
      • Multichannel audio serial ports (McASP)
      • 8-channel 12-bit ADC interfaces
      • Two 4-line SD/MMC card interfaces
      • GPMC bus

 

Expansion Board of SBC8600BSBC8600B


  • Audio/Video Interfaces
    • Audio input interface (3.5mm audio jack)image
    • Two-channel audio output interface (3.5mm audio jack)
    • TFT LCD interface / 4 line Resistive Touch Screen interface (50pin FPC connector)
  • Data Transfer Interfaces
    • Serial port:
      • 3 line Debug serial port, RS232 voltage (UART0 brings out by DB9 connector)
      • 3 line serial ports, RS232 voltage (UART2 brings out by DB9 connector)
      • Three 3 line serial port, TTL voltage (UART3/4/5 brings out by J6 and J7 2.54mm pitch 2*5-pin expansion connectors)
    • USB ports:
      • USB2.0 Host ports with Integrated PHY (High-speed, 480Mbps, USB-A Type)
      • USB2.0 OTG port with Integrated PHY (High-speed, 480Mbps, Mini-USB Type)
    • TF card slot
    • Two Ethernet: 10/100/1000 Mbps, RJ45 connectors (only one Ethernet supported in WinCE)
    • CAN2.0 interface (brings out by 8-pin Phoenix Connector)
    • RS485 interface (brings out by 8-pin Phoenix Connector)
    • GPIOs
  • Input Interfaces and Other Facilities
    • RESET button
    • Two User buttons (MENU and BACK)
    • Power indicator
    • Two User LEDs
    • Buzzer

 

Mechanical Parameters


  • Dimensions: 95mm x 95mm (expansion board)
  • 60mm x 27mm (CPU board Mini8118)
  • Working Temperature: 0~70 Celsius
  • Humidity Range: 20% ~ 90%
  • Input Voltage: 12V

 

Software Features

 

OS

Item

Remark

Linux

BIOS

SPL
(First boot loader)

NAND

MMC/SD

FAT

U-boot
(Second boot loader)

NAND

MMC/SD

FAT

NET

Kernel

Linux-3.2.0

Supports    ROM/CRAM/EXT2/EXT3/FAT/NFS/ JFFS2/UBIFS file systems

Driver

NAND Flash, SDRAM,    Serial port, RTC, Ethernet, TFT LCD, Touch screen, TF card, USB OTG, Audio input/output, LED, Key, CAN, RS485, Power Management (backlight, PWM, ADC)
(provided with source code)

2D/3D (not provided    with source code)

Android

Kernel

Linux-3.1.0

Gingerbread

Driver

NAND Flash, SDRAM,    Serial port, RTC, Ethernet, TFT LCD, Touch screen, TF card, USB OTG, Audio input/output, LED, Key, Power Management (backlight, PWM)
(provided with source code)

2D/3D (not provided    with source code)

WinCE7

BIOS

X-loader
(First boot loader)

NAND

MMC/SD

FAT

EBOOT
(Second boot loader)

NAND

MMC/SD

FAT

NET

OAL

OAL    module

Boot    parameter

KILT(EMAC)

Serial    debug

REBOOT

Watchdog

RTC

Kernel    profiler

System    timer

Interrupt    controller

MMU

Driver

NAND Flash, SDRAM,    Serial port, RTC, Ethernet, TFT LCD, Touch screen, TF card, USB OTG, Audio input/output, LED, Key, RS485,  Power    Management (backlight)
(provided with source code)

CAN, 2D/3D (not provided with source code)

 

Back to top

Kit Contents


 

The Embest SBC8600BSBC8600B  Single Board Computer supplied with below contents:

 

  • SBC8600B Board (including CPU board and expansion board)
  • 12V power adapter
  • Crossover serial cable
  • Ethernet cable
  • Product DVD (including user manual, schematic in PDF format, datasheet, Linux 3.2.0, Android 2.3 and WinCE 7 BSP)
  • LCD Options
    • Without LCD
    • With 4.3 inch LCD
    • With 7 inch LCD
Back to top

Add-on Modules


 

Part NumberDescriptionInterface to BoardLinuxAndroidWinCE
VGA8000VGA8000VGA Module

LCD

Support*Support*Support*
WF8000-UWF8000-U

WiFi Module

USB Host

Support*

Not yet

Not yet

CDMA8000-UCDMA8000-U

3G Module (CDMA2000 standard)

USB Host

Support*

Not yet

Not yet

WCDMA8000-UWCDMA8000-U

3G Module (WCDMA standard)

USB Host

Support*

Not yet

Not yet

CAM8100-UCAM8100-U

Digital Camera Module

USB Host

Support*

Not yet

Not yet

LVDS8000LVDS8000

RGB-to-LVDS Module

LCD

Support*

Support*

Support*

 

* = Provided with Source Code

Back to top

  • cortex-a8
  • wcdma8000-u
  • sbc8600b
  • vga8000
  • am3359
  • wf8000-u
  • cdma8000-u
  • mini8600b
  • cam8100-u
  • arm
  • lvds8000
  • embest