Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SBC8530 Single Board Computer Based on TI DaVinci DM3730 MPU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Oct 2013 5:02 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 10:29 AM
  • Views 2014 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SBC8530 Single Board Computer Based on TI DaVinci DM3730 MPU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules

 

image

Overview

 

The Embest SBC8530SBC8530 Single Board Computer provides a high-performance and highly-integrated single-board solution designed for use in various  applications such as navigation systems, media player, medical patient monitoring devices, industrial test and measurement devices, industrial vision  and portable communication.

 

The  SBC8530SBC8530 Single Board Computer has a small form factor and uses a POP (Package  on Package) CPU/Memory chip to interface the 1GHz DM3730CUSADM3730CUSA processor with 512MBytes of NAND flash and 512MBytes of DDR SDRAM. The board provides many interfaces including serial port, USB, Ethernet, Camera, Audio, LCD, Touch  screen, DVI-D, S-Video and etc. It also features a WiFi and Bluetooth module and WG7310 on board to enhance the wireless network functions. On the rear of the board there is a TF card slot to extend the storage capabilities as well as an expansion interface to allow extension as per the user’s requirements.

 

The board is able to support Linux 2.6.32 and WinCE 6.0 operating systems. It is provided with a complete software BSP including drivers, of which many are in the source code. The board has two methods to boot the system and you can boot the board from either the TF card or the NAND Flash. Besides this, it is provided with an Android 2.2 demo with driver source  code. Instructions are included on how to boot the Android demo image from NAND flash with a TF card.

 

If  user purchases the complete configuration of the SBC8530SBC8530 Single Board Computer,  the package will include the SBC8530 board and all necessary accessories along with a user manual, schematic drawing, datasheet documents, and software BSP in one DVD. This  enables users to quickly start their own development based on this platform. The  board is preloaded with Linux OS in the NAND flash and WinCE OS in a TF card. User  can display the system by using a 4.3 inch or 7 inch TFT LCD and Touch screen or using a DVI-D monitor with  an HDMI to DVI-D cable, or using a TV for NTSC or PAL video display.

 

Ordering Information:

MPNDescription
SBC8530 with 4.3"LCDSBC8530 with 4.3"LCDSBC8530 Complete Configuration with 4.3 inch LCD
SBC8530 with 7"LCDSBC8530 with 7"LCD

SBC8530 Complete Configuration with 7 inch LCD

 

Key Applications: Navigation systems, Media player, Medical patient  monitoring devices, Industrial test and measurement devices, Industrial vision  and portable communication

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes  compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enables developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User Manual

Embest: User Manual for SBC8530 Single Board Computer

Quick Start GuideEmbest: Quick Start Guide for SBC8530 Single Board Computer
DatasheetTexas Instruments: Datasheet for DM3730/25 Digital Media Processors (Rev. D)
Reference ManualTexas Instruments: Technical Reference Manual for AM/DM37x Multimedia Device (Silicon Revision 1.x) (Rev. R)
Application NoteTexas Instruments: Application Note on AM/DM37x Overview

 

Design Elements
TypeDescription
Layout

Embest: Dimension Chart for SBC8530 Single Board Computer

CAD ModelTexas Instruments: CAD Model for DM3730 (.bxl format file)
Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CBC (Rev. B)
Simulation ModelTexas Instruments: BSDL Model for AM/DM37x CUS
Simulation Model

Texas Instruments: BSDL Model for AM/DM37x CBP

Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBC
Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CBP
Simulation ModelTexas Instruments: IBIS Model for AM/DM37x CUS

 

Back to top

Video


image

Back to top

Kit Features


 

Hardware Features

  • Package on Package POP CPU/Memory chipimage
    • Texas Instruments DM3730CUSADM3730CUSA DaVinci Digital Media Processor
      • Up to 1-GHz ARMRegistered CortexTm-A8 Core, also supports 300, 600, and 800-MHz operation
      • Up to 800-MHz TMS320C64x+Tm DSP Core, Also supports 260, 520 and 660-MHz operation
      • NEONTm SIMD Coprocessor (DM3730 only)
      • POWERVR SGXTm Graphics Accelerator
      • ARM: 32KB I-Cache; 32KB D-Cache; 256KB L2  Cache
      • Onchip 32KB ROM and 64KB Shared SDRAM
    • 512MByte DDR SDRAM,  32bit, 200MHz
    • 512MByte NAND Flash,  16bit
  • Audio/Video Interfaces
    • LCD/Touch Screen interface (50-pin FPC connector, support resolution up to 2048*2048)
    • DVI high-resolution image output port (HDMI  interface, support 720p, 30fps signal)
    • S-Video  display interface
    • Audio input interface (3.5mm audio jack)
    • 2-channel audio output interface (3.5mm audio  jack)
    • Camera interface (30-pin FPC connector, support CCD or CMOS camera)
  • Data Transfer  Interfaces and Other Facilities
    • 5 line Debug serial port, RS232 voltage (brings  out by DB9 connector)
    • USB2.0 OTG port, High-speed, 480Mbps (can only be configured as USB Device)
    • USB2.0 Host port, High-speed, 480Mbpsimage
    • TF card slot
    • 10/100Mbps Ethernet interface (RJ45  connector)
    • WiFi/Bluetooth Module (WG7310)
  • Input  Interfaces and Other Facilities
    • RESET button
    • Two USER buttons (Defined as MENU and BACK in  Android system)                    
      • One expansion connector  (2.0mm 40-pin SMT Female Pin Header, on the rear of the board)
      • 5 line serial port, TTL voltage
      • 3 line serial port, TTL voltage
      • 1 channel McSPI Interface (Multichannel Serial Port Interface)
      • 1 channel McBSP interface (Multi-Channel Buffered Serial Port)
      • 1 channel I2C interface
      • 1 channel HDQ interface (HDQ/1-Wire)
  • Mechanical Parameters
    • Dimensions: 86mm x 86mm
    • Working Temperature: 0~70  °C
    • Input Voltage: +5V
    • Humidity Range: 20% ~ 90%
    • Power Consumption: 0.31A @ 5V (working without LCD)

 

Software Features          

 

OS

Item

Remark

Linux

BIOS

x-loader

NAND/ONENAND

MMC/SD

FAT

u-boot

NAND/ONENAND

MMC/SD

FAT

Kernel

Linux 2.6.32

Supports ROM/CRAM/EXT2/EXT3/FAT/      NFS/ JFFS2/UBIFS file systems
Device    DriverDebug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, DVD-D, S-Video, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED, WiFi/BT (provided with source code)
Power Management (backlight)
AndroidKernelAndroid 2.2
Device DriverDebug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED (provided with source code)
WiFi, Bluetooth, 2D/3D (not provided with source code)
Power Management  (backlight)

APPs

Application moduleMP3/MPEG4/H264 DSP hardware  decoder

WinCE

BIOS

x-loader

NAND / ONENAND

MMC / SD

FAT

e-boot

NAND / ONENAND

MMC / SD

FAT

Device    Driver

Debug Serial port,  RTC, Ethernet, Nand Flash, LCD, Touch screen, TF card, USB OTG, USB ehci, Audio  input/output, keys, LED, 2D/3D (provided with source code)
RTC, WiFi, Bluetooth (not provided with source code)
Power Management  (backlight, battery, Sleep/Wakeup)

APP

application    moduleFlash    Player plug-in and Flash player
MP3/MPEG4/H264 DSP hardware  decoder
Testing Demo

GPIO

 

Back to top

Kit Contents


 

The Embest SBC8530SBC8530 Single Board Compuer is supplied with below contents:

  • SBC8530 board 
  • 2GB TF  card
  • Serial cable (DB9-DB9)
  • 5V@2A Power adapter
  • Option: 4.3 inch LCD or 7 inch LCD [4.3 inch LCD (resolution: 480*272), 7 inch LCD (resolution: 800*480)]
  • USB cable (Type A Male to Type Mini-B Male)
  • USB cable (Type A Female to Type Mini-A Male)  
  • Crossover Ethernet cable  
  • HDMI to DVI-D cable
  • S-Video cable
  • WiFi antenna
  • Product DVD (including user manual, schematic in PDF format, datasheet, Linux 2.6.32 BSP, Android 2.2 BSP and WinCE 6.0 BSP)

 

Back to top

Add-on Modules


 

Part NumberDescriptionInterface to BoardLinuxAndroidWinCE
VGA8000VGA8000VGA ModuleLCDSupport*Not yetSupport*
CAM8000-ACAM8000-AAnalog Camera ModuleCameraSupport*Not yetNot yet
WF8000-UWF8000-UWiFi ModuleUSB HostSupport*Not yetSupport#
CAM8100-UCAM8100-UDigital Camera ModuleUSB HostSupport*Support*Support#
CAM8000-DCAM8000-DDigital Camera ModuleUSB HostSupport#Support#Support*
GPS8100-SGPS8100-SGPS ModuleUARTSupport*Support*Support*
GPRS8000-SGPRS8000-SGPRS ModuleUARTSupport*Support*Support*
CDMA8000-UCDMA8000-U

3G Module (CDMA2000 standard)

USB HostSupport*Support*Support#
WCDMA8000-UWCDMA8000-U

3G Module (WCDMA standard)

USB HostSupport*Not yetSupport#
LVDS8000LVDS8000LVDS ModuleLCDSupport*Support*Support*

 

* = Provided with Source Code
# = Not Provided with Source Code

 

Back to top

  • gps8100-s
  • cortex-a8
  • wcdma8000-u
  • cam8000-d
  • vga8000
  • sbc8530
  • wf8000-u
  • cdma8000-u
  • gprs8000-s
  • cam8100-u
  • cam8000-a
  • dm3730
  • tms320c64x
  • mpu
  • arm
  • embest
  • wg7310
  • davinci