Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Embest: SOC8200 Single Board Computer & DevKit Based on TI Sitara AM3517 MPU
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Oct 2013 6:15 AM Date Created
  • Last Updated Last Updated: 5 Mar 2014 11:17 AM
  • Views 1551 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Embest: SOC8200 Single Board Computer & DevKit Based on TI Sitara AM3517 MPU

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit ContentsAdd-on Modules

 

 

image

Overview

 

The Embest SOC8200SOC8200 is a highly-integrated single board computer with a PC104 form  factor. It employs TI’s  high-performance AM3517AM3517 microprocessor which is based on 600MHz ARM Cortex-A8 Core with NEON SIMD Coprocessor  and POWERVR SGXTm Graphics Accelerator and offers video, image, and graphics processing capable of supporting single board computers, home and industrial automation, and digital signage.

 

The SOC8200SOC8200  board has onboard 256MB DDR2 SDRAM, 256MB NAND Flash and 4MB NOR Flash and extends various functions through pins including serial  port, Ethernet, CAN, RS485, SD/MMC card, CF card, Audio In/Out, Camera, LCD,  USB Host, USB Device, expansion connector and JTAG.

 

Embest has designed an expansion board for the SOC8200SOC8200, along with some  accessories, a software package and documents, it is an ideal development kit  which is a convenient way for customers to evaluate the functionality of  Texas Instruments' Sitara AM3517AM3517 microprocessor. The SOC8200 board supports both Linux 2.6.32 and Windows CE6.0 operation systems. Embest provides all drivers in the source code and together with user manual and some other tools and documents to help the user immediately start with their code development.

 

The  board can be operated in a wide temperature range from -40°C to 85°C which enables it to fit specific industrial needs and can be used in various applications such as industrial control, consumer electronics, medical equipment, instrumentation, security monitoring  and so on.

 

MPNDescription
SOC8200SOC8200SOC8200 Single Board Computer
SOC8200 with 4.3"LCDSOC8200 with 4.3"LCDSOC8200 Development Kit with expansion board and 4.3 inch LCD

 

Key Applications: Industrial control, Consumer electronics, Medical equipment, Instrumentation, Security monitoring.

More Development Kits and Tools
imageMore Embest Development KitsimageEmbest CooCox Development Tools
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, a source code editor, project build environment, debugger, profiler, simulators, a real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualEmbest: User Manual for SOC8200 Development Kit
Quick Start GuideEmbest: Quick Start Guide for SOC8200 Development Kit
Product BriefEmbest: Product Brief for SOC8200 Development Kit
DatasheetTexas Instruments: Datasheet for AM3517/05 Sitara ARM Microprocessors

 

Design Elements
TypeDescription
SchematicsEmbest: Schematics file for SOC8200 Development Kit
Application LibraryEmbest: Linux image for SOC8200 Development Kit
CAD ModelTexas Instruments: CAD Model for AM3517 (.bxl format file)
Simulation ModelTexas Instruments: BSDL Model for AM35x MCU
Simulation ModelTexas Instruments: IBIS Model for AM35x MCU

 

Back to top

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

Kit Features


 

Hardware features:

 

SOC8200SOC8200  Single Board Computer

  • Processorimage
    • TI AM3517AM3517 industrial applications processors
      • NEON SIMD Coprocessor
      • 600MHz Sitara ARM Cortex-A8 Core
      • POWERVR SGX Graphics Accelerator (AM3517AM3517 only)
      • 16KB I-Cache, 16KB D-Cache, 256KB L2-Cache, 112KB ROM, 64KB Share SRAM
  • Memory
    • 256MB DDR2 SDRAM, 32bit
    • 256MB NAND Flash, 8bit
    • 4MB NOR Flash, 16bit (driver has not been provided at present)
  • Signals Routed to Pins
    • 5-wire Debug serial port (RS232)
    • 5-wire serial port (TTL)
    • Two USB 2.0 Host High-speed ports, 480Mbps
    • USB 2.0 Device High-speed port, 480Mbps
    • Audio (IIS)
    • 16-bit LCD output
    • 10-bit Camera video input
    • 1-channel S-Video output
    • 1-channel AV output
    • RS485 serial port
    • 1-channel CAN bus
    • 10/100Mbps Ethernet port
    • SD/MMC card
    • Multi-functional expansion interface (McBSP, IIC, McSPI, TV-OUT)image
    • PC104 expansion interface (GPMC Bus, MMC, USB, McSPI, UART1, Clock, HDQ)
    • JTAG interface

 

SOC8200SOC8200 Expansion Board

  • Audio/Video Interfaces
    • Audio input port
    • Stereo audio output port
    • 15-pin standard VGA output interface
    • Buzzer
  • Communication Interfaces
    • 5-wire RS232 serial port (DB9)
    • 9-wire RS232 serial port (DB9)
    • 9-wire TTL serial port (2*5pin 2.5mm pitch connector)
    • Two High-speed  USB 2.0 Host ports, 480Mbps
    • High-speed  USB 2.0 Device port, 480Mbps
    • 10/100Mbps  Ethernet port (RJ45)
    • 10-bit Camera interface
    • Reset button
    • SD/MMC card slot
    • CF card slot

Mechanical Parameters

  • SOC8200 Single Board Computer Dimensions: 96mm x 90mm (8 layer PCB design)
  • SOC8200 Expansion Board Dimensions: 170mm x 190mm
  • Input Voltage: +5V (CPU board), +12V (Expansion Board)
  • Working Temperature: -40 ~ 85 °C

 

Software features:


OSItemFeatureDescription
LinuxBootloaderx-loaderNAND/ONENAND
MMC/SD
FAT
u-bootNAND/ONENAND
MMC/SD
FAT
NET
Kernel and DriversVersionLinux 2.6.32
File systemROM/CRAM/EXT2/EXT3/FAT/NFS/JFFS2/UBIFS
DriverLED, Serial, RTC, NET, RS485, CAN, Buzzer, MMC/SD, CF, USB Device, USB ehci, Video output, GPIO, LCD, Touch Screen,  VGA, Analog camera, Audio out, Analog input, Nand Flash
Compilergcc cross compiler toolgcc version 4.3.3 (Sourcery G++ Lite 2009q1-203)
WinCEBootVersionx-load-1.41, eboot
Boot ModeBoot WinCE from SD card, NAND Flash or Ethernet
Image updateSupport updating image from SD card
SystemDriversILT, Reboot, Watchdog, RTC, NLED, Serial, 6*6 keyboard, Audio out, NAND, LCD, Touch Screen, SD, NET, USB OTG, USB EHCI, VRFB, GPIO, PWM, ADC, Buzzer, CAN
FunctionPower Management (backlight drive, battery-driven, sleep/wake-up function)
Hive registry support
ROM file system support
Software featuresSupport KITL kernel debug
Support .NET Compact Framework 3.5

 

Back to top

Kit Contents


 

1. The Embest SOC8200SOC8200 Single Board Computer supplied with below contents:

  • Hardware:
    • SOC8200 Single Board Computer
  • Software:
    • Preloaded with Linux image, do not provide Linux BSP or technical support

 

2. The Embest SOC8200 Development Kit supplied with below contents:

  • Hardware:
    • SOC8200 Single Board Computer with Expansion Board
    • 2G SD card
    • Serial cable
    • Ethernet cable
    • 12V Power adapter
    • 2x5-pin 12cm cable
    • 2x10-pin 12cm cable
    • 2x20-pin 12cm cable
    • CAN8200 Module (CAN Module)
    • CD (including software  and documents)
    • LCD (optional, including touch screen)
      • Remark: 4.3 inch LCD (resolution: 480*272), 7 inch LCD (resolution: 800*480)
  • Software:
    • Documents (user manual, schematic drawing,  Datasheet)
    • Linux 2.6.32 BSP
    • WinCE 6.0 BSP

 

Back to top

Add-on Modules


 

Part NumberDescriptionInterface to BoardLinuxAndroidWinCE
WF8000-UWF8000-UWiFi ModuleUSB HostSupport*Not yetNot yet
CDMA8000-UCDMA8000-U3G Module (CDMA2000 standard)USB HostSupport*Not yetNot yet
WCDMA8000-UWCDMA8000-U3G Module (WCDMA standard)USB HostSupport*Not yetNot yet

 

* = Provided with Source Code

Back to top

  • cortex-a8
  • soc8200
  • wcdma8000-u
  • wf8000-u
  • cdma8000-u
  • t400197
  • am3517
  • t6010107b
  • texas_instruments
  • arm
  • embest