Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents STMicroelectronics: STM32 MCU Nucleo Boards
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 May 2014 8:58 AM Date Created
  • Last Updated Last Updated: 7 Jul 2014 2:38 PM
  • Views 3420 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

STMicroelectronics: STM32 MCU Nucleo Boards

BUY NOWBUY NOWDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents
image

The STM32 NucleoSTM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller lines, choosing from the various combinations of performance, power consumption and features. The ArduinoTm connectivity support and ST Morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo board is provided with the STM32 comprehensive software HAL library together with various packaged software examples, as well as direct access to mbed online resources at mbed.org.

 

The STM32 Nucleo board series are based on ARM Cortex-M 32-bit RISC cores optimised for high performance and energy efficiency. ARM Cortex-M features a High density instruction set and a Nested Vectored Interrupt Controller (NVIC) providing excellent interrupt hadling abilities.

 

Buying Options:

MPNDescription
NUCLEO-F030R8NUCLEO-F030R8STM32 Nucleo for STM32F030R8T6 MCU
NUCLEO-F103RBNUCLEO-F103RBSTM32 Nucleo for STM32F103RBT6 MCU
NUCLEO-F401RENUCLEO-F401RESTM32 Nucleo for STM32F401RET6 MCU
NUCLEO-L152RENUCLEO-L152RESTM32 Nucleo for STM32L152RET6 MCU

 

Key Applications: LCD based control panels, Medical patient monitors, EPOS, Industrial AC servos, robotics, Surveillance cameras, HMI for appliances, Car radios & infotainment, Home audio solutions, Sensor hubs for mobile devices.

More Development Kits and Tools
imageSTMicroelectronics Development KitsimageARM Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

 

Development Tools

 


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription

RTOS

EmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDEEmbest CooCoxCoIDEARM CortexTm-M

CooCox offer freely available powerful software development tool for ARM CortexTm-M based microcontrollers. Coocox Tools organizes and provides the knowledge   required by developers. Learn More

IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and   ARM9Tm processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn   and use, yet powerful enough for the most demanding embedded applications. Learn More
RTOSSeggerembOSARM CortexTm-MembOS is a priority-controlled real time operating system, designed to be used as foundation for the development of   embedded real-time applications. It is a zero interrupt latency, high-performance RTOS that has been optimized for   minimum memory consumption in both RAM and ROM, as well as high speed and versatility.  Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Debugger / ProgrammerSTMicroelectronicsST-LINK/V2ST-LINK/V2STM8 / STM32ST-LINK/V2 In-circuit Debugger and Programmer for the STM8 and STM32 MCUs   Learn More
Debugger / ProgrammerSTMicroelectronicsSTX-RLINKSTX-RLINKSTM8 / ST7 / µPSD / STM32 / STR7 / STR9STX-RLINK In-circuit Debugger and Programmer  for a complete range of STMicroelectronics microcontrollers (STM8,   ST7, µPSD, STM32, STR7 and STR9)
DebuggerEmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher   ARMFlasher   ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User Manual

STMicroelectronics: User Manual for STM32 Nucleo Boards

Product Brief

STM32 Nucleo boards - STMicroelectronics: Product Brief STM32 Nucleo Boards

 

 

Design Elements
TypeDescription
IDESTMicroelectronics: Online IDE for Nucleo boards at mbed
Firmware UpgradeSTMicroelectronics: ST-Link/V2-1 Firmware Upgrade
DriversSTMicroelectronics: ST-Link/V2-1 USB driver for Windows Vista, 7 & 8
DriversSTMicroelectronics: ST-Link/V2-1 USB driver for Windows XP
Software ExamplesSTMicroelectronics: HAL Library with application examples

 

Back to top

 

Video


COMING SOON.......

 

 

 

Back to top

 

Kit Features


The STM32 Nucleo boards offer the following features:

image

  • STM32 microcontroller with LQFP64 package
  • Two types of extension resources
    • Arduino Uno Revision 3 connectivity
    • STMicroelectronics Morpho extension pin headers for full access to all STM32 I/Os
  • mbed-enabled
  • On-board ST-LINK/V2-1 debugger/programmer with SWD connector
    • selection-mode switch to use the kit as a standalone ST-LINK/V2-1
  • Flexible board power supply
    • USB VBUS
    • External VIN (7V<VIN<12V) supply voltage from Arduino connectors or ST Morpho connector
    • External 5V (E5V) supply voltage from ST Morpho connector
    • External +3.3V supply voltage from Arduino connector or ST Morpho connector
  • Three LEDs
    • USB communication (LD1), user LED (LD2), power LED (LD3)
  • Two push buttons: USER and RESET
  • USB re-enumeration capability: three different interfaces supported on USB
    • Virtual Com port
    • Mass storage
    • Debug port
  • Comprehensive free software HAL library including a variety of software examples
  • Supported by wide choice of Integrated Development Environments (IDEs) including IAR,
  • Keil, GCC-based IDEs

 

 

 

Back to top

Kit Contents

 


  • STM32 Nucleo board Only

 

 

 

Back to top