Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: CC3200-LAUNCHXL SimpleLink Wi-Fi CC3200 LaunchPad
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 22 May 2014 1:47 PM Date Created
  • Last Updated Last Updated: 23 Jun 2014 5:21 PM
  • Views 1352 views
  • Likes 2 likes
  • Comments 1 comment
Related
Recommended

Texas Instruments: CC3200-LAUNCHXL SimpleLink Wi-Fi CC3200 LaunchPad

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

 

Overview

 

Start your design with the industry’s first single-chip programmable microcontroller with built-in Wi-Fi connectivity. The CC3200 Launchpad (CC3200-LAUNCHXLCC3200-LAUNCHXL) kit is a development platform created for the Internet of Things (IoT), the SimpleLinkTm CC3200 device is a wireless MCU that integrates a high-performance ARMRegistered CortexTm-M4 MCU allowing customers to develop an entire application with a single IC. The board features on-board emulation using FTDI device and has temperature sensors and a 3-axis accelerometer for a full out of the box experience. 


Traditional Wi-Fi solutions are designed for powerful microprocessors. CC3200 undertakes nearly all the functions required for Wi-Fi and networking thereby taking the strain off the host processor.  With a Wi-Fi network processor containing on-chip WLAN and TCP/IP stack, as well as the SimpleLink connection manager, Embedded Crypto engine with 256-bit encryption, WPA personal and enterprise security, the CC3100 and 3200 make Wi-Fi design easy.


The CC3200 LaunchPad comes with driver support and SimpleLink Wi-Fi software SDK with 40+ applications for Wi-Fi protocols, internet applications and MCU peripheral examples and documentation needed to use the SDK. It also contains the Flash Programmer, a Command Line Tool for flashing SW, Configuring Network and Software parameters (SSID, Access Point Channel, Network Profile etc), System and User Files (Certificates, Web pages etc). All the user guides, design files, peripheral, API guides are also available.

 

Sample applications provided:

  • Internet on a chip sample applications
    • Email from SimpleLink Wi-Fi solution
    • Information Center – get time and weather from internet
    • http server – host a web page on SimpleLink Wi-Fi solution
    • XMPP – IM chat client
    • Serial interface
  • Wi-Fi Sample App
    • Easy Wi-Fi configuration
    • Station, AP modes
    • TCP/UDP
    • Security – Enterprise/Personal, TLS/SSL
    • Power management – Deep sleep, hibernate
  • MCU Peripheral sample apps
  • Including parallel camera, I2S audio, SDMMC, ADC, SPI, UART, I2C, PWMs and more

 

Key Applications: Home automation, Safety and security, Health and fitness, Cloud connectivity / IoT, Smart plug, Metering

More Development Kits and Tools
imageMore TI LaunchPad Evaluation PlatformimageMore TI Development Kits
imageKnode Development Kits & Platform Roomimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool  TypeSupplierMPNSupported  FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded  processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes  compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,  real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm  processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet  powerful enough for the most demanding embedded applications. Learn More

 

Hardware Development Tools:

 

Tool  TypeSupplierMPNSupported  FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

Back to top

Technical Documents


Learning Center
TypeDescription
Quick Start GuideTexas Instruments: Getting Started Guide for CC3200 SimpleLinkTm Wi-FiRegistered and IoT Solution With MCU LaunchPadTm
User GuideTexas Instruments: User Guide for CC3200 SimpleLinkTm Wi-FiRegistered and IoT Solution with MCU LaunchPad Hardware
DatasheetTexas Instruments: Datasheet for CC3200 SimpleLinkTm Wi-FiRegistered and Internet-of-Things Solution, a Single-Chip Wireless MCU
Programmer GuideTexas Instruments: Programmer's Guide for CC3200 SimpleLinkTm Wi-FiRegistered and IoT Solution, a Single Chip Wireless MCU
Application NoteTexas Instruments: Application Note for CC3100/CC3200 WLAN RF Transmit Power Peak and Average Measurements
Product BriefTexas Instruments: Product Brief for SimpleLinkTm Wi-FiRegistered Family CC3100 / CC3200 Internet-on-a-chipTm Solutions

 

Design Elements
TypeDescription
Design FilesTexas Instruments: Design Files for SimpleLink Wi-Fi CC3200 LaunchPad

 

Back to top

Video


Video 1Video 2
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

Kit Features


 

  • CC3200 WIFI application processor
  • USB interface to PC for CCS/IAR using FTDI  USB drivers
  • Flash update over the USB using Simple Link Programmer
  • 2x20 pin Connectors: Compatible to TI MCU Launch Pads with added functions
  • Standalone development platform featuring temperature sensors, accelerometer , LEDs and push-buttons
  • Power from USB for the launchpad as well as  external boosterpack
  • Operates from 2xAA alkaline batteries
  • Push buttons for RESET
  • 3 user LEDs
  • On-board antenna and U.FL connector selectable using a capacitor re-work
  • Supports 4 wire JTAG and 2 Wire SWD
  • Sensors including temperature and 3-axis accelerometer
  • BoosterPack headers
  • GDB (GNU Debugger) support over OpenOCD

 

Back to top

Kit Contents


 

  • CC3200 WiFi LaunchPad

Back to top


 

  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • pmohan
    pmohan over 11 years ago

    TI should have added a simple switch on this launchpad  to toggle between programming mode and execution mode instead of forcing us to use the jumper. Its a pain.

     

    Also by seeing the 40 pins available on this, i thought this board would be equivalent to Tiva C series launchpad  + wifi chip (cc3200).. But not so fast. This doesn't have all the peripherals like the Tiva C and a bunch of weirdness on the ADC.

     

    Having said that its a nice board to check out the WiFi capabilities of the CC3200..

    • Cancel
    • Vote Up 0 Vote Down