Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EKK-LM3S2965 CAN Evaluation Kit with Keil Tools
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 23 Sep 2011 4:16 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:59 AM
  • Views 1711 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EKK-LM3S2965 CAN Evaluation Kit with Keil Tools

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The StellarisRegistered LM3S2965-IQC50-A2LM3S2965-IQC50-A2 Evaluation Board (EKK-LM3S2965EKK-LM3S2965) is a compact and versatile evaluation platform for the Stellaris LM3S2965-IQC50-A2LM3S2965-IQC50-A2 ARMRegistered CortexTm-M3-based microcontroller. The evaluation kit demonstrates a complete controller area network (CAN) using two Stellaris microcontrollers. The main evaluation board (EVB) configures a Stellaris LM3S2965 microcontrollerLM3S2965 microcontroller as a CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110-IQC25LM3S2110-IQC25 microcontroller. The function of each board is fully configurable in software.

 

You can use the board either as an evaluation platform or as a low-cost in-circuit debug interface (ICDI). In debug interface mode, the on-board microcontroller is bypassed, allowing for programming or debugging of an external target. The kit is also compatible with high-performance external JTAG debuggers.

 

This evaluation kit enables quick evaluation, prototype development, and creation of applicationspecific designs for CAN. The kit also includes extensive source-code examples, allowing you to start building C code applications quickly.

 

The heart of the evaluation board is a Stellaris LM3S2965LM3S2965 ARM CortexTm-M3-based microcontroller. The LM3S2965-IQC50-A2.LM3S2965-IQC50-A2. offers 256-KB flash memory, 50-MHz operation, a CAN module, and a wide range of peripherals. The LM3S2965LM3S2965 microcontroller is factory programmed with a quickstart demo program. The quickstart program resides in the LM3S2965-IQC50-A2.LM3S2965-IQC50-A2. on-chip flash memory and runs each time power is applied, unless the quickstart has been replaced with a user program.

 

Key Applications:

Remote monitoring, Electronic point-of-sale (POS) machines, Test and measurement equipment, Network appliances and switches, Factory automation, HVAC and building control, Gaming equipment, Motion control, Medical instrumentation, Fire and security, Power and energy, Transportation.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription


IDE

EmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More


 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

Back to top

Technical Documents


Learning Center
TypeDescription
Quick Start GuideStellaris Development and Evaluation Kits Quickstart for Keil Tools (Rev. C)
ReadmeStellaris LM3S2965 Evaluation Kit Readme First (Rev. B)
User GuideStellaris LM3S2965 Evaluation Board User's Manual (Rev. A)
User GuideStellaris LM3S2965 and LM3S6965 Evaluation Board User's Manual Addendum
DatasheetStellaris LM3S2965 Microcontroller Data Sheet (Rev. F)
WhitepaperGet to Work in 10 Minutes with Stellaris microcontrollers

 

Design Elements
TypeDescription
RTOSCMX-RTX and CMX-MicroNet demo for Cortex-M3 and Keil tool
RTOSCMX-RTX evaluation
RTOSembOS v3.40f demo for Keil tool

Back to top

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features


image

 

The evaluation kit includes the following features:

  • Stellaris LM3S2965-IQC50-A2LM3S2965-IQC50-A2 microcontroller with fully-integrated CAN module
  • Standalone CAN device board using Stellaris LM3S2110-IQC25LM3S2110-IQC25 microcontroller
  • Simple setup: USB cable provides serial communication, debugging, and power
  • OLED graphics display
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • LM3S2965-IQC50-A2LM3S2965-IQC50-A2 I/O available on labeled break-out pads
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • USB interface for debugging and power supply

Features of the LM3S2965LM3S2965 Microcontroller

  • 32-bit RISC performance using ARMRegistered CortexTm-M3 v7M architecture
    • 50-MHz operation
    • Hardware-division and single-cycle-multiplication
    • Integrated Nested Vectored Interrupt Controller (NVIC)
    • 27 interrupt channels with eight priority levels
  • 256-KB single-cycle flash
  • 64-KB single-cycle SRAM
  • Four general-purpose 32-bit timers
  • Controller area network (CAN) module
  • Three fully programmable 16C550-type UARTs
  • Four 10-bit channels (inputs) when used as single-ended inputs
  • Three independent integrated analog comparators
  • Two I2C modules
  • Three PWM generator blocks
    • One 16-bit counter
    • Two comparators
    • One PWM generator
    • One dead-band generator
  • Two QEI modules with position integrator for tracking encoder position
  • Two synchronous serial interfaces (SSIs)
  • 3 to 56 GPIOs, depending on user configuration
  • On-chip low drop-out (LDO) voltage regulator

Back to top

Kit Contents


 

The evaluation kit contains everything needed to develop and run applications for Stellaris microcontrollers including:

  • LM3S2965-IQC50-A2LM3S2965-IQC50-A2 evaluation board (EVB)
  • LM3S2110-IQC25LM3S2110-IQC25 CAN device board
  • USB cable
  • 20-pin JTAG/SWD target cable
  • 10-pin CAN cable
  • Retracting Ethernet cable
  • CD containing:
    • Complete documentation
    • Evaluation version of the software tools
    • Quickstart guide and source code
    • StellarisWareRegistered Peripheral Driver Library and example source code
    • An evaluation version of one of the following:
      • KeilTm  RealViewRegistered Microcontroller Development Kit (MDK-ARM)
      • IAR Embedded Workbench
      • Code Sourcery GCC development tools
      • Code Red Technologies Code Suite development tools
      • Texas Instruments’ Code Composer StudioTm IDE

 

 

 

 

Back to top

 


  • ekk-lm3s2965
  • cortex-m3
  • texas_instruments
  • lm3s2965
  • arm