Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: EKK-LM3S8962 Ethernet+CAN Evaluation Kit with Keil Tools
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: vandana
  • Date Created: 23 Sep 2011 2:25 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 6:59 AM
  • Views 1764 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: EKK-LM3S8962 Ethernet+CAN Evaluation Kit with Keil Tools

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The Stellaris LM3S8962 Evaluation KitStellaris LM3S8962 Evaluation Kit provides a compact and versatile evaluation platform for Ethernet + CAN enabled Stellaris ARMRegistered CortexTm-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board.


The StellarisRegistered LM3S8962 Evaluation Board is a compact and versatile evaluation platform for the Stellaris LM3S8962Stellaris LM3S8962 ARM Architecture OverviewARMRegistered CortexTm-M3-based microcontroller. The evaluation kit design highlights the LM3S8962 microcontroller's integrated CAN and 10/100 Ethernet controllers.

 

As well as implementing an embedded web server, the kit functions as a complete controller area network (CAN) by providing two boards each with a Stellaris microcontroller. The main evaluation board (EVB) is the CAN host. A small CAN device board, linked with a ribbon cable, uses a Stellaris LM3S2110-IQC25LM3S2110-IQC25 microcontroller. The function of each board is fully configurable in software.


You can use the EVB either as an evaluation platform or as a low-cost in-circuit debug interface (ICDI). In debug interface mode, the on-board microcontroller is bypassed, allowing connection of the debug signals to an external Stellaris microcontroller target. The kit is also compatible with high-performance external JTAG debuggers.


This evaluation kit enables quick evaluation, prototype development, and creation of application-specific designs for Ethernet and CAN networks. The kit also includes extensive source-code examples, allowing you to start building C code applications quickly.


The heart of the evaluation board is a Stellaris LM3S8962 ARMRegistered CortexTm-M3-based microcontroller. The LM3S8962 offers 256-KB Flash memory, 50-MHz operation, an Ethernet controller, a CAN module, and a wide range of peripherals. The LM3S8962 microcontroller is factory-programmed with a quickstart demo program. The quickstart program resides in the LM3S8962 on-chip Flash memory and runs each time power is applied, unless the quickstart has been replaced with a user program.

 

Key Applications: Remote monitoring, Electronic point-of-sale (POS) machines, Test and measurement equipment, Network appliances and switches, Factory automation, HVAC and building control, Gaming equipment, Motion control, Medical instrumentation, Fire and security, Power and energy, Transportation.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool   TypeSupplierMPNSupported   FamilyDescription
IDEEmbestCoIDEARM CortexTm-MCooCox offer freely available powerful software development tool for ARM  Cortex-M3 & Cortex-M0 based microcontrollers. Coocox Tools  organizes and provides the knowledge required by developers. Learn More
RTOSEmbestCoOSARM CortexTm-MCoOS is a free and open RTOS from CooCox, designed specifically for  Cortex-M processor, supports preemptive priority and round-robin,  Semaphore, Mutex, Flag, Mailbox and Queue for communication &  synchronization, highly scalable, minimum system kernel is only  974Bytes, supports interrupt while task switching, supports stack  overflow detection, supports the platforms of ICCARM, ARMCC, GCC. Learn More
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMKeil MDK-ARMARM CortexTm-M  / Cortex-R4 / ARM7Tm / ARM9TmThe MDK-ARM is a complete software development environment for CortexTm-M, Cortex-R4, ARM7Tm and ARM9Tm   processor-based devices. MDK-ARM is specifically designed for microcontroller applications, it is easy to learn and use, yet   powerful enough for the most demanding embedded applications. Learn More
RTOSMicriumµC/OS-IIITI ARM MCUsμC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs. Learn More
RTOSSegger

embOS

TI ARM MCUs

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications. Learn More

 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription

Debugger

EmbestColinkExColinkExARM CortexTm-MARM Cortex-M MCU JTAG Hardware Debugging Probe which supports in CooCox software and Keil Realview MDK
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
Quick Start GuideStellaris Development and Evaluation Kits Quickstart for Keil Tools (Rev. C)
User GuideStellaris LM3S8962 Evaluation Kit Readme First (Rev. B)
User GuideStellaris LM3S8962 Evaluation Board User's Manual (Rev. B)
DatasheetStellaris LM3S8962 Microcontroller Data Sheet (Rev. F)
WhitepaperGet to Work in 10 Minutes with Stellaris microcontrollers

 

Design Elements

 

TypeDescription
RTOSCMX-RTX and CMX-MicroNet demo for Cortex-M3 and Keil tool
RTOSThreadX RTOS demo for LM3S6965
RTOSembOS v3.40f demo for Keil tool

 

Back to top

 

Video


 

Video 1Video 2
This video is unavailable.
You don't have permission to edit metadata of this video.
You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


The evaluation kit includes the following features:image

  • Stellaris LM3S8962 microcontroller with fully-integrated 10/100 embedded Ethernet controller and CAN MAC
  • Simple setup: USB cable provides serial communication, debugging, and power
  • OLED graphics display
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • MicroSD card slot
  • USB interface for debugging and power supply
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • LM3S8962 I/O available on labeled break-out pads

Features of the LM3S8962 Microcontroller:

  • 32-bit RISC performance using ARMRegistered CortexTm-M3 v7M architecture
    • 50-MHz operation
    • Hardware-division and single-cycle-multiplication
    • Memory protection unit (MPU), provides a privileged mode for protected operating system
  • functionality
    • Integrated Nested Vectored Interrupt Controller (NVIC)
    • 42 interrupt channels with eight priority levels
  • 256-KB single-cycle Flash
  • 64-KB single-cycle SRAM
  • Four general-purpose 32-bit timers
  • Integrated Ethernet MAC and PHY
  • Controller area network (CAN) module
  • Three fully programmable 16C550-type UARTs
  • Four 10-bit ADC channels (inputs) when used as single-ended inputs
  • One integrated analog comparator
  • One I2C module
  • Two PWM generator blocks
    • One 16-bit counter
    • Two comparators
    • Produces two independent PWM signals
    • One dead-band generator
  • Two QEI modules with position integrator for tracking encoder position
  • Two synchronous serial interfaces (SSIs)
  • 0 to 42 GPIOs, depending on user configuration
  • On-chip low drop-out (LDO) voltage regulator

 

Back to top

Kit Contents


 

The evaluation kit contains everything needed to develop and run applications for Stellaris microcontrollers including:

  • LM3S8962 evaluation board (EVB)
  • USB cable
  • 20-pin JTAG/SWD target cable
  • 10-pin CAN cable
  • Retracting Ethernet cable
  • CD containing:
    • Complete documentation
    • Evaluation version of the software tools
    • Quickstart guide and source code
    • StellarisWareRegistered Peripheral Driver Library and example source code
    • An evaluation version of one of the following:
      • KeilTm RealViewRegistered Microcontroller Development Kit (MDK-ARM)
      • IAR Embedded Workbench
      • Code Sourcery GCC development tools
      • Code Red Technologies Code Suite development tools
      • Texas Instruments Code Composer StudioTm IDE

 

Back to top

 


  • lm3s8962
  • cortex-m3
  • texas_instruments
  • arm
  • ekk-lm3s8962