Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Spectrum Digital: OMAP-L137 EVM Starter Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2011 4:59 AM Date Created
  • Last Updated Last Updated: 29 Aug 2012 6:56 AM
  • Views 2595 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Spectrum Digital: OMAP-L137 EVM Starter Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overview

 

image

The OMAP-L137OMAP-L137 EVM  is a standalone development platform that enables users to evaluate and develop applications for the Texas Instruments OMAP-L137 EVALOMAP-L137 EVAL EVAL processor.  Schematics and application notes are available to ease hardware development and reduce time to market The EVM comes with a full complement of on board devices that suit a wide variety of application environments.

 

The OMAP-L137 EVALOMAP-L137 EVAL EVAL on the EVM interfaces to on-board peripherals through the 16-bit wide multiplexed EMIF interface pins. The SDRAM memory is connected to its own dedicated 32 bit wide bus. An on-board AIC3106AIC3106 codec allows the DSP to transmit and receive analog audio signals. The I2C bus is used for the codec control interface, while the McASP controls the audio stream. Signal interfacing is done through 3.5mm audio jacks that correspond to microphone input, headphone output, line input, and line output.

 

An included +5V external power supply is used to power the board. On-board switching voltage regulators provide the CPU core voltage, +3.3V, +1.8V for peripheral interfacing. The board is held in reset by the on board power controller until these supplies are within operating specifications. The EVM is designed to work with TI’s Code Composer Studio IDECode Composer Studio IDE, or MontaVista tool environments. Code Composer communicates with the board through an on board JTAG emulator. This EVM is shipped with an EVM specific Code Composer Studio environment.

 

 

Key Applications:

  • Professional Audio ,Industrial Control,High-Speed Encoding,USB, Networking 

 

 

 

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
Reference ManualSPECTRUM DIGITAL: Technical Reference Manual For OMAPL137 Evaluation Module
DatasheetTexas Instruments: Datasheet for C6-Integra DSP+ARM Processor OMAP-L137
DatasheetTexas Instruments: Datasheet for the TLV320AIC3106 low-power stereo audio codec
DatasheetTexas Instruments: Datasheet for TPS65023 Power Management IC

 

Design Elements
TypeDescription
SchematicSPECTRUM DIGITAL: Schematics For EVMOMAPL137 Kit
LayoutSPECTRUM DIGITAL: EVMOMAPL137 Kit-Gerber File
LayoutSPECTRUM DIGITAL: EVMOMAPL137 Kit Layout Info File
SchematicSPECTRUM DIGITAL: EVMOMAPL137 Kit Schematics-Orcad Source File
Application LibrarySPECTRUM DIGITAL: EVMOMAPL137 Kit ARM Gel File-Setup For PLL & DDR memory
Application LibrarySPECTRUM DIGITAL: EVMOMAPL137 Kit DSP Gel File-Setup For Memory map
Application LibrarySPECTRUM DIGITAL: EVMOMAPL137 Kit CCS Config Files for Spectrum Digital JTAG   emulators
Application LibrarySPECTRUM DIGITAL: Test code and board support library For EVMOMAPL137 Kit 

Back to top

 

Video


 

This video is unavailable.
You don't have permission to edit metadata of this video.

 

 

Back to top

 

Kit Features


  • A Texas Instruments OMAP-L137 EVALOMAP-L137 EVAL EVAL device with a C674x VLIW DSP floating point processor and an ARM926EJ-S processor operating up to 300 Mhz.image
  • 64 Megabytes SDRAM
  • SPI Boot EEPROM
  • 2 Port Ethernet Phy/switch
  • SD/MMC/MMC Plus media card interfaces
  • TLV320AIC3106TLV320AIC3106 Stereo Codec
  • USB 1.1 High speed interface
  • USB2 2.0 Full speed interface
  • RS-232 Interface
  • On chip real time clock
  • Configurable boot load options
  • 4 user LEDs/4 position user DIP switch
  • Single voltage power supply (+5V)
  • Expansion connectors for daughter card use
  • Embedded JTAG Emulation
  • 14 Pin TI JTAG/20 Pin ARM JTAG Interfaces

 

 

 

 

 

 

 

 

Back to top

Kit Contents


  • OMAP-L137/TMS320C6747 Starter Kit Board
  • EVM board specific version of Code Composer Studio IDETm
  • Demo version of MontaVista Pro 5.0
  • Quick Start Guide
  • USB Cable
  • Ethernet Cable
  • RS-232 Cable
  • Stereo cable
  • Power Supply and line cords (US, UK, Euro)

 

Back to top


imageimageimage