Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Spectrum Digital: C6713 DSP Kit (DSK) for TI TMS320C6713
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 14 Nov 2011 6:36 AM Date Created
  • Last Updated Last Updated: 4 Jun 2014 10:51 AM
  • Views 7533 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Spectrum Digital: C6713 DSP Kit (DSK) for TI TMS320C6713

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overview


image

The C6713 DSKC6713 DSK  is a low-cost standalone development platform that enables users to evaluate and develop applications for the Texas Instruments C67xx DSP family. The DSK also serves as a hardware reference design for the TMS320C6713TMS320C6713 DSP. Schematics, logic equations and application notes are available to ease hardware development and reduce time to market.

 

 

The DSK comes with a full compliment of on-board devices that suit a wide variety of application environments. This stand alone C6713 DSK comes with a wide range of on board peripherals and interfaces to allow the development of a variety of signal processing applications. With up to 1800 MIPS of processing power the TMS320C6713TMS320C6713 can be used to develop algorithms in the following areas: speech compression/decompression, speech recognition, text-to-speech, fax/data conversion, modems, protocol conversions, tone generation/detection, and echo cancellation.

 

 

The DSP on the 6713 DSK interfaces to on-board peripherals through a 32-bit wide EMIF (External Memory Interface). The SDRAM, Flash and CPLD are all connected to the bus. EMIF signals are also connected daughter card expansion connectors which are used for third party add-in boards. The DSK includes 4 LEDs and a 4 position DIP switch as a simple way to provide the user with interactive feedback. Both are accessed by reading and writing to the CPLD registers.

 

 

The C6713 DSK allows you to download and step through code quickly and uses Real Time Data Exchange (RTDXTm) for improved Host and Target communications. The DSK includes the Fast Run Time Support libraries and utilities such as Flashburn to program flash, Update Advisor to download tools, utilities and software and a power on self test and diagnostic utility to ensure the DSK is operating correctly. Code ComposerCode Composer communicates with the DSK through an embedded JTAG emulator with a USB host interface. The DSK can also be used with an external emulator through the external JTAG connector.

 

 

Key Applications: DSP Evaluation, Algorithm Development and Benchmarking.

 

 

 

Development Tools


Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2ULINK2ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKProULINKProARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAGXDS100V2 JTAGC2000 / C5000 / C6000JTAG Emulator

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideSPECTRUM DIGITAL: Quick Start Installation Guide and Tutorial for C6713 DSP STARTER KIT
Reference ManualSPECTRUM DIGITAL: Hardware technical reference and schematics(Rev B) for C6713 DSP STARTER KIT
Reference ManualSPECTRUM DIGITAL: Reference Manual for C6713 DSP STARTER KIT
DatasheetALTERA: Datasheet for ALTERA MAX 3000 Programmable Logic Device Family

 

Design Elements

 

TypeDescription
Application LibrarySPECTRUM DIGITAL: Target Content Includes Board Supprt Library, gel file and example tests for C6713 DSP STARTER KIT
SchematicSPECTRUM DIGITAL: Schematics for C6713 DSP STARTER KIT
BSDLSPECTRUM DIGITAL: BSDL file for C6713 DSP STARTER KIT
BSDLSPECTRUM DIGITAL: Simulation Model for C6713 DSP STARTER KIT

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

Back to top

 

Kit Features


image

  • A Texas Instruments TMS320C6713TMS320C6713 DSP operating at 225 MHz.
  • An AIC23AIC23 stereo codec
  • 16 Mbytes of synchronous DRAM
  • 512 Kbytes of non-volatile Flash memory (256 Kbytes usable in default configuration)
  • 4 user accessible LEDs and DIP switches
  • Software board configuration through registers implemented in CPLD
  • Configurable boot options
  • Standard expansion connectors for daughter card use
  • JTAG emulation through on-board JTAG emulator with USB host interface or external emulator
  • Single voltage power supply (+5V)

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • C6713 DSP Development Board with 512K Flash and 16MB SDRAM
  • C6713 DSK Code Composer StudioTm IDE including the Fast Simulators and access to Analysis Toolkit on Update Advisor
  • Quick Start Guide
  • Technical Reference
  • Customer Support Guide
  • USB Cable
  • Universal Power Supply
  • AC Power Cord(s)
  • MATLAB from The Mathworks 30 day free evaluation

 

 

Back to top


imageimageimage

  • spectrum_digital
  • c6713_starter_kit
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • thamarai
    thamarai over 8 years ago

    Can you provide sample real time programs for dsk6713?