Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: Sitara AM3517 Based TMDSEVM3517 Evaluation Module (EVM)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 17 Nov 2011 7:37 AM Date Created
  • Last Updated Last Updated: 9 Jan 2013 9:40 AM
  • Views 2054 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: Sitara AM3517 Based TMDSEVM3517 Evaluation Module (EVM)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Texas Instruments new SitaraTm AM3517AM3517 based TMDSEVM3517TMDSEVM3517 Evaluation Module (EVM) is a standalone development tool, including a baseboard, applications board, and LCD. It is designed to provide multiple connectivity options to the AM3517 processor, with 256MB DDR2 and 512MB Flash on board. Developed with Logic, the AM3517 Evaluation Module (EVM) enables developers to immediately start evaluating AM35x processors (AM3517AM3517, AM3503) and begin building industrial applications such as single board computers, data terminals, point of sale/service, digital signage and numerous other products requiring high performance.

 

The AM3517 EVMAM3517 EVM Development Kit is a high-performance application development kit for evaluating the functionality of Texas Instrument new Sitara AM3517 ARM Cortex-A8 microprocessor and Logic PD’s System on Module (SOM).

 

The Zoom AM3517 EVM Development Kit includes the AM3517 SOM-M2, baseboard, application board, accessories, and software required to immediately begin development work. The AM3517 Evaluation Module (EVM) enables developers to immediately start evaluating AM35x processors (AM3517, AM3503) and begin building industrial applications such as single board computers, data terminals, point of sale/service, digital signage and numerous other products requiring high performance. Application development is performed right on the product-ready AM3517 SOM-M2 and software Board Support Packages (BSPs) included with the kit, which enables you to seamlessly transfer your application code and hardware into production. The included SOM provides easy evaluation of the AM3517 processor.

 

Key Applications: Single board computers, Data terminals, Point of sale/service, Digital signage.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181ADSTRM-KT-0181AARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-LinkJ-LinkARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARMFlasher ARMARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideTEXAS INSTRUMENTS: QuickStart Guide for Zoom AM3517 EVM
User GuideTEXAS INSTRUMENTS: User Guide for Zoom AM3517 EVM
User GuideTEXAS INSTRUMENTS: Hardware Specification User Guide for AM35x SOM-M2
Product BriefTEXAS INSTRUMENTS: Product Brief for AM3517 SOM-M2
Product BriefTEXAS INSTRUMENTS: Product Brief for Zoom AM3517 EVM
Product BriefTEXAS INSTRUMENTS: Product Brief for AM35x Linux WiLink Patch Set
Product BriefTEXAS INSTRUMENTS: Product Brief for Zoom Display Kit
WhitepaperTEXAS INSTRUMENTS: White paper on WP 293 Model Number Explanation & Decoder

 

Design Elements

 

TypeDescription
Hardware Design FileTEXAS INSTRUMENTS: Hardware design files for LCD-4.3
Hardware Design FileTEXAS INSTRUMENTS: Hardware Design Files for Baseboard
Hardware Design FileTEXAS INSTRUMENTS: Hardware Design Files for AM3517 Application Board
Hardware Design FileTEXAS INSTRUMENTS: Hardware Design Files for AM3517 SOM-M2
BSDLTEXAS INSTRUMENTS: BSDL Model for AM35x ZCN (Rev. A)
BSDLTEXAS INSTRUMENTS: BSDL Model for AM35x ZER
BSDLTEXAS INSTRUMENTS: BSDL Model for AM35x ZER (Rev. A)

 

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

  • Application Board Features
    • AM3517 processor, 256 MB DDR2 SDRAM, 512 MB NAND flash, Bluetooth, 802.11b/g/n, wired Ethernet
    • One stereo-in mini-headphone jack
    • Two powered mic inputs
    • S-Video in connector (TVP5146TVP5146)
    • Component video in connector (TVP5146)
    • Composite RGB video in connectors (TVP5146)
    • Parallel camera interface
    • Keypad with function-specific keys
    • 5-way jog-knob dial
    • Two RJ45 Ethernet jacks
    • One SD/MMC card slot
    • One USB 2.0 high-speed host Type A connector
  • Baseboard Features               
    • Integrated LCD, touch, and backlight connector for optional Zoom Display Kits
    • 4.3" WQVGA LCD panel with 4-wire resistive touchscreen
    • HDMI 24 bpp video-out interface (video only)
    • One RJ45 Ethernet jack connector
    • One USB 2.0 high-speed On-the-Go mini AB connector
    • One USB 2.0 full-speed host Type A connector
    • 115.2kbps RS-232 debug serial port
    • One USB/UART debug serial port
    • One MMC/SD card slot
    • Connectors for JTAG interface

 

Back to top

Kit Contents


 

Hardware:

  • Touch screen LCD
  • Applications Board
  • Base Board
  • AM3517 SOM               
    • 256MB DDR2
    • 512MB NAND

Software:

  • OMAP3517 Linux SDK
  • Kernel 2.6.x U-boot

Cables:

  • USB SD card reader
  • Null-modem serial cable
  • Ethernet crossover cable
  • USB A to mini-B cable
  • USB A to B cable
  • U.FL to RP-SMA 80 mm RF cable and 2.4 GHz, 2 dBi whip antenna
  • 5 volt power supply and cord
  • Power converter

 

Back to top

 


  • tmdsevm3517
  • am3517
  • sitara
  • texas_instruments