Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale:  EVBUSB2SER - USB to Serial Bridge Evaluation Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 28 Nov 2011 1:01 PM Date Created
  • Last Updated Last Updated: 4 Apr 2014 4:21 AM
  • Views 773 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale:  EVBUSB2SER - USB to Serial Bridge Evaluation Board

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The EVBUSB2SER board is part of Freescale's solutions for communication, and provides another way to connect your embedded system via USB. The EVBUSB2SER board is a communication bridge between the USB and serial data, which can be any RS232/RS485 or TTL. The EVBUSB2SER board supports baud rates from 300 through 115200 bps, 8 data bits, odd or even parity, 1 or 2 stop bits, software (xon/xoff) and hardware flow control.

 

Freescale Ready Play Solutions integrate a certified function to different applications allowing customers to add features while reducing development cost. This simplifies design cycles and enables scalability in applications and systems. The USB2SER is a USB to UART bridge controller on a 5 x 5 mm lead free QFN24. It is a simple low cost solution to enable a USB for an embedded system with a UART port, reducing external component counts. It supports USB 2.0 fullspeed and TTL RS232 or RS485 UART with options for hardware flow control, Software Flow control (Xon-Xoff), even or odd parity, and stop bits configuration. The USB2SER can act as a CDC standard device that eliminates the need for custom drivers for operation when the flow-control is not needed (only an INF file is required).

 

Key Applications: Medical, Connectivity, Industrial, Motor Control, Universal Serial Bus (USB).

More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINK HC08 / HCS08 / HCS12 / ColdFire / Qorivva MPC55xx/56xx / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINKBDME HCS08 / RS08 / HCS12USB BDM Interface cable for the 68HC(S)12(X) and 68HCS08 and 68RS08 and ColdFire V1
Debuggers, Emulators & JTAG ToolsFreescaleUSBMULTILINK08E HC08In-circuit emulation, debugging and programming for 68HC08 Flash MCUs
Debugger / ProgrammerFreescaleM68CYCLONEPROE HC08 / HS08 / RS08 / HCS12Hardware Debug Interface and Stand-Alone Programmer for HC08, HCS08, RS08, ColdFire V1, and HC(S)12(X)

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
User GuideFreescale: Quick Start Guide For USB2SER
Product BriefFreescale: Fact Sheet For USB2SER
Solution GuideFreescale: Solutions for consumer and industrial applications
Product BriefFreescale: Product Brief on Managing Problem of Stop Error 0x000000CA When Using Multiple USB2SER in Windows XP
Application NoteFreescale: AN4314: Using USB2SER DLL in C# Projects

 

Design Elements
TypeDescription
SchematicsFreescale: Schematics For EVBUSB2SER
Application LibraryFreescale: USB2SER Drivers Installer for Windows 64bit
Application LibraryFreescale: Software Code for Freescale MQX RTOS 3.7 Patch
Application LibraryFreescale: USB2SER Drivers Installer for Windows 32bit

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Single chip USB to RS232 UART  data transfer
  • Certified Full Speed USB 2.0 support
  • 300 bps – 115200 bps UART with software Xon/Xoff and hardware flow control
  • 2.7v to 5.5v Voltage operation
  • Available drivers for windows 7, Windows Vista , Windows XP and Linux Kernel 2.6.34 and higher.

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • EVBUSB2SER - USB to Serial Bridge Evaluation Board

Back to top

 


  • evbusb2ser
  • ready_play_solutions
  • usb2ser