Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Freescale: TWR-MCF51JF-KIT - Development Tower System for ColdFire+ Jx Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 30 Nov 2011 11:20 AM Date Created
  • Last Updated Last Updated: 23 Jan 2013 4:56 AM
  • Views 1304 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale: TWR-MCF51JF-KIT - Development Tower System for ColdFire+ Jx Family

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview


The TWR-MCF51JF tower module is part of the Freescale Tower System (TWR-MCF51JF-KIT ), a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. Take your design to the next level and begin constructing your Tower System today. The TWR-MCF51JF tower system can operate as a standalone debug tool and can be purchased separately as a kit, part number TWR-MCF51JF-KIT , including the TWR-MCF51JF module, TWR-PROTO and TWR-ELEV .

 

TheTWR-MCF51JF tower module can function as a stand-alone, low-cost platform for the evaluation of the ColdFire+ MCF51JU and MCF51JF microcontroller (MCU) devices. The TWR-MCF51JF features the MCF51JF, a ColdFire+ 32-bit microcontroller built on the Version 1 (V1) ColdFireRegistered core and enabled by innovative 90nm thin film storage (TFS) flash process technology with FlexMemory. The MCF51Jx families offer a rich combination of additive peripherals including USB, hardware encryption, an innovative touch sensing interface (TSI), and more.

 

The TWR-MCF51JF is available as a stand-alone product or as a kit (TWR-MCF51JF-KIT )) with the Tower Elevator Modules (TWR-ELEV ) and the Tower Prototyping Module (TWR-PROTO ). The TWR-MCF51JFcan also be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.

 

Ordering Information:

MPN
Description
TWR-MCF51JF COLDFIRE+ MCF51JX MCU MODULE
TWR-MCF51JF-KIT COLDFIRE+ MCF51JX TOWER SYSTEM KIT

 

Key Applications:

  • Consumer: PC Peripherals, Remote Controls, USB-Audio Bridges, Portable Accessories.
  • Medical/Healthcare: Blood Pressure Monitors, Heart Rate Monitors, Pulse Oximetry, Blood Glucose Monitors (Glucometers)
More Development Kits and Tools
imageFreescale Development KitsimageFreescale Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEFreescaleCodeWarriorAll Freescale MCU's

Freescale's software and development solutions take you beyond the silicon, helping to bring your embedded applications to life.  Learn More


RTOSFreescaleMQXColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

The Freescale MQX Real-Time Operating System (RTOS) provides real-time performance within a small, configurable footprint. This RTOS is designed to allow you to configure and balance code size with performance requirements. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsFreescaleU-MULTILINK HC08 / HCS12 / S08 / RS08 / Coldfire / KinetisP&E USB Multilink Universal debug and programming interface for HCS08, HC(S)12(X), ColdFire, Qorivva MPC55xx/56xx, and Kinetis
Debuggers, Emulators & JTAG ToolsFreescaleUSBMLCF Coldfire V2/V3/V4USB BDM Interface cable for the ColdFire V2/V3/V

 

Back to top

Technical Documents


Learning Center
TypeDescription
User ManualFreescale: User Manual For TWR-MCF51JF Tower System
User GuideFreescale: Quick Start Guide For TWR-MCF51JF Tower System
TutorialsFreescale: Quick Start Demo For TWR-MCF51JF (Rev. 1.0)
Revision NoteFreescale: Release Notes For Freescale MQX TWRMCF51JF
Product BriefFreescale: Fact Sheet on ColdFire and Microcontrollers
Product BriefFreescale: Fact Sheet for Touch Sensing Software Suite
Product BriefFreescale: Product Brief for MCF51JXQXPB Tower Module
Revision NoteFreescale: Release Notes for Processor Expert Driver Suite
Design Elements
TypeDescription
BOMFreescale: TWR-MCF51JF Tower System-BOM File
Design FileFreescale: TWR-MCF51JF Tower System-Design File
GerberFreescale: TWR-MCF51JF Tower System-Gerber File
LayoutFreescale: TWR-MCF51JF Tower System-Layout File
Mechnical DrawingFreescale: Mechanical Drawing for Tower System
Application LibraryFreescale: Quick Start Demo For TWR-MCF51JF-Software code
SchematicsFreescale: TWR-MCF51JF Tower System-Schematics File
Application LibraryFreescale: Touch Sensing Software Suite installer-Software code

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Kit Features




image

  • Tower compatible microcontroller module
  • MCF51JF128VLH: MCF51JF with 128 Kbytes of flash in a 64 pin LQFP package
  • Dual role USB interface with Micro-AB USB connector
  • Touch Tower Plug-in Socket
  • General purpose Tower Plug-in (TWRPI) socket
  • On-board debug circuit (OSBDM) with virtual serial port
  • Three axis accelerometer MMA8451Q
  • Two (2) user-controllable LEDs
  • Two (2) capacitive touch pads
  • One (1) user pushbutton switch
  • Infrared transmit and receive
  • Potentiometer
  • Microphone (ADC) and audio output (DAC)

 

Back to top

Kit Contents


 

  • TWR-MCF51JF MCU module
  • TWR-ELEV – Primary and Secondary Elevator Modules
  • TWR-PROTO – Prototyping module
  • 3ft A to mini-B USB cable for debug interface and power
  • 3ft A to micro-B USB cable for MCF51JF USB interface
  • Micro-B to A adapter for MCF51JF USB Host applications
  • Interactive DVD with software installers and documentation
  • Quick Start Guide

 

Back to top

 


  • twr-mcf51jf
  • twr-proto
  • tower_module
  • twr-elev
  • coldfire+