Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-N2EVAL-3C25N - Cyclone III Edition, Nios II Embedded Evaluation Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 2:40 AM Date Created
  • Last Updated Last Updated: 17 Sep 2012 6:01 AM
  • Views 2065 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-N2EVAL-3C25N - Cyclone III Edition, Nios II Embedded Evaluation Kit

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The Altera’s DK-N2EVAL-3C25NDK-N2EVAL-3C25N NiosRegistered II Embedded Evaluation Kit, CycloneRegistered III Edition includes a full-featured FPGA development board, LCD Multimedia High Speed Mezzanine Card (HSMC), hardware and software development tools, documentation, and accessories needed to begin embedded and system on a programmable chip (SOPC) designs using FPGAs.

 

The development board includes an Altera Cyclone III FPGA and comes preconfigured with an FPGA hardware reference design stored in flash memory as well as several ready-to-run demonstration applications stored on the SD-Card Flash provided. Hardware designers can use the FPGA reference design as a platform to build complex embedded systems. Software developers can use the hardware reference design plus sample software applications as a starting point for their own applications.

 

Success for an embedded system start rights from the evaluation stage. Choosing the right platform, development tools, operating systems may be the difference between success and failure. The Altera Nios II Embedded Evaluation Kit, Cyclone III Edition is an evaluation kit that enables you to make these critical decisions with minimal investment.

 

The Nios II Embedded Evaluation Kit, Cyclone III Edition makes evaluating Altera’s embedded solutions easy. Processor systems targeting the low-cost, low-power Cyclone III FPGA can be evaluated by simply using the LCD Color Touch Panel to scroll through and load your demonstration of choice.These processor systems showcase the unique benefits of FPGA-based processors such as reducing BOM costs by integrating powerful graphics engines within the FPGA, reducing operating costs by upgrading your system over the Internet, or increasing system performance while reducing power using C-to-Hardware (C2H) acceleration.

 

 

Key Applications: Automotive, Consumer, Industrial, Military, Video and image processing, Wireless communications

 

 

Development Tools


Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed FamilyMPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: User Guide for Cyclone III FPGA Starter Kit
Reference ManualAltera: Reference Manual for Cyclone III FPGA Starter Board
DatasheetAltera: Data Sheet for Nios II 3C25 Microprocessor with LCD Controller
TutorialsAltera: Creating Multiprocessor Nios II Systems
TutorialsAltera: Nios II System Architect Design Tutorial
Product BriefAltera: Altera Product Catalog
Application NoteAN548: Nios II Compact Configuration System for Cyclone III
Design Elements

 

TypeDescription
Application LibraryAltera: Design files for the Nios II system architect design tutorial
Application LibraryAltera: Software code for Cyclone III Application selector utility
Application LibraryAN548: Software code for Nios II Compact Configuration System for Cyclone III

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

 

Back to top

 

Kit Features


  • Cyclone III EP3C25F324 FPGAimage
  • Configuration
    • Embedded USB-BlasterTm circuitry (includes an Altera EPM3128A CPLD) allowing download of FPGA configuration files via your USB port
  • Memory 
    • 32 MB of DDR SDRAM
    • 1 MB of synchronous SRAM
    • 16 MB of Intel P30/P33 flash
  • Clocking
    • 50-MHz, on-board oscillator
  • Switches and indicators
    • Six push buttons total, four user controlled
    • Seven LEDs total, four user controlled
  • Color LCD touch-screen display
    • 800 x 480 resolution
  • 24-bit CD-quality audio coder/decoder (CODEC) with line-in, line-out, and microphone-in jacks
  • 10/100 Ethernet physical layer/media access control (PHY/MAC)

 

 

 

 

 

Back to top

Kit Contents


  • Cyclone III starter board
  • LCD daughtercard
  • NEEK CD-ROM
  • Complete documentation
  • Quick Start Guide
  • User guide
  • Reference manual
  • Board schematic, layout, and BOM
  • Product and partner information
  • Cables and accessories
    • 128-MB SD card and USB-to-SD card adapter
    • USB cable
    • 9-V power supply
    • International power cords
    • Ethernet (RJ-45) cable (7 ft.)
    • Ethernet crossover adapter

 

Back to top


imageimageimage

  • nios_ii
  • embedded_evaluation_kit
  • epm3128a
  • dk-n2eval-3c25n
  • neek
  • cyclone_iii
  • ep3c25f324