Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDSEVM3530 - Evaluation Module for OMAP35x Family
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 1 Dec 2011 11:19 AM Date Created
  • Last Updated Last Updated: 10 Jan 2013 11:19 AM
  • Views 1765 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDSEVM3530 - Evaluation Module for OMAP35x Family

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

The TMDSEVM3530 Evaluation Module (EVM) enables developers to immediately start evaluating OMAP35x processors (OMAP3530 , OMAP3525 , OMAP3515 , OMAP3503 ) and begin building low power applications such as portable media players, navigation devices, handheld game consoles, single board computers, data terminals, point of sale/service, software defined radio, medical applications, media controllers and numerous other products requiring low power and high performance.

 

The OMAPTm 3 architecture is designed to provide best-in-class video, image, and graphics processing sufficient to support the following: Streaming video, 3D mobile gaming, Video conferencing, High-resolution still image. OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products.

 

The following subsystems are part of the device - Microprocessor unit (MPU) subsystem based on the ARM CortexTm-A8 microprocessor, POWERVR SGXTm subsystem for 3D graphics acceleration to support display and gaming effects (OMAP3515 only) , Camera image signal processor (ISP) that supports multiple formats and interfacing options connected to a wide variety of image sensors , Display subsystem with a wide variety of features for multiple concurrent image manipulation, and a programmable interface supporting a wide variety of displays. The display subsystem also supports NTSC/PAL video out, Level 3 (L3) and level 4 (L4) interconnects that provide high-bandwidth data transfers for multiple initiators to the internal and external memory controllers and to on-chip peripheral.

 

Key Applications: Industrial Automation,Human Machine Interface (HMI),Single-Board Computing,Network Attached Storage (NAS),Network Printing.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)TI ARM MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsARMDSTRM-KT-0181A ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-MDSTREAM Debug and Trace Unit
Debuggers, Emulators & JTAG ToolsSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
DatasheetTexas Insruments: Datasheet for OMAP3515/03 Applications Processor (Rev. F)
User GuideTexas Insruments: Hardware Migration Guide For OMAP35x to AM37x
Product BriefTexas Insruments: Product Bulletin For OMAP35x Applications Processors(Rev. B)
User GuideTexas Insruments: Reference Guide For OMAP35x Peripherals Overview (Rev. A)
Revision NotesTexas Insruments: Silicon Errata For OMAP3530/25/15/03 Applications Processor (Rev. F)

 

Design Elements

 

TypeDescription
LayoutTexas Insruments: Layout Methods For OMAP35x 0.65mm Pitch (Rev. B)
BSDLTexas Insruments: BSDL Model for OMAP3515/03 CUS (Rev. B)
BSDLTexas Insruments: BSDL MODEL for OMAP3515/03 CBC
IBISTexas Insruments: IBIS Model for OMAP3515/03 CBB (Rev. A)

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

Kit Features


image

The OMAP35x EVM consists of four interconnected boards that form the complete system. The following is an overview of what is on each board:

 

OMAP35x EVM Main Board:

  • 3.7" VGA/QVGA touch screen LCD display supporting landscape/portrait modes
  • Camera connector to support third party CMOS Sensors
  • S-Video/Component/Composite input via TVP5146 S-Video output
  • USB Host Control Functionality (EHCI)
  • High Speed USB 2.0
  • Daughter card connections to most peripheral interfaces
  • 10/100Mbps Ethernet, SDIO, I2C, JTAG, Keypad
  • High-speed MMC/SD
  • 10/100Mbps Ethernet, SDIO, I2C, JTAG, Keypad
  • High-speed MMC/SD

OMAP35x EVM Processor Module:

  • Speed optimized OMAP3530 processor (720MHz ARM Cortex-A8 / 520MHz C64x+ DSP)
  • 256 MB LPDDR/256 MB NAND Flash

OMAP35x EVM Power Module:

  • TPS65950 Integrated Power Management IC that supports the power and peripheral requirements of the OMAP35x application processors

WL1271 Daughter Card:

  • WL1271-based module by LS Research which adds Wireless LAN (IEEE 802.11 b/g/n) and BluetoothRegistered 2.1+EDR connectivity to the system
  • On board chip antenna

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • OMAP35x EVM Processor Module
  • OMAP35x EVM Power Module
  • WL1271(NOC: 27T6819) Daughter Card
  • USB and Serial cable
  • Universal power supply with a power cord and converter

 

Back to top

 


  • cortex™-a8
  • tmdsevm3530
  • omap3530
  • omap35x
  • wl1271
  • texas_instruments
  • omap3515
  • omap3525
  • omap3503
  • tvp5146