Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Altera: DK-START-3C25N Cyclone III FPGA Starter Board
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 1 Dec 2011 2:54 AM Date Created
  • Last Updated Last Updated: 17 Sep 2012 6:02 AM
  • Views 2897 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Altera: DK-START-3C25N Cyclone III FPGA Starter Board

imageimageimage

  BUY NOWBUY NOW 
Kit OverviewDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

Overviewimage

 

The economical Cyclone III FPGA Starter Kit DK-START-3C25NDK-START-3C25N is easy to use and an ideal introduction if you have never designed with FPGAs before.  If you are an experienced FPGA designer considering the Cyclone III architecture, you'll love building systems leveraging the 60 percent (on average) faster performance that Cyclone III FPGAs offer over competitor offerings. Several design examples included in the kit make for a quick "out-of-the-box" evaluation experience.

 

CycloneRegistered III device family offers a unique combination of high functionality, low power and low cost. Based on Taiwan Semiconductor Manufacturing Company (TSMC) low-power (LP) process technology, silicon optimizations and software features to minimize power consumption, Cyclone III device family provides the ideal solution for your high-volume, low-power, and cost-sensitive applications.

 

Cyclone III device family includes a customer-defined feature set that is optimized for portable applications and offers a wide range of density, memory, embedded multiplier, and I/O options. Cyclone III device family supports numerous external memory interfaces and I/O protocols that are common in high-volume applications. The Quartus II software features and parameterizable IP cores make it easier for you to use the Cyclone III device family interfaces and protocols.

 

 

Key Applications: Automotive, Consumer, Industrial, Military, Video and image processing, Wireless communications

 

 

 

 

Development Tools


Software Development Tools:

 

Tool TypeSupplierSupported FamilyMPNDescription
IDEAlteraALL Altera DevicesAltera Quartus II

It's the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. The Altera Quartus II software, the industry's number one software in performance and productivity for CPLD, FPGA, and HardCopy ASIC designs. Learn More


 

Hardware Development Tools:

 

Tool TypeSupplierSupport?ed FamilyMPNDescription
Download CableAlteraALL Altera DevicesPL-BYTEBLASTER2NPL-BYTEBLASTER2NThe ByteBlaster II enables a PC to configure or program Altera devices. The download cable drives configuration or programming data using a standard parallel printer port from the PC.
Download CableAlteraALL Altera DevicesPL-USB-BLASTER-RCNPL-USB-BLASTER-RCNThe USB-Blaster drives configuration or programming data from the PC to configure or program Altera devices. The download cable interfaces to a standard USB PC port.
Download CableAlteraALL Altera DevicesPL-ETH2-BLASTERPL-ETH2-BLASTERThe EthernetBlaster can receive configuration or programming data from the Ethernet network to remotely configure or program Altera devices. The communications cable connects to a standard Ethernet network port with an RJ-45 connector.

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
User GuideAltera: User Guide for Cyclone III FPGA Starter Kit
Reference ManualAltera: Reference Manual for Cyclone III FPGA   Starter Board
DatasheetAltera: Data Sheet for Cyclone III Device
Product BriefAltera: Altera Product Catalog
Application NoteAN521: Cyclone III Active Parallel Remote System Upgrade Reference Design
Application NoteAN447: Interfacing Cyclone III and Cyclone IV Devices with 3.3/3.0/2.5-V   LVTTL/LVCMOS I/O Systems
Design Elements

 

TypeDescription
Application LibraryAltera: AN 521: Cyclone III Active Parallel Remote System Upgrade Reference Design
SchematicsAltera: Schematics For Cyclone III Starter Board
BOMAltera: BOM list file for Cyclone III Starter Board

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

 

 

Back to top

 

Kit Features


  • Cyclone III EP3C25F324EP3C25F324 FPGAimage
  • Configuration      
    • Embedded USB-BlasterTm circuitry (includes an Altera EPM3128AEPM3128A CPLD) allowing the download of FPGA configuration files via the user's USB port
  • Memory      
    • 256 megabits (Mb) of DDR SDRAM
    • 1 megabytes (MB) of synchronous SRAM
    • 16 MB of Intel P30/P33 flash memory
  • Clocking      
    • 50-MHz on-board oscillator
  • Switches and indicators      
    • Six push buttons in total, four user controlled
    • Seven LEDs in total, four user controlled
  • Lowest power consumption due to:      
    • TSMC low-power process technology
    • AlteraRegistered power-aware design flow
  • Low-power operation offers the following benefits:      
    • Extended battery life for portable and handheld applications
    • Reduced or eliminated cooling system costs
    • Operation in thermally-challenged environments
  • Hot-socketing operation support

 

 

 

 

 

 

 

 

 

 

 

Back to top

Kit Contents


  • Cyclone III starter board
  • Cyclone III FPGA Starter Kit CD-ROM      
    • Example designs targeting the Cyclone III FPGA starter board      
      • Create an FPGA design in one hour
      • Power measurements of a Cyclone III FPGA
      • A 32-bit soft processor system inside an FPGA
  • Documentation      
    • User guide
    • Reference manual
    • Board schematic and layout
    • Bill of materials
    • Product and partner information
  • Cables and power      
    • USB cable
    • External power supply (U.S. compatible plug with EU and UK adaptors)

 

Back to top


imageimageimage

  • epm3128a
  • dk-start-3c25n
  • cyclone_iii
  • altera