Technical Library
  • Products
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Texas Instruments: TMDSHVMTRPFCKIT- High Voltage Motor Control and PFC Developer's Kit
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 1 Dec 2011 5:47 AM Date Created
  • Last Updated Last Updated: 4 Dec 2013 12:39 PM
  • Views 3011 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Texas Instruments: TMDSHVMTRPFCKIT- High Voltage Motor Control and PFC Developer's Kit

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

 

image

Kit Overview

 

Texas Instrument’s High Voltage Motor Control and PFC Developer's Kit (TMDSHVMTRPFCKIT )provides an easy, open source way to evaluate the Piccolo or Delfino microcontroller and TI analog in a high voltage environment. A single MCU controls the power factor correction (PFC) stage and the motor control stage. The PFC takes a line level AC input (~110 to ~240VAC) and outputs up to 750 watts of power, regulated by closed loop control.


The motor driver stage can be driven from either the PFC or from a separate power stage and accepts up to 400V and outputs up to 1.5 kilo-watt of power. The motor driver stage can drive the most common types of three phase motors; AC induction, brushless DC, and permanent magnet synchronous motors. The microcontroller controls each type of motor using closed loop control (Trapezoidal, V/F, or FOC) using sensored and sensorless back-emf techniques.


The C6713 DSK tools include the latest fast simulators from TI and access to the Analysis Toolkit via Update Advisor which features the Cache Analysis tool and Multi-Event Profiler. Using Cache Analysis developers improve the performance of their application by optimizing cache usage. By providing a graphical view of the on-chip cache activity over time the user can quickly determine if their code is using the on-chip cache to get peak performance.

 

Texas Instruments understands the challenges facing motor control developers, and provides materials and tools that significantly accelerate development and troubleshooting of motor-control systems. Thorough documentation, a rich set of digital motor control and math libraries, modular software strategies, incremental build processes, code development environments with real time debugging support, and sample motor control kits at different voltage levels designed for all major motor types with open source hardware support, lead developers through the process of creating a complete motor-control system.

 

These tools enable developers to quickly determine the processing resources required to implement basic motor control. From this baseline, they are then able to bring in advanced algorithms to trade-off the remaining processing capacity for greater accuracy, better performance, and higher power efficiency, control of multiple motors or integrated power stages like digital power factor correction, and a myriad of other options. In this way, developers can architect systems specifically optimized for their application constraints and requirements.

 

Ordering Information:

MPNDescription
TMDSHVMTRPFCKIT High Voltage Motor Control and PFC Developer's Kit
HVPMSMMTR The Permanent Magnet Synchronous Motor Kit. The kit includes a PMSM motor with a built in encoder, which works with the motor control kit software right out of the box.(Should buy separately)
HVBLDCMTR

The BLDC Motor Kit. The kit includes a brushless DC motor with built in hall effect sensors, which works with the motor control kit software right out of the box.(Should buy separately)

HVACIMTR

The ACI Motor Kit. The kit includes a three phase AC induction motor and an encoder, both of which are work with the motor control kit software right out of the box.(Should buy separately)

 

 

Key Applications: Industrial Automation, Brushless DC Motor Control, Permanent Magnet AC Synchronous Motor Control, AC Induction Motor Control.

More Development Kits and Tools
imageTexas Instruments Development KitsimageTexas Instruments Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:


Tool TypeSupplierMPNSupported FamilyDescription
IDETexas InstrumentsCode Composer Studio (CCStudio)ALL TI MCUsCCStudio is an integrated development environment (IDE) for TI embedded   processor families. CCStudio comprises a suite of tools used to develop and debug embedded applications. It includes   compilers for each of TI's device families, source code editor, project build environment, debugger, profiler, simulators,   real-time operating system and many other features. Learn More
IDEARMDS-5ARM CortexTm-A  / CortexTm-R / ARM9Tm / ARM11Tm

The ARM Development Studio 5 (DS-5) tool enable developers to get the best from their ARM technology-based systems. Whether implementing an ARM processor-based SoC or writing software for an Application Specific Standard Product (ASSP), ARM tools enable you to deliver the best solution with the highest performance and lowest power. Learn More


RTOSMicriumuC/OS IIIColdFire / HC08 / HC12 / ARM / S08 / RS08 / PowerPC

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More


RTOSSeggerembOSColdFire / HC08 / HC12 / ARM / S08 / RS08

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More


 

 

Hardware Development Tools:

 

Tool   TypeSupplierMPNSupported   FamilyDescription
Emulator / Debugger / ProgrammerARMULINK2 ARM CortexTm-M  / ARM7Tm / ARM9TmULINK2 Debug Adapter
Emulator / Debugger / ProgrammerARMULINKPro ARM CortexTm-M  / ARM7Tm / ARM9TmULINKpro Debug and Trace Unit
EmulatorSeggerJ-Link ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmJTAG/SWD Emulator with USB interface
ProgrammerSeggerFlasher ARM ARM CortexTm-M  / Cortex-R4 / Cortex-A / ARM7Tm / ARM9TmFlash Programmer for ARM and Cortex cores
Debuggers, Emulators & JTAG ToolsTexas InstrumentsXDS100V2 JTAG C2000 / C5000 / C6000JTAG Emulator

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetTexas Instruments: Datasheet for TMS320F2803x Piccolo Microcontrollers (Rev. F)
Revision NoteTexas Instruments: Revision note for TMS320F2803x Piccolo MCU(Rev. H)
User GuideTexas Instruments: User Guide for TMS320x2803x Piccolo Enhanced Controller Area Network
User GuideTexas Instruments: User Guide for TMS320x2803x Piccolo Enhanced Quadrature Encoder Pulse (eQEP) Module
Product BriefTexas Instruments: Product Brief on Piccolo Real-time 32-bit Microcontrollers for TMS320F2802x/2803x

 

Design Elements
TypeDescription
Application LibraryTexas Instruments: Software code on Three Phase ACI Control with Constant V/Hz for F280x
Application LibraryTexas Instruments: Software code for TMS320F2803x Flash APIs
Simulation ModelTexas Instruments: BSDL Model for F2803x PAG
Simulation ModelTexas Instruments: BSDL Model for F2803x PN

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

Back to top

 

Kit Features


image

 

  • Support for AC Induction, Permanent Magnet AC Synchronous , Brushless DC Motor
  • Digital MCU power factor correction (PFC) and motor control integrated into one development platform
  • 1.5 KiloWatt motor driver stage
  • 750W power factor correction stage
  • Open source software for power factor correction stage
  • Open source software for control of all three motor types
  • Open source hardware, including schematics, BOM, and gerber files
  • Piccolo F28035 and Delfino F28335 controlCARD
  • GUI for quick out of box demonstration
  • Motors of each type available directly from TI.

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • F28035 controlCARD
  • High Voltage DMC board with slot for the controlCARD
  • 15V DC Power Supply
  • AC power Cord, Banana Plug Cord, USB Cable
  • CCS4 CD & USB Stick with Quick Start GUI and Guide

Back to top

 


  • delfino
  • f28335
  • dc_motor
  • f28035
  • texas_instruments
  • tmdshvmtrpfckit
  • piccolo
  • motor
  • brushless_motor
  • Share
  • History