Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents Microchip: DM320011- Audio Development Board for PIC32 MCUs
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sangeetack
  • Date Created: 5 Dec 2011 8:30 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:41 AM
  • Views 1516 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip: DM320011- Audio Development Board for PIC32 MCUs

Buy Now Development ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

Microchip’s audio development board for PIC32 (DM320011 ) provides developers a flexible platform for 24-bit audio record and playback, USB Digital Audio, MP3 Decode and Sample Rate Conversion.

 

Microchip's 32-bit portfolio with the MIPSRegistered M4KRegistered offers high performance microcontrollers, and all the tools needed to develop your embedded project. With free software, low cost development tools, and pin/peripheral compatibility from 16-bit product lines, PIC32 MCUs shorten time to market and allow your designs to grow. PIC32 gives your application the processing power, memory and peripherals your design needs!

 

The MIPS32Registered M4KRegistered Processor Core contains several logic blocks working together in parallel, providing an efficient high performance computing engine. The following blocks are included with the core:

  • Execution Unit
  • Multiply/Divide Unit (MDU)
  • System Control Coprocessor (CP0)
  • Fixed Mapping Translation (FMT)
  • Dual Internal Bus interfaces
  • Power Management
  • MIPS16e Support
  • Enhanced JTAG (EJTAG) Controller

 

Key Applications: Metering Solutions, Motor control, Home appliance, Design Examples, Digital Power, Lighting, USB, Ethernet, Wireless, Graphics Solutions, Audio and Speech, Low Power.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005 PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035 PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130 PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

Back to top

 

Technical Documents


Learning Center
TypeDescription
DatasheetMicrochip: Datasheet for Audio Development Board
User GuideMicrochip: User Guide for Audio Development Board
DatasheetMicrochip: Datasheet for PIC32MX5XX/6XX/7XX Family Data Sheet
Application NoteMicrochip: AN1373 - Using PIC32 MCUs to Develop GSM/GPRS/GPS Solutions
Application NoteMicrochip: AN1367 - Porting the Helix MP3 Decoder onto Microchip’s PIC32MX 32-bit MCUs

 

Design Elements
TypeDescription
Application LibraryMicrochip: Software code for PIC32 ESK USB Device HID Mouse Demo
Application LibraryMicrochip: Software code Example for PIC32 ADC
Application LibraryMicrochip: PIC32 Assembly Code Example

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

 

  • High-performance MCU
  • Wolfson WM8960 audio codec with up to 48 kHz sampling rate and up to 24-bit resolution
  • Headphone out, Line-in jacks, and an on-board MIC
  • TFT colour display with 220x176 resolution
  • PICtailTm Plus Connector
  • General purpose user switches and LEDs

 

 

 

 

 

 

 

Back to top

Kit Contents


 

  • On-board PIC32MX795F512 with 80 MIPS of performance, 512KB Flash and 128KB of RAM
  • 24-bit Wolfson CODEC
  • USB Type A interface
  • On-board Microphone
  • Headphone out and Line in
  • High quality 2” Color LCD
  • Pre-loaded demo code
  • MFi Dock Edge Connector

 

 

Back to top

 


  • audio
  • microchip
  • dm320011
  • pic32mx
  • pic32
  • mips_m4k