Technical Library
  • Products & Partners
  • Dev Tools
  • Technical Library
  • More
  • Cancel
Technical Library
Documents element14 & Microchip presents PIC32 Multimedia Bundle Kit (MEB-PIC32ENET)
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Technical Library to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 4 Jan 2012 2:27 AM Date Created
  • Last Updated Last Updated: 23 Jan 2013 6:26 AM
  • Views 2322 views
  • Likes 0 likes
  • Comments 4 comments
Related
Recommended

element14 & Microchip presents PIC32 Multimedia Bundle Kit (MEB-PIC32ENET)

Buy NowBuy NowDevelopment ToolsTechnical DocumentsVideoFeaturesKit Contents

image

Kit Overview

 

element14 and Microchip presents Multimedia Bundle Kit (MEB-PIC32ENETMEB-PIC32ENET), it includes; PIC32 Ethernet Starter Kit and Multimedia Expansion Board. A free version of Microchip MPLAB PIC32 C compiler can be downlaod below. This will provide PIC32 users a powerful interface with great connectivity when two boards are fitted together; a PICtailTm socket provides access to various I/O if customers wish to add extra functionality. This complete multimedia bundle is available at 1/3 promotional price of actual cost for the limited period of time.

 

The PIC32 Ethernet Starter Kit (DM320004DM320004) provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. Combined with Microchip's free TCP/IP software, your project will be running in no time. The PIC32 has an available CAN 2.0b peripheral and USB host/device/OTG. The Ethernet Starter Kit has a form factor and expansion connector that is compatible with other PIC32 Starter Kits.

 

The Multimedia Expansion Board (DM320005DM320005) provides PIC32 Starter Kit users with an integrated yet flexible solution for development of high impact user interfaces. The board comes with a 3.2 Color TFT touch-screen QVGA display, an onboard FCC certified WiFi module, a 24-bit stereo audio code, a three-axis accelerometer, a joystick and a MicroSD memory card slot. Simply connect PIC32 Ethernet Starter Kit to the Multimedia Expansion Board and you're ready to develop, program and debug code for the user interface features.

 

A free version of Microchip PIC32 full-featured ANSI compliant C compiler is available to download for Evaluation purpose. It has no code size limit and provides complete functionality for 60 days. The compiler is completely usable after 60 days other than certain optimization levels are disabled. The compiler is fully compatible with Microchip's MPLAB IDE and popular third party IDEs. Demo software for the Multimedia Expansion Board can be downloaded below and is also contained within the Microchip Application Library, including software for the joystick, accelerometer, CPLD and more.

 

Microchip's 32-bit portfolio with the MIPS M4K offers high performance microcontrollers, and all the tools needed to develop your embedded project. With free software, low cost development tools, and pin/peripheral compatibility from 16-bit product lines, PIC32 MCUs shorten time to market and allow your designs to grow. PIC32 gives your application the processing power, memory and peripherals your design needs!

 

The MIPS32 M4K Processor Core contains several logic blocks working together in parallel, providing an efficient high performance computing engine. The following blocks are included with the core:

  • Execution Unit
  • Multiply/Divide Unit (MDU)
  • System Control Coprocessor (CP0)
  • Fixed Mapping Translation (FMT)
  • Dual Internal Bus interfaces
  • Power Management
  • MIPS16e Support
  • Enhanced JTAG (EJTAG) Controller

 

Key Applications: Connectivity, Human Interface, Market/Industry Specific.

More Development Kits and Tools
imageMicrochip Development KitsimageMicrochip Development Tools
imageDevelopment Platforms & Kitsimageelement14 Knode

 

Development Tools


 

Software Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
IDEMicrochipMPLAB IDEPIC/dsPIC

MPLAB IDE for all Microchip platforms. Learn More

RTOSMicriumuC/OS IIIPIC24, dsPIC33, PIC32 (MIPS)

μC/OS-III is Micrium’s newest RTOS, designed for developers who need to save time on their current and next embedded sytem projects. Using a commercial real-time kernel such as μC/OS-III provides a solid foundation and framework to the design engineer dealing with the growing complexity of embedded designs.  Learn More

RTOSSeggerembOSPIC18/PIC24F/PIC24H

SEGGER embOS (Real Time Operating System) follows strict, yet efficient coding and documentation standards. embOS is a priority-controlled real time operating system, designed to be used as foundation for the development of embedded real-time applications.  Learn More

 

 

Hardware Development Tools:

 

Tool TypeSupplierMPNSupported FamilyDescription
Debuggers, Emulators & JTAG ToolsMicrochipDV244005DV244005PIC/dsPICMPLAB REAL ICE In-Circuit-Emulator
Debuggers, Emulators & JTAG ToolsMicrochipDV164035DV164035PIC/dsPICMPLAB ICD 3 In-Circuit-Debugger
Debuggers, Emulators & JTAG ToolsMicrochipPG164130PG164130PIC/dsPICMPLAB PICkit 3 Debugger Programmer

 

 

Back to top

 

Technical Documents


Learning Center

 

TypeDescription
CompilerClick Here to Download PIC32 C Compiler V2.2
User GuideMicrochip: User Guide for PIC32 Ethernet Starter Kit
User GuideMicrochip: User Guide for Multimedia Expansion Board
User GuideMicrochip: User Guide for MPLABRegistered PIC32 C Compiler
Product BriefMicrochip: Product Brief for PIC32 Microcontroller Families
VideoMicrochip: PIC32 Architecture Overview
DatasheetMicrochip: Datasheet for PIC32MX795F512L MCU
DatasheetMicrochip: Datasheet for PIC32MX440F512H MCU

 

Design Elements

 

TypeDescription
Appliation LibraryMicrochip: Sample Code for PIC32 Multimedia Expansion Board Graphics (QVGA) Library
Appliation LibraryMicrochip: Software code for PIC32 ESK PWM/DMA Demo
Appliation LibraryMicrochip: Software code for PIC32 CAN to Ethernet Bridge Demo
Appliation LibraryMicrochip: Application Library for Accelerometer Demo with PIC32 Multimedia Expansion Board
Appliation LibraryMicrochip: Application Library for USB mouse device with PIC32 Multimedia Expansion Board

 

Back to top

 

Video


 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

 

Back to top

 

Kit Features


image

PIC32 Ethernet Starter Kit Features

 

  • PIC32MX795F512LPIC32MX795F512L, A 32-bit microcontroller
  • PIC32MX440F512HPIC32MX440F512H, A USB microcontroller for on-board debugging
  • Green power indicator LED
  • On-board crystal for precision microcontroller clocking (8 MHz)
  • USB connectivity for on-board debugger communications
  • Orange debug indicator LED
  • Three push button switches for user-defined inputs
  • Three user-defined indicator LEDs
  • USB Type A receptacle connectivity for PIC32 host-based applications
  • HOST mode power jumper
  • RJ-45 Ethernet port
  • Ethernet 10/100 bus speed indicator LED
  • 50 MHz Ethernet PHY oscillator
  • 32 kHz oscillator (optional)
  • USB Host and OTG power supply for powering PIC32 USB applications.

 

Multimedia Expansion Board Features

 

The front side of the board includes these key features:

1. 3.2 inch (8.1 cm) QVGA touch screen display with backlight

2. Five user-controlled LEDs

3. Four-way joystick (S2)

4. Fire button (S1)

5. Headphone jack

6. Line output jack

7. Microphone input jack

8. Power LED

9. PICtailTm expansion connector

 

The back side of the board includes these key features:

1. Solomon Systech Graphics Controller (SSD1926)
2. microSD card slot
3. Regulated 3.3V and 1.8V power supply for powering the board via a starter kit or 9-14V power supply
4. Accelerometer and temperature sensor (BMA150)
5. 24LC08 EEPROM
6. SPI Flash (SST25VF016SST25VF016)
7. 24-bit audio codec (WM8731WM8731)
8. CPLD for SPI and Chip Select configuration
9. Starter kit connector
10. Integrated 802.11 wireless connectivity

 

 

 

Back to top

Kit Contents


 

  • PIC32 Ethernet Starter Kit
  • Multimedia Expansion Board
  • Standard A to mini B cable for debugger
  • Standard A to micro B cable for USB application development
  • Ethernet cable
  • Information Sheet and Documentation

 

Back to top

 


  • element14
  • microchip
  • meb-pic32enet
  • dm320004
  • pic32
  • dm320005
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • atomar
    atomar over 14 years ago in reply to dpaulsims

    Thanks for pointing th ebroken link Paul...link has been updated now....

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • dpaulsims
    dpaulsims over 14 years ago in reply to atomar

    Ankur, it's the "BUY NOW" link that is broken.

     

    Are you still receiving orders? image

     

    - Paul

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • atomar
    atomar over 14 years ago in reply to gbrettell

    Hi Gregory, Thanks for you feedback.

     

    Can you plz let me know which link you are refering to as I checked all the links they are working fine at my end. If you let me know which link they may be I look for the reason not working at you end.

     

    Thanks

    Ankur

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • gbrettell
    gbrettell over 14 years ago

    FYI ... The embedded link is not working.  Found other info with a site search:

     

     

    MICROCHIPMEB-PIC32ENETPIC32 MULTIMEDIA BUNDLE KIT$222.66. With 0 in stock.

     

     

    Gregory