Dev Tools
  • Products & Partners
  • More
Dev Tools
Documents PicoZed SDR 1x1 SOM
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kuzzo
  • Date Created: 13 Jul 2018 12:40 AM Date Created
  • Last Updated Last Updated: 26 Nov 2019 5:20 PM
  • Views 794 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PicoZed SDR 1x1 SOM

 

EOL NOTICE: This product is no longer available

Please read the End-of-Life notice for this product

 

Avnet’s PicoZedTm SDR 1x1 is a Software Defined Radio (SDR) that combines the Analog Devices AD9364 integrated RF Agile TransceiverTm with the Xilinx Z-7020 ZynqRegistered-7000 All Programmable SoC. Cost-optimized for single RF receive and transmit paths in the 70 MHz to 6.0 GHz range, it offers the same handheld form-factor as the high performance, dual-channel PicoZed SDR 2x2 based on the Xilinx Z-7035 and Analog Devices AD9361. Integrating the critical RF signal path and high-speed programmable logic in a fully-verified system-on-module (SOM), PicoZed SDR forms the RF-to-baseband signal processing core of a wireless communications system, allowing you to focus on the differentiating features of your product. With available carrier cards for fast prototype and supported by robust simulation and code generation tools that integrate seamlessly with Xilinx VivadoRegistered Design Suite, PicoZed SDR enables dramatic reduction in design cycles of your software-defined radio products.

 

image

 

Production-ready module System-on-Module designed for immediate prototype and quick integration in your end application.  Industrial temperature rated and tested against MIL-STD 202G methods for Thermal, Vibration, and Shock.

 

Low-power Designed with low voltage DDR3L, high-efficiency voltage regulators, and on-board voltage rail monitoring.

 

High bandwidth data connectivity Move data quickly with dual Gigabit Ethernet, USB2.0, and high-speed LVDS I/O for custom interfaces.

 

Wideband, frequency agile RF Uses the AD9364 to provide a highly integrated radio that enables independent transmit and receive paths from 70 MHz to 6.0 GHz with adjustable channel bandwidth <200kHz to 56MHz.

 

Programmable SoC Embedded processing with the Zynq Z-7020 SoC provides a Dual ARMRegistered CortexTm-A9 MPCoreTm running at 667 MHz, with built in peripherals like USB, Gigabit Ethernet, and memory interfaces.

 

Small form factor 100mm x 62mm footprint, compliant with DP10062 “Sick of Beige v1.0” enclosures from dangerousprototypes.com

 

Operating systems Comes with Analog Devices Linux reference design for Zynq, bootable from an SD card.  Also supports Linux, Android, FreeRTOS, eCos, VxWorks and others.

 

Development tools A broad range of SDR prototype and development environments are supported, including Analog Devices Linux Applications, and MATLABRegistered and SimulinkRegistered for data streaming and Zynq targeting.

 

MathWorks Support:

  • Zynq SDR Support from Communications System Toolbox
  • Free Trial Software for Software-Defined Radio Design Using PicoZed SDR

 

Training and Videos

  • Getting Started with PicoZed Software Defined Radio (SDR)
  • PicoZED SDR: How to Stream Real-World Data
  • AD-PZSDR2400TDD-EB (RF Personality Module) Unboxing, Overview, & Basic Functions

 

 

FrontBack SideAngle FrontBlock Diagram

image

image

image

image

 

Technical Specifications
Top ^

 

SpecificationDescription
SOM OVERVIEW
  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
DIGITAL
  • Xilinx Zynq XC7Z020-1CLG400I AP SoC
  • 1GB DDR3L SDRAM
  • 256Mb QSPI Flash
  • MicroSD Card Interface
  • 10/100/1000 Ethernet PHY
  • USB 2.0 OTG ULPI PHY
  • 84 User I/O
RADIO TRANSCEIVER
  • Analog Devices AD9364-BBCZ Integrated RF Agile TransceiverTm
  • RF 1 × 1 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • TDD and FDD operation
  • Adjustable channel BW: <200 kHz to 56 MHz
OTHER FEATURES
  • Voltage regulation and sequencing with power-good failsafe circuits
  • Power and signal interface through 4 micro header connectors
  • Clock and frequency synthesis circuits
  • Includes schematics, BOM, HDL, Linux drivers and application software

 

WHAT'S INCLUDED
  • PicoZed SDR 1x1 Z7020/AD934 SOM
PRODUCT BRIEFS

PB-AES-Z7PZ-SDR1-G-V1.pdf

  • avnet_dev
  • nonactivepicozed
  • picozed
  • nonactivezedcmty
  • sdr