Dev Tools
  • Products & Partners
  • More
Dev Tools
Documents PicoZed SDR Development Kit
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Dev Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kuzzo
  • Date Created: 13 Jul 2018 1:10 AM Date Created
  • Last Updated Last Updated: 13 Oct 2021 11:11 AM
  • Views 3198 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PicoZed SDR Development Kit

 

Documentation   Reference Designs   Technical Specifications

 

EOL NOTICE: This product is no longer available

Please read the End-of-Life notice for this product

 

The PicoZedTm SDR Development Kit bundles everything required to start your software-defined radio (SDR) design.  The kit includes the low-power, small footprint, rugged PicoZed SDR 2x2 system-on-module (SOM) and a carrier card for prototyping with standard high bandwidth interfaces like USB, Gigabit Ethernet, SFP+, anad RF power modules.  The carrier also includes HDMI, audio, and a camera module interface to enable a host of new SDR applications requiring audio/video and embedded vision.  Data acquisition is managed under Ubuntu Linux running on the dual ARM-9 processor within the Zynq SoC, supporting fast data exchange over Ethernet to MATLABRegistered and SimulinkRegistered. Open source reference design source code can be downloaded and reused in your design.  Also included are the cables, power supplies, and software required to use the kit immediately for software development and application prototype.  Supported by robust simulation and code generation tools that integrate seamlessly with Xilinx VivadoRegistered Design Suite, PicoZed SDR enables dramatic reduction in design cycles of your software-defined radio products.

 

MathWork Support:

  • Zynq SDR Support from Communications System Toolbox
  • Free Trial Software for Software-Defined Radio Design Using PicoZed SDR

 

Carrier Card Kit w/optional RFSDR Z7035/AD9361 SOM Block Diagram

image

image

image

image

 

Documentation
Top ^

Bill of Materials

PicoZed SDR FMC Carrier BOM Rev B

AES-PZSDRCC-FMC BOM RevC

 

Mechanical Drawings

PicoZed SDR FMC Carrier CAD files and Drawing

PicoZed SDR FMC Carrier CAD files and Drawing

 

Programmable Logic Master User Constraints

Z7PZ-SDR2 + PZSDRCC-FMC Constraints

 

Quick Start Card (Z7PZ-SDR2-DEV)

Quick Start Card

 

Technical Article - PicoZed SDR DEV 1

Technical Article - Part 1: Board-Level Design

 

Schematics

PicoZed SDR FMC Carrier Schematic Rev B

PicoZed SDR FMC Carrier Schematic Rev C

 

User Guide (PZSDRCC-FMC)

PicoZed SDR Development Kit Getting Started Guide v1.4

PicoZed SDR FMC Carrier Card User's Guide v1.0

 

Errata and Product Change Notices

PicoZed SDR FMC Carrier Fan Circuit Errata

PicoZed SDR Z7035-AD9361 Power Sequencer Update v1.4

Reference Designs
Top ^

PZSDR + FMC Carrier + PYTHON-1300-C Frame Buffer Design Tutorial

PZSDR + PYTHON-1300-C Reference Design, Vivado 2015.4

Technical Specifications
Top ^

 

SpecificationDescription
SOM OVERVIEW
  • Fully-verified, low-power, rugged system-on-module (SOM) ready for end-product deployment
DIGITAL
  • Xilinx Zynq XC7Z035-2L FBG676I AP SoC
  • 1GB DDR3 SDRAM
  • 256Mb QSPI Flash
  • microSD Card Interface
  • 10/100/1000 Ethernet PHY
  • USB 2.0 OTG ULPI PHY
  • Supported by MATLABRegistered and SimulinkRegistered for data streaming and Zynq targeting
RADIO TRANSCEIVER
  • Analog Devices AD9361-BBCZ Integrated RF Agile TransceiverTm
  • RF 2 × 2 transceiver with integrated 12-bit DACs and ADCs
  • Band: 70 MHz to 6.0 GHz
  • TDD and FDD operation
  • Tunable channel BW: <200 kHz to 56 MHz
  • Supports MIMO radio: <  1 sample sync on both ADC and DAC
  • Miniature RF connectors – 4 TX, 4 RX, 2 TX monitor
FMC CARRIER CARD
  • 10/100/1000 Mbps Ethernet PHY and connector
  • 10/100/1000 Mbps Ethernet connector
  • USB2.0 OTG micro-USB Type AB connector
  • SFP+ connector and cage
  • 1 user GTX channel
  • HDMI Output – AD7511 Transmitter
  • Audio CODEC – ADAU1761
  • Avnet Camera Module connector
  • Avnet RF Module (PA/LNA) connector
  • FMC (Low Pin Count; 1 GTX)
  • 2 PmodTm interfaces (1 PL; 1 PS)
  • Standard SD card interface
  • USB-to-UART
  • PC4 JTAG configuration port
ADDITIONAL SPECIFICATIONS
  • Voltage regulation and sequencing with power-good failsafe circuits
  • Power and signal interface through 4 micro header connectors
  • Clock and frequency synthesis circuits
  • Includes schematics, BOM, HDL, Linux drivers and application software

 

WHAT'S INCLUDED
  • Development Kit
    • PicoZed SDR 2x2 Z7035/AD9361 SOM (AES-Z7PZ-SDR2-G)
    • PicoZed SDR FMC Carrier Card (AES-PZSDRCC-FMC-G)
    • Pulse LTE/MIMO 2x2 antenna (WA700-2700)
    • U.FL to SMA coax cables (4)
    • Ethernet, HDMI, and USB cables
    • 12V power supply
    • SD memory card
    • Quick Start Card
    • JTAG HS3 High Speed Xilinx Programming Cable
    • Schematics, BOM, HDL, Linux drivers and application software
  • Optional (Purchase Separately)
    • RF Personality Module with PA, LNA and TDD switch
    • ON Semi PYTHON-1300 camera module
PRODUCT BRIEFS

PB-AES-Z7PZSDR-AD9361-DEV-G-V1.pdf

  • nonactivepicozed
  • picozed
  • nonactivezedcmty
  • development kit
  • sdr