ams OSRAM
  • Products & Partners
  • Manufacturers
  • ams OSRAM
  • More
  • Cancel
ams OSRAM
Blog New era for LiDAR applications: ams OSRAM to introduce groundbreaking 8-channel 915nm SMT pulsed laser
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join ams OSRAM to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: CorinnaR.
  • Date Created: 2 Sep 2024 7:29 AM Date Created
  • Views 1489 views
  • Likes 7 likes
  • Comments 6 comments
  • ams osram
  • sensor
Related
Recommended

New era for LiDAR applications: ams OSRAM to introduce groundbreaking 8-channel 915nm SMT pulsed laser

CorinnaR.
CorinnaR.
2 Sep 2024
New era for LiDAR applications: ams OSRAM to introduce groundbreaking 8-channel 915nm SMT pulsed laser

With its revolutionary 8-channel pulsed laser ams OSRAM (SIX: AMS), a global leader in intelligent sensors and emitters, is introducing its latest key innovation to enable autonomous driving. By simplifying system design and boosting performance, the laser makes long-range LiDAR systems more effective and reliable. The SPL S8L91A_3 A01 , a high-performance 8-channel 915nm SMT pulsed laser in a QFN package, will be integrated into LiDAR systems for autonomous driving vehicles such as passenger cars, trucks and Robo Taxis. The new product will enhance their operation, navigation, and data processing capabilities.
 

The SPL S8L91A_3 A01 is designed to significantly improve long-range, high-resolution LiDAR systems for autonomous driving. With the world's first AEC-Q102 qualified 8-channel EEL (edge-emitting laser) in a QFN package, system developers can now choose from an even greater variety of infrared components from ams OSRAM. The new product offers a convincing performance of 1000 watts peak optical power and an efficiency of up to 30 percent.
 

Autonomous driving is one of the most discussed topics for the future. The majority of system providers is convinced that there is no way around LiDAR when it comes to advancing autonomous driving. ams OSRAM has been a market leader in developing and producing pulsed infrared lasers for automotive LiDAR for over 20 years. There are now more than twenty million units in the field –- an excellent proof of this in terms of experience and quality. SPL S8L91A_3 A01 is the newest product lineup addition built on extensive experience in automotive LiDAR technology.
 

The SPL S8L91A_3 A01, a state-of-the-art infrared high-power SMT laser, is tailored for LiDAR applications, featuring a monolithically integrated 8-channel design. This innovative configuration delivers 125W per laser channel, i.e. 1000W total peak optical power, vastly enhancing the performance capabilities of long-range LiDAR systems crucial for autonomous highway driving. The laser has four individual addressable anodes, where each anode is connected to two parallel operating laser channels. This addressability gives flexibility to the customer in designing the end product.
 

Employing a single laser package allows for a more compact and efficient setup of the LiDAR sensor, eliminating the need for alignment between multiple components, thus simplifying the design and manufacturing process. This integration not only reduces the development timeline but also significantly enhances the reliability and performance of the end product. The laser's design includes ams OSRAM's proprietary wavelength stabilization technology, which minimizes wavelength shifts due to temperature changes, thereby improving the LiDAR system's Signal-to-Noise Ratio (SNR) and extending its detection range.
 

The SPL S8L91A_3 A01 is designed to meet the rigorous demands of the automotive industry. It has surpassed the AEC-Q qualification standards, ensuring its suitability for automotive applications. The laser's QFN package is key to its robust design, providing a durable solution that meets the challenges of automotive environments. The products can be integrated into LiDAR systems for autonomous driving vehicles such as passenger cars, trucks or Robo Taxis to enhance their operation, navigation, and data processing capabilities. Furthermore, the new laser can boost the performance in industrial applications such as robotics, surveillance, smart cities and last mile deliveries.
 

"Our new 8-channel laser module is a game-changer for the autonomous driving industry," emphasizes Clemens Hofmann, Senior Principal Engineer for LIDAR, at ams OSRAM. "It simplifies system design and boosts performance, making long-range LiDAR systems more effective and reliable. Integrating our advanced wavelength stabilization technology ensures superior performance across varying operational conditions."
 

The SPL S8L91A_3 A01 will be launched in autumn this year. Further information about LiDAR and autonomous driving can be found at ams-osram.com/applications.

image

  • Sign in to reply
  • shabaz
    shabaz over 2 years ago

    Impressive. Since the pulse length is 1 to 100 nsec, that's an average of 12 uW max per channel over a 1-second period (as an example) or 240 mW at the max duty cycle that it support. But the circuit needs to deliver peaks of 40A! 

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • CorinnaR.
    CorinnaR. over 2 years ago

    Hello,

    thank you for showing interest in our products.

    Please use the following link for your question.

    Technical support | ams OSRAM (ams-osram.com)

    Best regards

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 2 years ago

    At 1000 W of output, I would be very concerned about eye damage from such a vehicle.

    Everyone would soon need to wear eye protection at all times.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • dougw
    dougw over 2 years ago in reply to rsc

    It sounds like you could identify a vehicle and its speed from its LIDAR or RADAR signatures.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • rsc
    rsc over 2 years ago in reply to dougw

    Then you need to modulate your laser output with a unique ID code like they do with beacons and cell phones.  We've had all sorts of problems with sunlight shining on sensors.  Some of our equipment predicts the sun location using a neural net and the GPS coordinates to avoid scanning directly at the sun.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
>