Intelligent LED Solutions
  • Products
  • Manufacturers
  • Intelligent LED Solutions
  • More
  • Cancel
Intelligent LED Solutions
Blog ILS OSRAM OSLON Square Uniform LED Modules
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Intelligent LED Solutions to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: sabrina.hobson
  • Date Created: 28 Feb 2023 9:51 AM Date Created
  • Views 1990 views
  • Likes 7 likes
  • Comments 0 comments
  • osram
  • led
  • ILS
  • PowerStar
Related
Recommended

ILS OSRAM OSLON Square Uniform LED Modules

sabrina.hobson
sabrina.hobson
28 Feb 2023
Spotlight, and wall-washing using white LEDs

The OSLON Square Uniform is an innovative device from amsOSRAM. These LEDs deliver superior colour uniformity, without a significant drop in brightness.

This device is primarily designed for use in indoor spotlighting, museum lighting and wall washing. Being built on a ceramic package allows for superior robustness and long lifetimes.

The OSLON Square Uniform is available in multiple white wavelengths, including 2700K, 3000K, 3500K and 4000K, all with a minimum CRI of 90. By adding a diffuser layer on top of the phosphor the colour uniformity of the LEDs has been improved, with a superior colour over angle.

image

So why is this important? Colour over angle is particularly important when using secondary optics with single source LEDs. As demonstrated in the illustration above, without the diffuser layer blue light from the “blue pump” has escaped from the outer edges of the LED, causing a blue “hue” or “halo” effect. The use of secondary optics multiplies this effect significantly.

The primary design application of the OSLON Square Uniform LEDs is for use in gallery/museum lighting. Previously customers may have experienced issues of artwork or displays not looking as they should do under conventional lighting. These new LEDs from amsOSRAM offer a solution for this.

Intelligent LED Solutions (ILS) have carefully selected a range of light engines that are an ideal match for this LED. These light engines are compact, powerful LED light sources, all built on aluminium substrates for optimal thermal management.

LED Modules

PowerStar modules are ideal for prototyping and integration within light fittings. They can be matched with secondary optics from LEDiL thanks to mounting holes on either side of the LED. PowerStars are supplied with 200mm wires as standard.

But if you are looking for a 24V linear design that is ideal for plug and play, the 6 strip is your solution. A compact size of 300mm, this strip can be designed easily to luminaires and can be linked to create longer chains.

ILS Product Description Buy Here
ILH-OU01-HW90-SC221-WIR200. OSLON Square Uniform 1 LED PowerStar Hot White 2700K CRI90 3955237
ILH-OU01-WM90-SC221-WIR200. OSLON Square Uniform 1 LED PowerStar Warm White 3000K CRI90 3955238
ILH-OU01-QW90-SC221-WIR200. OSLON Square Uniform 1 LED PowerStar Quartz White 3500K CRI90 3955239
ILH-OU01-NW90-SC221-WIR200. OSLON Square Uniform 1 LED PowerStar Neutral White 4000K CRI90 3955240
ILS-OU06-HW90-SD221. OSLON Square Uniform 6 LED Strip 24V Hot White 2700K CRI90 3955246
ILS-OU06-WM90-SD221. OSLON Square Uniform 6 LED Strip 24V Warm White 3000K CRI90 3955247
ILS-OU06-QW90-SD221. OSLON Square Uniform 6 LED Strip 24V Quartz White 3500K CRI90 3955248
ILS-OU06-NU90-SD221. OSLON Square Uniform 6 LED Strip 24V Neutral White 4000K CRI90 3955249

imageimage