Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Blog Bluetooth®︎ low energy in general
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: Würth Elektronik
  • Date Created: 9 Aug 2022 2:36 PM Date Created
  • Views 900 views
  • Likes 2 likes
  • Comments 0 comments
  • bluetooth
  • low energy
  • würth elektronik
  • wireless connectivity
  • Bluetooth® LE
Related
Recommended

Bluetooth®︎ low energy in general

Würth Elektronik
Würth Elektronik
9 Aug 2022
Bluetooth®︎ low energy in general

Bluetooth®︎ low energy in general 

Bluetooth® LE roles – connection based

image

Peripheral

  • Offers connections and services
  • Defines the security level of its services and data
  • Acts as slave
  • Example: Most applications, Door control,Service interface, Light, Roller Shutter, Heart rate monitor

image

Central

  • Initiator for all connections with peripherals
  • Always as master in a connection with a peripheral
  • Example: mobile phone at service interface, remote controller

Bluetooth® LE roles – connection less

image

Broadcaster

  • Only transmits advertising events
  • Example: Sensor beacon

image

Obeserver

  • Only recieves advertising events
  • Example: Beacon receiver

 

Bluetooth® LE 4.0

  • First version of Bluetooth® LE
  • Low energy as protocol stack specified
  • 31 Bytes per radio data packet ( low throughput)
  • Output power lower than 10 mW (10 dBm)

Bluetooth® LE 4.2

  • (Optional) Data length extension (DLE) to support
  • packets up to 255 Bytes ( higher throughput)
  • (Optional) Additional secure pairing modes
  • (Low Energy Secure Connections - LESC)

Bluetooth® LE 4.1

  • Better coexistence with 4G radio
  • Optimisation of Bluetooth® LE behaviour through configurability of parameters (time interval for reconnection)
  • Central and peripheral functions in one device
  • New profiles, like IPSP (Internet Protocol Support Profile) for IPv6

Bluetooth® LE 5.0

  • (Optional) Large advertising packets
  • (Optional) New frequency hopping sequence for better coexistence
  • (Optional) Increased maximum output power to 100 mW for higher range
  • (Optional) 2 MBit/s phy data rate
  • (Optional) Higher range due to LE Coded radio (Long Range mode)

 image

--> All versions are downwards compatible.

 

Bluetooth® LE 5.1

  • (Optional) Faster connection setup by GATT caching to save the discovery step
  • (Optional) Advertising enhancements
  • (Optional) Bluetooth® direction finding to detect the direction of a radio signal:
    • Angle of arrival (AoA) for item finding applications
    • Angle of departure (AoD) for indoor positioning applications

image

Bluetooth® LE 5.2

  • (Optional) Enhanced Attribute Protocol Sharing radio sources of different profiles in one data packet
  • (Optional) Adaptive power control to save power and reduce interference Monitor the RSSI and request the transmitter to reduce/increase its power
  • (Optional) LE Isochronous Channels: allows the communication of time-bound data to one or more devices for time-synchronized processing discard data of radio packet after time to live (TTL)
  • (Optional) New audio profiles (LE Audio)

Bluetooth® LE 5.2 Audio

  • Multistream
    • Independent, synchronous streams
    • More robust and better stereo
  • New applications
    • Connect hearing aid to PC, smart phone or TV
    • Broadcast audio sharing, e.g. for cinemas, theaters, airports,…
  • Higher quality and less power consumption

image

image

Bluetooth® LE 5.3

  • (Optional) Periodic Advertising Enhancement
    • Twice detected advertising packets are dropped during reception to save current
  • (Optional) Connection Subrating
    • In periods with low traffic a connection may be slowed down temporarily to save current
  • (Optional) Channel Classification Enhancement
    • Now the peripheral can also provide a black list of noisy radio channels

If you want to read more find here the whole Product Guide.