Würth Elektronik
  • Products & Partners
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Blog DNS001: Enlighten your LEDs with this MagI3C Power Module
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 11 May 2015 3:36 PM Date Created
  • Views 1147 views
  • Likes 2 likes
  • Comments 0 comments
  • led;
  • shunt_resistor
  • high_power_led;
  • led_driver;
  • regulator;
  • operational_amplifier;
  • linear_regulator;
Related
Recommended

DNS001: Enlighten your LEDs with this MagI3C Power Module

sleuz
sleuz
11 May 2015

REFERENCE DESIGN NOTE - imageLED Driver with MagI3C Power Module

 

 

DNS001: BY ROLAND KRATZ

MagI3C Power Modules

VDRM - LED Driver Application

 

7 - 24V INPUT / 0 – 1.5A LED CURRENT

 

 

 

1. Introduction

The DNS14 is a reference design for the WLMDU9456008T LED driver capable of driving up to 1.5 A output current using a voltage regulated module and an external secondary regulation loop to establish current regulation. The external loop regulates a DC output current which results in a constant photon flow. Compared to other solutions with PWM, this solution is less harmful to the eyes due to the constant photon flow, allowing the pupil opening to be the proper size for the light intensity emitted. Depending on the LED flux voltage up to 4 LEDs in series can be connected.

 

2. Features

Input voltage range from 7 V to 24 V

  • Output current up to 1.5 A
  • Adjustable current from 10 mA to 1.5 A
  • Dimming voltage 0 V (10 mA) to 5 V (1.5 A)
  • Current regulation
  • Output current ripple typ. < 10 mA
  • Output power up to 22.5 W
  • Series connected LEDs up to 15 V total flux voltage


image

Figure 1: Development Example


image

Figure 2: Simplified Schematic

 

3. Description

The power consumption of LEDs on the lighting market is constantly increasing. LEDs require currents of 700 mA, 1 A or higher. High output currents are supported commonly with voltage regulated modules. Constant high current led drivers are uncommon on the market. This design note describes how to convert a voltage regulated module to a current regulated module. Typical supplies for LEDs are modules operating as current sources. They include dual protection against output short circuits. A current regulated circuit is - if designed properly - short circuit protected by itself due to its nature of forcing a defined current into the load regardless if the load is an LED or a low resistance like a short circuit. The second overcurrent protection circuit is integrated in the module commonly through a cycle by cycle current limit.

 

A MagI3C VDRM module is used in this application. Natively it is voltage regulated. The current through a specific number of LEDs will flow from LED+ pin through the LEDs to the LED- pin. The LED current flows through a shunt resistor, R3, and the voltage across R3 is compared with a dimming voltage. A 5 V dimming voltage at the DIM terminal results in a voltage of 75 mV at the regulation loop amplifier (IC3, pin4) with which the shunt voltage (IC3, pin 3) is compared. IC3 is used for an outer and slower regulation circuit which drives the feedback pin of the VDRM module. The compensation network consists of C8, C9 and R6, which may be trimmed by the design engineer depending on the customer PCB layout if modified from the reference design PCB layout.

 

An external dimming (adjusting) voltage is always required. This can be derived directly from VIN if stable or from a resistor divider from the 3.3 V of the linear regulator (IC2). The supply of the operational amplifier is derived from VIN with a linear regulator (IC2) with a capability of abs. max. 40V or 60V input voltage. Its output voltage is set to 3.3V. The Input voltage of the design ranges from 7 V to 50 V (only with the 60 V version of the LM2936, which is not available in this small package) and the output current ranges from 0 A to 2.5 A. Note that the output power shall not exceed 22.5 W. The compensation may be adapted for various operating points.

 

This Reference Design is developed using the following specification:

 

Vin = 7 V - 24 V     Vout = 0 V - 15     V Iout = 10 mA - 1.5 A

 

4. Bill of Material

 

Index

Description

Size

Value

Order Code

Supplier

IC1

MagI3C power module

BQFN-41

WPMDU1251501N

171 021 501

Würth Elektronik eiSos

IC2

Linear regulator

SOT-223

LM2936(HV)

LM2936MP-3.3 (40V)

Texas Instruments

IC3

Operational amplifier

SOT-23

OPA364

OPA364

Texas Instruments

R5,R6,R8,R13

 

0603 1% TK100 125mW

1K00

 

 

R10,R11,R12

 

0603 1% TK100 125mW

2K00

 

 

R1

 

0603 5% TK100 125mW

10R0

 

 

R2

 

0603 5% TK100 125mW

0R02

 

 

R4,R9

Change R9 to your UVLO needs

0603 1% TK100 125mW

10K0

 

 

R7

Defines max current at 5 V at DIM pin/pad (5 V = 1.5 A)

0603 1% TK100 125mW

64K9

 

 

R3

Shunt resistor

1210 0,5% 250mW

0R05

 

 

C2,C3

 

X5R or X7R 1210 10%

10μ/50V

 

 

C5,C10,C11

 

X7R 0603 10%

100n/50V

885 012 206 095

Würth Elektronik eiSos

C7,C9

 

COG,NP0 0603 10%

22p/50V

885 012 006 053

Würth Elektronik eiSos

C8

 

X7R 0603 10%

22n/50V

885 012 206 091

Würth Elektronik eiSos

C6

 

X5R 0805 20%

10μ/10V

885 012 107 010

Würth Elektronik eiSos

Table 1: Bill of Material

 

5. Schematic and Layout

image

 

 

6. Suitable Würth Elektronik eiSos High power LEDs

 

WL-SWTC

SMD White Top View Ceramic LED

Size 3535, waterclear dome lens

 

image

CharacteristicsApplications
  • Fast switching
  • No IR radiation
  • High brightness
  • Minimal side emission
  • Waterclear silicone lens
  • Top view
  • Flexible coupling with secondary optic
  • Various color temperatures
  • Compact footprint
  • Thermal resistance junction to solder point: 8°C/W
  • LED junction temperature: 150°C
  • Interior lighting: Spot light, Down light, Shelf light
  • Outdoor lighting: Street light, Security light, Tunnel light, Parking lot light, Pedestrian light
  • Industrial lighting: High-bay light, Low-bay light
  • Consumer lighting: Torch light
  • White LEDs in agricultural equipment lighting
  • Signal and Symbol luminaries

 

Electrical & Optical Characteristics @ 0.35 A (typ.)

Order Code

Emitting Color

CCT
(K)

CRI

ΦV
(lm)

VF
(V)

Chip Technology

2θ50%
(°)

pdf

158353027

Sunrise

2700

80

95

3.2

InGaN

120

pdf

158353030

Warm White

3000

80

95

pdf

158353040

Moonlight

4000

75

110

pdf

158353050

Daylight

5000

70

121

pdf

158353060

Cool White

6000

70

121

CCT      = Correlated Color Temperature

CRI       = Color Rendering Index

ΦV       = Luminous Flux

VF        = Forward Voltage

2θ50% = Viewing Angle

 

Figure 5: Recommended High Power White LEDs

 

WL-SMDC

Ceramic mono-color High Power LED

Size 3535, waterclear

 

 

imageCharacteristicsApplications
  • SMD ceramic package with high efficiency
  • Waterclear silicone lense
  • High brightness with minimal side emission
  • Flexible coupling with secondary optic
  • Viewing angle: 125°
  • Moisture Sensitivity Level: 2
  • Electrically neutral thermal path
  • Low thermal resistance: 8/10 K/W
  • LED junction temperature: 125°C/ 150°C
  • Architectural lighting indoor
  • Entertainment and stage lighting
  • Indoor smart lights
  • Horticultural lighting
  • Aquarium lighting
  • Traffic and signal lights

 

Electrical & Optical Characteristics @ 0.35 A (typ.)

Order Code

Emitting Color

λPeak typ.
(nm)

λDom typ.
(nm)

ΦV
(lm)

VF typ.
(V)

Chip Technology

2θ50%
(°)

pdf

150353RS74500

Red

635

625

55

  1. 2.2

AlInGaP

125

pdf

150353YS74500

Yellow

593

590

50

  1. 2.2

AlInGaP

pdf

150353GS74500

Green

520

525

85

  1. 3.4

InGaN

pdf

150353BS74500

Blue

455

460

25

  1. 3.2

InGaN

λPeak   = Peak Wavelength

λDom   = Dominant Wavelength

ΦV       = Luminous Intensity

VF        = Forward Voltage

2θ50%  = Viewing Angle

 

Figure 6: Recommended High Power Colored LEDs

 

 

 

 

 

IMPORTANT NOTICE

The Application Note is based on our knowledge and experience of typical requirements regarding these areas: It serves as general guidance and should not be construed as a commitment for the suitability for customer applications by Würth Elektronik eiSos GmbH & Co. KG. The information in the Application Note is subject to change without notice. This document and parts thereof must not be reproduced or copied without written permission, and contents thereof must not be imparted to a third party nor be used for any unauthorized purpose. Würth Elektronik eiSos GmbH & Co. KG and its subsidiaries and affiliates (WE) are not liable for application assistance of any kind. Customers may use WE’s assistance and product recommendations for their applications and design. The responsibility for the applicability and use of WE Products in a particular customer design is always solely within the authority of the customer. Due to this fact it is up to the customer to evaluate and investigate, where appropriate, and decide whether the device with the specific product characteristics described in the product specification is valid and suitable for the respective customer application or not. The technical specifications are stated in the current data sheet of the products. Therefore the customers shall use the

data sheets and are cautioned to verify that data sheets are current. The current data sheets can be downloaded at www.we-online.com. Customers shall strictly observe any product-specific notes, cautions and warnings. WE reserves the right to make corrections, modifications, enhancements, improvements, and other changes to its products and services. WE DOES NOT WARRANT OR REPRESENT THAT ANY LICENSE, EITHER EXPRESS OR IMPLIED, IS GRANTED UNDER ANY PATENT RIGHT, COPYRIGHT, MASK WORK RIGHT, OR OTHER INTELLECTUAL PROPERTY RIGHT RELATING TO ANY COMBINATION, MACHINE, OR PROCESS IN WHICH WE PRODUCTS OR SERVICES ARE USED. INFORMATION PUBLISHED BY WE REGARDING THIRD-PARTY PRODUCTS OR SERVICES DOES NOT CONSTITUTE A LICENSE FROM WE TO USE SUCH PRODUCTS OR SERVICES OR A WARRANTY OR ENDORSEMENT THEREOF.

WE products are not authorized for use in safety-critical applications, or where a failure of the product is reasonably expected to cause severe personal injury or death. Moreover, WE products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc. Customers shall inform WE about the intent of such usage before design-in stage. In certain customer applications requiring a very high level of safety and in which the malfunction or failure of an electronic component could endanger human life or health, customers must ensure that they have all necessary expertise in the safety and regulatory ramifications of their applications. Customers acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any use of WE products in such safety-critical applications, notwithstanding any applicationsrelated information or support that may be provided by WE. CUSTOMERS SHALL INDEMNIFY WE AGAINST ANY DAMAGES ARISING OUT OF THE USE OF WE PRODUCTS IN SUCH SAFETY-CRITICAL APPLICATIONS.

 

USEFUL LINKS

Application Notes:

http://www.we-online.com/app-notes

Component Selector:

http://www.we-online.com/component-selector

Toolbox:

http://www.we-online.com/toolbox

Product Catalog:

http://katalog.we-online.de/en/

 

CONTACT INFORMATION

Würth Elektronik eiSos GmbH & Co. KG

Max-Eyth-Str. 1, 74638 Waldenburg, Germany

Tel.: +49 (0) 7942 / 945 – 0

Email: appnotes@we-online.de

Web: http://www.we-online.com