Würth Elektronik
  • Products
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents LT3575 - Isolated Monolithic Flyback Regulator
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 7 Sep 2012 8:40 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:57 AM
  • Views 607 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

LT3575 - Isolated Monolithic Flyback Regulator

Isolated Monolithic Flyback Regulator Simplifies Design & Eliminates Optocouplerhttp://i.imgur.com/j3A3X.png

 

 

  • VIN Range from 3V to 40V
  • Onboard 2.5A, 60V Integrated Power Switch
  • No Transformer, Third Winding or Opto-Isolator Required for Feedback
  • Current-Mode Control
  • Boundary-Mode Operation
  • VOUT Set with Two External Resistors
  • Off-the-Shelf Transformers
  • Programmable Soft-Start
  • Programmable Undervoltage Lockout
  • Output Voltage Temperature Compensation
  • Adjustable Current Limit

 

 

The LT3575LT3575 is an isolated monolithic flyback switching regulator that significantly simplifies the design of an isolated DC/DC converter. No opto-isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary-side flyback signal. The LT3575LT3575 operates over a 3V to 40V input voltage range, has a 2.5A power switch and delivers up to 14 Watts of output power.

 

 

    

LT3575EFE#PBFLT3575EFE#PBF Schematic

 

The LT3575LT3575 operates in boundary mode, which is a variable frequency current-mode control switching scheme, typically resulting in ±5% regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction-mode designs.

The high level of integration and the use of boundarymode operation results in a simple, clean application solution to the traditionally tough problem of isolated power delivery. Additional features include an onboard low dropout regulator for IC power, programmable soft-start, undervoltage lockout, adjustable current limit and output voltage temperature compensation. The LT3575LT3575 is available in a small thermally enhanced TSSOP-16 package and is offered in an extended and industrial operating junction temperature range from -40°C to 125°C.

 

More info on www.linear.com/3575 or go to Design Kit Demoboard

 

 

 

-follow us on element14-

Attachments:
imageLTspice_Quick_Start.pdf
3617.WE_Library_LTspice.zip
  • communications
  • wuerth
  • components
  • igbt_controller
  • loop
  • emv
  • emc
  • custom
  • lamps
  • passive
  • no_aging
  • würth
  • isolation
  • Design
  • flash
  • voltage
  • led_lighting
  • feedback
  • poe
  • xenon
  • elektronik
  • electromechanical
  • no_optocoupler
  • transformers
  • supply
  • Easy
  • voice_over_ip
  • standard
  • wurth_elektronik
  • Share
  • History