Würth Elektronik
  • Products
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents Design Kit Demoboard for Flyback Transformers
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 9 May 2012 8:39 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:57 AM
  • Views 2620 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Design Kit Demoboard for Flyback Transformers

Flyback Converter for LT3573/LT3574/LT3575/LT3748

http://i.imgur.com/j3A3X.png

 

 

 

 

 

 

image

 

Linear Technologies and Würth Elektronik developed flyback transformers for the switching regulators:
LT3573, LT3574, LT3575 and LT3748


More than 60 different transformers are available in stock. The demo boards impress with their simple design and the need for less components around the IC, as usual. Aging of the typical optocoupler used in isolated flyback converter designs are past now, as these switching regulators work with a primary side sensing, instead of using an optocoupler.

Würth Elektronik offers a wide variety of demo kits, which each includes a demo board. This board can be adjusted to input and output requirements by changing only two resistors and the transformer. Therefore, it’s an easy and fast customized isolated switch mode power supply.

 

 

 

Characteristics

Applications

 

  • Standard transformers for various output voltages/currents available
  • Easy design of custom power supply due to standard circuit and change of transformers and two components for feedback loop
  • Isolation voltage up to 2.5 kV
  • Less external components needed
  • Small board space
  • Low cost
  • No optocoupler needed!
  • Long term reliability voltage control
  • No aging
  • Same external parts for different output voltages
  • PoE, Voice over IP, Communications
  • Standby & industrial power supplies
  • Xenon flash lamps, laser, LED lighting
  • IGBT controller
  • Sensitive input voltage required applications (small VP-P)

 

 

Application Notes

 

  • Isolated Monolithic Flyback Simplifies Design & Eliminates Optocoupler - LT3573
  • Low Power Isolated Monolithic Flyback Switching Regulator Simplifies Design - LT3574
  • Isolated Monolithic Flyback Regulator Eliminates Optocoupler - LT3575
  • 100V Isolated Flyback DC/DC Controller Simplifies Design - LT3748
  • Transformers for LT3573/3574/3575 and LT3748

 

 

 

WE Order CodeLT ICLT SpiceDemoboardPower (W)

Transformer assembled on board Order Code

Farnell Order CodeOuput Voltage

Transformer 2 Order Code

Farnell Order CodeOuput Voltage

Transformer 3 Order Code

Farnell Order CodeOuput Voltage
750105LT3574EMS#PBFLT3574EMS#PBFhttp://www.we-online.de/web/media/layout/css/images_3/list-add.pngDC1636A2.5750370041174868817486885 V / 0.35 A750311304189573318957333.3 V / 0.7 A7503107991748689174868912 V / 0.15 A
750103LT3573EMSE#PBFLT3573EMSE#PBFhttp://www.we-online.de/web/media/layout/css/images_3/list-add.pngDC1228A7750970047-5 V / 1 A------
750106LT3575EFE#PBFLT3575EFE#PBFhttp://www.we-online.de/web/media/layout/css/images_3/list-add.pngDC1643A10750311675189573918957395 V / 1.4 A7503105641748686174868612 V / 0.5 A750310559174868017486803.3 V / 1.5 A
750107LT3748http://www.we-online.de/web/media/layout/css/images_3/list-add.pngDC1557A127503114391895753189575312 V / 1 A750310688-3.3 V / 4 A750311689189575618957565 V / 3 A
750108LT3748http://www.we-online.de/web/media/layout/css/images_3/list-add.pngDC1694A307503116071895767189576712 V / 2.5 A7503115991895763189576315 V / 2 A7503116081895768189576824 V / 1.3 A

 

 

 

-follow us on element14-

  • communications
  • wuerth
  • components
  • igbt_controller
  • loop
  • emv
  • emc
  • custom
  • lamps
  • passive
  • no_aging
  • würth
  • isolation
  • Design
  • flash
  • voltage
  • led_lighting
  • feedback
  • poe
  • xenon
  • elektronik
  • electromechanical
  • no_optocoupler
  • transformers
  • supply
  • power
  • Easy
  • voice_over_ip
  • standard
  • wurth_elektronik
  • Share
  • History