Würth Elektronik
  • Products
  • Manufacturers
  • Würth Elektronik
  • More
  • Cancel
Würth Elektronik
Documents LT3748 - 100V Isolated Flyback DC/DC Controller
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Würth Elektronik to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sleuz
  • Date Created: 7 Sep 2012 8:40 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:57 AM
  • Views 961 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

LT3748 - 100V Isolated Flyback DC/DC Controller

100V Isolated Flyback DC/DC Controller Simplifies Design & Eliminates Optocouplerhttp://i.imgur.com/j3A3X.png

 

 

  • VIN Range from 5V to 100V
  • No Opto-Isolator, Transformer or Third Winding Required for Feedback
  • Drives External N-channel Power MOSFET
  • Current Mode Control
  • Boundary Mode Operation
  • VOUT Set with Two External Resistors
  • Off-the-Shelf Transformers
  • Programmable Soft-Start
  • Programmable Undervoltage Lockout
  • Output Voltage Temperature Compensation

 

 

The LT3748LT3748 is a high input voltage isolated flyback DC/DC controller that significantly simplifies the design of an isolated DC/DC converter. No opto-isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary-side flyback signal. The LT3748LT3748 operates over a 5V to 100V input voltage range and drives an external N-channel power MOSFET, making it well suited for a wide variety of industrial, medical, telecom, datacom and automotive applications.

 

 

    

LT3748 Schematic

 

The LT3748LT3748 operates in boundary mode, which is a variable frequency current mode control switching scheme, resulting in ±5% typical regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs. The output voltage is easily set by two external resistors and the transformer turns ratio. Several off-the-shelf transformers identified in the data sheet can be used for numerous applications. The high level of integration and the use of boundary mode operation results in a simple, clean application solution to the traditionally tough problem of isolated power delivery.

Additional features include an onboard low dropout regulator for IC power, programmable soft-start, undervoltage lockout, adjustable current limit and output voltage temperature compensation. The LT3748LT3748 is available in a small MSOP-16 package with 4 pins removed for additional high voltage pin spacing.


More info on www.linear.com/3748 or go to Design Kit Demoboard

 

 

 

-follow us on element14-

Attachments:
imageLTspice_Quick_Start.pdf
4377.WE_Library_LTspice.zip
  • communications
  • wuerth
  • components
  • igbt_controller
  • loop
  • emv
  • emc
  • custom
  • lamps
  • passive
  • no_aging
  • würth
  • isolation
  • Design
  • flash
  • voltage
  • led_lighting
  • feedback
  • poe
  • xenon
  • elektronik
  • electromechanical
  • no_optocoupler
  • transformers
  • supply
  • Easy
  • voice_over_ip
  • standard
  • wurth_elektronik
  • Share
  • History