Raspberry Pi
  • Products
  • More
Raspberry Pi
Blog Raspberry Pi 5 Technical Specifications and Mechanical Drawings
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Featured Articles
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14phil
  • Date Created: 28 Sep 2023 6:07 AM Date Created
  • Views 97895 views
  • Likes 9 likes
  • Comments 5 comments
Related
Recommended
  • mechanical drawings
  • Technical drawings of the raspberry Pi
  • raspberry pi 5

Raspberry Pi 5 Technical Specifications and Mechanical Drawings

e14phil
e14phil
28 Sep 2023

Raspberry Pi 5 Top Down


Raspberry Pi 5 Key Features:

Here are the tech specs for the brand new Raspberry Pi 5: 

• 2.4GHz quad-core, 64-bit Arm Cortex-A76 CPU, with 512KB L2 caches and a 2MB shared L3 cache
• VideoCore VII GPU
• LPDDR4X-4267 SDRAM (4GB and 8GB SKUs available at launch)
• 2.4 GHz and 5.0 GHz 802.11ac Wi-Fi
• Bluetooth 5.0 / Bluetooth Low Energy (BLE)
• Micro SD card slot, with support for high-speed SDR104 mode
• 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
• 2 × USB 2.0 ports
• Gigabit Ethernet, with PoE+ support (requires PoE+ HAT)
• 2 × 4 lane MIPI camera/display transceivers
• PCIe 2.0 x1 interface for fast peripherals
• 5V/5A DC power (PD enabled)
• Raspberry Pi standard 40-pin header
• Real-Time Clock (RTC), powered from external battery
• On-board power button!!

Raspberry Pi 5 Power Supply 27W USB-C PD (Power Delivery)

The new 27W USB-C PD (Power Delivery) Power Supply will deliver a maximum of 5.1V, 5A enabling the Raspberry Pi 5 to power a wider range of peripherals. The total power drawn from the four USB ports on the Raspberry Pi 5 is limited by default to a nominal 600mA; this limit is automatically increased to a nominal 1.6A when the USB-C PD Power Supply is detected.
The USB-C PD Power Supply is also capable of delivering 3A @ 9V, 2.25A @ 12V, and 1.8A @ 15V to PD-compatible products, making it a cost-effective power supply for many general-purpose, non-Raspberry Pi use cases.

Raspberry Pi Mechanical Drawings

Raspberry Pi Mechanical Drawings Side

  • Sign in to reply
Parents
  • alexreyyap
    alexreyyap over 1 year ago

    Useful in many ways. Thanks for sharing.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • alexreyyap
    alexreyyap over 1 year ago

    Useful in many ways. Thanks for sharing.