element14 Community
element14 Community
    Register Log In
  • Site
  • Search
  • Log In Register
  • About Us
  • Community Hub
    Community Hub
    • What's New on element14
    • Feedback and Support
    • Benefits of Membership
    • Personal Blogs
    • Members Area
    • Achievement Levels
  • Learn
    Learn
    • Ask an Expert
    • eBooks
    • element14 presents
    • Learning Center
    • Tech Spotlight
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
    • element14 presents Projects
    • Project14
    • Arduino Projects
    • Raspberry Pi Projects
    • Project Groups
  • Products
    Products
    • Arduino
    • Avnet Boards Community
    • Dev Tools
    • Manufacturers
    • Multicomp Pro
    • Product Groups
    • Raspberry Pi
    • RoadTests & Reviews
  • Store
    Store
    • Visit Your Store
    • Choose another store...
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
  • Settings
Raspberry Pi
  • Products
  • More
Raspberry Pi
Blog Raspberry Pi RP2350 Dual Arm Cortex-m33 and Dual RISC-V Hazard3 Chipset
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Featured Articles
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: e14phil
  • Date Created: 8 Aug 2024 3:04 PM Date Created
  • Views 4868 views
  • Likes 12 likes
  • Comments 4 comments
Related
Recommended
  • RP2350
  • raspberry pi pico 2
  • RISC-V Hazard3
  • rp2350a
  • rp2354b
  • raspberry pi pico
  • hazard3
  • rp2354a
  • Arm Cortex-M33
  • Raspberry pi rp2350
  • risc-v
  • rpi
  • Rpi pico2
  • electronic design
  • PR2350B

Raspberry Pi RP2350 Dual Arm Cortex-m33 and Dual RISC-V Hazard3 Chipset

e14phil
e14phil
8 Aug 2024

Raspberry Pi RP2350

Raspberry Pi Pico 2 builds on the huge success of the original Raspberry Pi Pico product and its derivatives, which were launched in 2021 and 2022.
It is powered by the brand-new RP2350 microcontroller platform, designed by Raspberry Pi 

Raspberry Pi Pico 2 is our new $5 microcontroller board, built on RP2350: our new highperformance, secure microcontroller. With a higher core clock speed, double the on-chip
SRAM, double the on-board flash memory, more powerful Arm cores, optional RISC-V cores, new security features, and upgraded interfacing capabilities, Raspberry Pi Pico
2 delivers a significant performance and feature boost, while retaining hardware and software compatibility with earlier members of the Raspberry Pi Pico series.
RP2350 provides a comprehensive security architecture, built around Arm TrustZone for Cortex-M, and incorporating signed boot, 8KB of antifuse OTP for key storage, SHA-
256 acceleration, a hardware TRNG, and fast glitch detectors.

These features, including the secure boot ROM, are extensively documented and available to all users without
restriction: this transparent approach, which contrasts with the “security through obscurity” offered by legacy vendors, allows professional users to integrate RP2350, and Raspberry Pi Pico 2, into products with confidence. The unique dual-core, dual-architecture capability of RP2350 allows users to choose between a pair of industry-standard Arm Cortex-M33 cores, and a pair of open-hardware Hazard3 RISC-V cores. Programmable in C / C++ and Python, and with detailed documentation, Raspberry Pi Pico 2 is the ideal microcontroller board for enthusiasts and professional developers alike.

image

Enter RP2350

Two years ago, with the RP1 I/O controller for Raspberry Pi 5 in the bag, the Raspberry Pi chip team started work on what would become RP2350.
This is a vastly more sophisticated design than RP2040.

image
Where RP2040 provides only a single 7×7mm, QFN56 package option, this time we’re offering a choice: a 7×7mm, QFN60 package (RP2350A) with 30 GPIOs, or a 10×10mm, QFN80 package (RP2350B) with 48 GPIOs; and variants of each with 2MB of stacked-in-package QSPI flash (RP2354A and RP2354B). 

And the Raspberry Pi team stayed true to their affordable roots: although their silicon die now measures an extravagant 5.3mm2, versus 2mm2 for RP2040, RP2350A will be just ten cents more expensive, costing $0.80 in 3,400-unit reels, or $1.10 in single-unit quantities. RP2350B will cost ten cents more than RP2350A, while the RP2354 variants will cost just twenty cents more than their flashless counterpart.

image

RP2350 will be generally available in volume before the end of 2024.

RP2350 Technical Specs

  • Two 150MHz Arm Cortex-M33 cores, with floating point and DSP support
  • 520KB of on-chip SRAM in ten concurrently accessible banks
  • A comprehensive security architecture, built around Arm TrustZone for Cortex-M, and including:
    • Signed boot support
    • 8KB of on-chip antifuse one-time-programmable (OTP) memory
    • SHA-256 acceleration
    • A hardware true random number generator (TRNG)
  • An on-chip switch-mode power supply and low-quiescent-current LDO
  • Twelve upgraded PIO state machines
  • A new HSTX peripheral for high-speed data transmission
  • Support for external QSPI PSRAM


Operating temperature: -20°C to +85°C

How Do I Design Hardware with the Raspberry Pi RP2350

Check out Raspberry Pi's Guidelines on Designing for Raspberry Pi RP2350

Designing for RP2350

If you want the RP2350 on the Raspberry Pi Pico 2, it pairs RP2350 with 4MB of on-board QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage.

RP2350 Datasheet:

Download the RP2350 Datasheet Here

  • Sign in to reply

Top Comments

  • Jan Cumps
    Jan Cumps 1 month ago +1
    version A4 is released . It fixes (amongst other thing) the high impedance silicon bug. The RP2354A and B, with 2MB flash inside the package, are appealing.
Parents
  • shabaz
    shabaz over 1 year ago

    Nice, the security features and the higher-performance cores are really welcome. I was just working on a project, and was very conscious that both PIOs would be in use, with no spare capacity. Glad that is solved! Wish it could store more than 32 instructions however. Still strange that the new larger package has no ground pins except the center pad. Plus 0.4mm pitch as before : (

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • shabaz
    shabaz over 1 year ago

    Nice, the security features and the higher-performance cores are really welcome. I was just working on a project, and was very conscious that both PIOs would be in use, with no spare capacity. Glad that is solved! Wish it could store more than 32 instructions however. Still strange that the new larger package has no ground pins except the center pad. Plus 0.4mm pitch as before : (

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Children
No Data
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
An Avnet Company © 2025 Premier Farnell Limited. All Rights Reserved.