• Products and Partners
    Products and Partners
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
Raspberry Pi
  • Products and Partners
  • More
Raspberry Pi
Blog Remote Controlled Dual Relays using FM Radio Modules
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Featured Articles
Announcing Pi
Technical Specifications
Raspberry Pi FAQs
Win a Pi
GPIO Pinout
Raspberry Pi Wishlist
Comparison Chart
Quiz
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: mistertee
  • Date Created: 30 Nov 2015 10:34 AM Date Created
  • Views 1821 views
  • Likes 1 like
  • Comments 4 comments
Related
Recommended
  • raspberry
  • microchip
  • pi
  • arduino
  • home
  • automation
  • pic

Remote Controlled Dual Relays using FM Radio Modules

mistertee
mistertee
30 Nov 2015

Remote control of pumps, heaters, lights and other appliances is often a requirement in Home Automation, Building Control or Automation of Industrial Control processes. Traditional radio modules can often disappoint by having poor range or being prone to interference. FM Radio Modules when compared to much cheaper AM modules gives superior performance in both these areas. This post is about a remote module that has two independent relays for remote switching ON and OFF of appliances.

 

image

 

The Dual Renote Relay transmitter has a very simple control interface and just needs 5V to operate. It can be easily driven from an Arduino, Raspberry Pi or a PIC. One has to just set the state of the relays (ON or OFF) and then initiate the transmission by taking the Clock line high momentarily.

 

image

 

The Dual Remote Relay receiver is powered from a 5V supply. Its ready to work once its paired with the transmitter. Each of the relays can be independently controlled remotely. They are capable of driving 10 Amps but we would recommend a maximum of 5 Amps and the use of an external 5 Amp fuse. The relays can switch mains but we would recommend the usual precautions before doing so. (The use of a suitable enclosure, adequate cable clamping and advice from a competent person).

 

The main benefits of using these modules are the range (excess of 50 metres through 2 or 3 sets f walls) and the ease of set up and use. More information can be found here.

 

Typical Applications

 

1.  Remote switching ON and OFF of security lights

 

2.  Operate Door Entry relay to open door from the PC or remotely via the Internet

 

3.  Switch heating ON from the office or car when on the way home

 

4.  Scare the kids by sounding a klaxon when they are watching TV

 

When the Dual Remote Relay is used with the Dual Analogue Radio Tx and Rx more sophisticated Home Automation systems can be implemented.

 

5.  Temperature controlled Vivarium for Bearded Dragon: The Analogue Radio modules can be used to monitor temperature. If this drops too low, the heater can be switched ON using the Dual Remote Relay. The second relay can be used to control the lighting.

 

6.  Remote mains Switch with feedback and energy monitoring: When the Dual Remote Relay is used to switch an appliance ON, the Analogue Radio modules can be used to confirm the status of the appliance (ie ON or OFF) and report on the power consumed.

 

Summary

 

The Dual Remote Relays provide superior performance with regard to range and immunity to interference. When used with the Dual Analogue Radio Tx and Rx modules they allow the user to put together quite sophisticated Home Automation systems.

  • Sign in to reply

Top Comments

  • mistertee
    mistertee over 10 years ago in reply to DAB +1
    The Keeloq encoder/decoder chipset from RF solutions is used. The transmitter and Receiver need to be paired before use. Virtually impossible for anyone to tap in.
  • mistertee
    mistertee over 10 years ago in reply to DAB

    The Keeloq encoder/decoder chipset from RF solutions is used. The transmitter and Receiver need to be paired before use. Virtually impossible for anyone to tap in.

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • mistertee
    mistertee over 10 years ago in reply to mcb1

    The control is quite simple - have a quick look at the documentation. Just take a pin High or Low and transmit by taking the Clock line Hi and Low.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 10 years ago

    Did you encode the commands or is your system open to anyone who can tie into your FM frequency?

     

    DAB

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • mcb1
    mcb1 over 10 years ago

    Is there some code to help with this posting in Arduino.??

     

    Mark